TFPM2P32K7680R

CTS Electronic Components
774-TFPM2P32K7680R
TFPM2P32K7680R

Mfr.:

Description:
Crystals factory currently not accepting orders

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Long lead time reported on this product.
Minimum: 3000   Multiples: 3000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
$0.732 $2,196.00
$0.718 $4,308.00

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Crystals
RoHS:  
32.768 kHz
12.5 pF
20 PPM
8 mm x 3.8 mm
- 40 C
+ 85 C
SMD/SMT
50 kOhms
0.5 uW
8 mm
3.8 mm
2.5 mm
TFPM
Reel
Brand: CTS Electronic Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 3000
Subcategory: Crystals
Type: Tuning Fork Crystal
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

This functionality requires JavaScript to be enabled.

CNHTS:
8541600000
CAHTS:
8541600010
USHTS:
8541600010
JPHTS:
8541600104
TARIC:
8541600000
MXHTS:
85416001
BRHTS:
85416090
ECCN:
EAR99

TFPM2P32K7680R Tuning Fork Crystal

CTS Electronic Components TFPM2P32K7680R Tuning Fork Crystal supports a wide range of electronic designs that require real-time clock reference. This Tuning Fork Crystal operates with a frequency of 32.768kHz within the temperature range of -40°C and +85°C. The TFPM2P32K7680R is compatible with Citizen CM200C/S and Epson MC-306 and has a standard frequency tolerance of ±20ppm. CTS TFPM2P32K7680R Tuning Fork Crystal also supports general commercial and industrial applications.