2532HS Series Standard Clock Oscillators

Results: 18
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
ECS Standard Clock Oscillators ECS-2532HS,OSC XO 50.000MHZ CMOS SMD,3.3V,10ppm,-40C - 85C,10mA,Surface Mount,0.126" L x 0.098" W (3.20mm x 2.50mm),0.039" (1.00mm) 791In Stock
Min.: 1
Mult.: 1
: 500

Standard Oscillators 50 MHz 10 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) 2532HS Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators ECS-2532HS,OSC XO 25.000MHZ CMOS SMD,3.3V,10ppm,-40C - 85C,10mA,Surface Mount,0.126" L x 0.098" W (3.20mm x 2.50mm),0.039" (1.00mm) 698In Stock
Min.: 1
Mult.: 1
: 500

Standard Oscillators 25 MHz 10 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) 2532HS Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators ECS-2532HS,OSC XO 27.000MHZ CMOS SMD,3.3V,10ppm,-40C - 85C,10mA,Surface Mount,0.126" L x 0.098" W (3.20mm x 2.50mm),0.039" (1.00mm) 503In Stock
Min.: 1
Mult.: 1
: 500

Standard Oscillators 27 MHz 10 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) 2532HS Reel, Cut Tape
ECS Standard Clock Oscillators ECS-2532HS,OSC XO 40.000MHZ CMOS SMD,3.3V,10ppm,-40C - 85C,10mA,Surface Mount,0.126" L x 0.098" W (3.20mm x 2.50mm),0.039" (1.00mm) 550In Stock
Min.: 1
Mult.: 1
: 500

Standard Oscillators 40 MHz 10 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) 2532HS Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators ECS-2532HS,OSC XO 22.1184MHZ CMOS SMD,3.3V,10ppm,-40C - 85C,10mA,Surface Mount,0.126" L x 0.098" W (3.20mm x 2.50mm),0.039" (1.00mm) 911In Stock
Min.: 1
Mult.: 1
: 500

Standard Oscillators 22.1184 MHz 10 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) 2532HS Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 40.000 MHz 3.3V 861In Stock
Min.: 1
Mult.: 1
: 500

Standard Oscillators 3.2 mm x 2.5 mm 40 MHz 10 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 30 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) 2532HS Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators ECS-2532HS,OSC XO 24.000MHZ CMOS SMD,3.3V,10ppm,-40C - 85C,10mA,Surface Mount,0.126" L x 0.098" W (3.20mm x 2.50mm),0.039" (1.00mm) 951In Stock
Min.: 1
Mult.: 1
: 500

Standard Oscillators 24 MHz 10 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) 2532HS Reel, Cut Tape
ECS Standard Clock Oscillators ECS-2532HS,OSC XO 20.000MHZ CMOS SMD,3.3V,10ppm,-40C - 85C,10mA,Surface Mount,0.126" L x 0.098" W (3.20mm x 2.50mm),0.039" (1.00mm) 746In Stock
Min.: 1
Mult.: 1
: 500

Standard Oscillators 20 MHz 10 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) 2532HS Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators ECS-2532HS,OSC XO 16.000MHZ CMOS SMD,3.3V,10ppm,-40C - 85C,10mA,Surface Mount,0.126" L x 0.098" W (3.20mm x 2.50mm),0.039" (1.00mm) 1,335In Stock
Min.: 1
Mult.: 1
: 500

Standard Oscillators 16 MHz 10 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) 2532HS Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators ECS-2532HS,OSC XO 54.000MHZ CMOS SMD,3.3V,10ppm,-40C - 85C,10mA,Surface Mount,0.126" L x 0.098" W (3.20mm x 2.50mm),0.039" (1.00mm) 182In Stock
1,000On Order
Min.: 1
Mult.: 1
: 500

Standard Oscillators 54 MHz 10 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) 2532HS Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 26.000 MHz 3.3V 33In Stock
Min.: 1
Mult.: 1
: 500

Standard Oscillators 26 MHz 10 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 30 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) 2532HS Reel, Cut Tape
ECS Standard Clock Oscillators 22.1184 MHz 3.3V Non-Stocked
Min.: 1,000
Mult.: 1,000
: 500

Standard Oscillators 3.2 mm x 2.5 mm 22.1184 MHz 10 PPM 15 pF 3.3 V 3.3 V SMD/SMT - 30 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) 2532HS Reel
ECS Standard Clock Oscillators 24.000 MHz 3.3V Non-Stocked
Min.: 1,000
Mult.: 500
: 500

Standard Oscillators 3.2 mm x 2.5 mm 24 MHz 10 PPM 15 pF 3.3 V 3.3 V SMD/SMT - 30 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) 2532HS Reel
ECS Standard Clock Oscillators 27.000 MHz 3.3V Non-Stocked
Min.: 1,000
Mult.: 500
: 500

Standard Oscillators 3.2 mm x 2.5 mm 27 MHz 10 PPM 15 pF 3.3 V 3.3 V SMD/SMT - 30 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) 2532HS Reel
ECS Standard Clock Oscillators 32.000 MHz 3.3V Non-Stocked
Min.: 500
Mult.: 500
: 500

Standard Oscillators 3.2 mm x 2.5 mm 32 MHz 10 PPM 15 pF 3.3 V 3.3 V SMD/SMT - 30 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) 2532HS Reel
ECS Standard Clock Oscillators 44.000 MHz 3.3V Non-Stocked
Min.: 1,000
Mult.: 500
: 500

Standard Oscillators 3.2 mm x 2.5 mm 44 MHz 10 PPM 15 pF 3.3 V 3.3 V SMD/SMT - 30 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) 2532HS Reel
ECS Standard Clock Oscillators ECS-2532HS,OSC XO 32.000MHZ CMOS SMD,3.3V,10ppm,-40C - 85C,10mA,Surface Mount,0.126" L x 0.098" W (3.20mm x 2.50mm),0.039" (1.00mm) Non-Stocked Lead-Time 24 Weeks
Min.: 1,000
Mult.: 500
: 500

Standard Oscillators 32 MHz 10 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) 2532HS Reel
ECS Standard Clock Oscillators ECS-2532HS,OSC XO 44.000MHZ CMOS SMD,3.3V,10ppm,-40C - 85C,10mA,Surface Mount,0.126" L x 0.098" W (3.20mm x 2.50mm),0.039" (1.00mm) Non-Stocked Lead-Time 24 Weeks
Min.: 1,000
Mult.: 500
: 500

Standard Oscillators 44 MHz 10 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) 2532HS Reel