ECS-1618 Series Standard Clock Oscillators

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
ECS Standard Clock Oscillators 6MHz 1.8Volt 50ppm -40 to 85C 810In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 6 MHz 50 PPM 15 pF 1.71 V 1.89 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.9 mm (0.035 in) ECS-1618 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 25MHz 1.8V -40C +85C 95In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 25 MHz 50 PPM 15 pF 1.71 V 1.89 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.9 mm (0.035 in) ECS-1618 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 12MHz 1.8Volt 50ppm -40 to 85C 296In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 12 MHz 50 PPM 15 pF 1.71 V 1.89 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.9 mm (0.035 in) ECS-1618 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 19MHz 1.8Volt 50ppm -40 to 85C 1,264In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 19.2 MHz 50 PPM 15 pF 1.71 V 1.89 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.9 mm (0.035 in) ECS-1618 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 24MHz 1.8Volt 50ppm -40 to 85C 375In Stock
1,000Expected 30/07/2026
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 24 MHz 50 PPM 15 pF 1.71 V 1.89 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.9 mm (0.035 in) ECS-1618 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 27MHz 1.8Volt 50ppm -40 to 85C 403In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 27 MHz 50 PPM 15 pF 1.71 V 1.89 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.9 mm (0.035 in) ECS-1618 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 30MHz 1.8Volt 50ppm -40 to 85C 516In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 30 MHz 50 PPM 15 pF 1.71 V 1.89 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.9 mm (0.035 in) ECS-1618 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 48MHz 1.8Volt 50ppm -40 to 85C 685In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 48 MHz 50 PPM 15 pF 1.71 V 1.89 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.9 mm (0.035 in) ECS-1618 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 26MHz 1.8Volt 50ppm -40 to 85C Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 26 MHz 50 PPM 15 pF 1.71 V 1.89 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.9 mm (0.035 in) ECS-1618 Reel, Cut Tape, MouseReel