TCXO Oscillators

Results: 21,174
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Series Packaging
ABRACON TCXO Oscillators TCXO 1612 4-SMD 48MHz +/-0.5ppm -40C - 85C Clipped Sine Wave 1.68V - 3.63V 399In Stock
Min.: 1
Mult.: 1
Reel: 1,000

TCXO 1.65 mm x 1.25 mm 48 MHz 0.5 PPM 10 pF 1.68 V 3.63 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 1.65 mm 1.25 mm 0.8 mm ATX-14 Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators VCTCXO 1612 4-SMD 48MHz +/-0.5ppm -40C - 85C Clipped Sine Wave 3.3V 819In Stock
Min.: 1
Mult.: 1
Reel: 1,000

VCTCXO 1.65 mm x 1.25 mm 48 MHz 0.5 PPM 10 pF 3.135 V 3.465 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 1.65 mm 1.25 mm 0.8 mm AVTX-14 Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators Ultra-Performance TCXO for 5G Applications 485In Stock
Min.: 1
Mult.: 1
Reel: 500

VCTCXO 38.4 MHz 0.28 PPM 10 pF 3.13 V 3.45 V HCMOS SMD/SMT - 40 C + 85 C 7 mm 5 mm 2.2 mm AST3TDA Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators XTAL OSC TCXO 25.0000MHZ CMOS +/-10ppm 3.2 x 2.5 x 1.2mm 1,593In Stock
Min.: 1
Mult.: 1
Reel: 1,000

TCXO 25 MHz 10 PPM 15 pF 1.68 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 3.2 mm 2.5 mm 1.2 mm ATX-H11 Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators TCXO 2016 4-SMD 26MHz +/-2.5ppm -40C - 85C CMOS 1.68V - 3.63V 1,949In Stock
Min.: 1
Mult.: 1
Reel: 1,000

TCXO 2 mm x 1.6 mm 26 MHz 2.5 PPM 15 pF 1.68 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.8 mm FT1MH Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators TCXO 2520 4-SMD 10MHz +/-2.5ppm -40C - 85C CMOS 1.68V - 3.63V 1,951In Stock
Min.: 1
Mult.: 1
Reel: 1,000

TCXO 2.5 mm x 2 mm 10 MHz 2.5 PPM 15 pF 1.68 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 1 mm FT2MH Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators TCXO 3225 4-SMD 25MHz +/-2.5ppm -40C - 85C CMOS 1.68V - 3.63V 2,133In Stock
Min.: 1
Mult.: 1
Reel: 1,000

TCXO 3.2 mm x 2.5 mm 25 MHz 2.5 PPM 15 pF 1.68 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 1.2 mm FT3MH Reel, Cut Tape, MouseReel
SiTime SIT5001AI-2E-33N0-24.000000x
SiTime TCXO Oscillators 250In Stock
Min.: 250
Mult.: 250

TCXO SIT5001
RFMi TCXO Oscillators 32.768 kHz 3.3V SM3225-4 5.0ppm a. 25 C 567In Stock
3,000Expected 10/04/2026
Min.: 1
Mult.: 1
Reel: 3,000

TCXO SM3225-4 32.768 kHz 5 PPM 15 pF 3.25 V 3.35 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 1.17 mm XTC Reel, Cut Tape, MouseReel
RFMi TCXO Oscillators 48 MHz 1.68 - 3.63V SM2016-6 +/- 1.5ppm 2,950In Stock
Min.: 1
Mult.: 1
Reel: 3,000

TCXO SM2016-6 48 MHz 1.5 PPM 10 pF 1.68 V 3.63 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.7 mm AEC-Q200 XTC Reel, Cut Tape, MouseReel
RFMi TCXO Oscillators 26 MHz 1.8-3.3V SM2520-4 +/- 0.5ppm SMD/ 2,917In Stock
Min.: 1
Mult.: 1
Reel: 3,000

TCXO SM2520-4 26 MHz 0.5 PPM 10 pF 1.7 V 3.3 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.8 mm AEC-Q200 XTC Reel, Cut Tape, MouseReel
RFMi TCXO Oscillators 40 MHz 3V SM3225-4 +/- 1.0 ppm SMD/SMT - 2,991In Stock
Min.: 1
Mult.: 1
Reel: 3,000

TCXO SM3225-4 40 MHz 1 PPM 10 pF 2.85 V 3.15 V Clipped Sine Wave SMD/SMT - 30 C + 85 C 3.2 mm 2.5 mm 0.38 mm AEC-Q200 XTC Reel, Cut Tape, MouseReel
RFMi TCXO Oscillators 40 MHz 2.7-3.6V SM2016-6 +/- 1.0 ppm SMD 2,888In Stock
Min.: 1
Mult.: 1
Reel: 3,000

TCXO SM2016-6 40 MHz 1 PPM 10 pF 2.7 V 3.6 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.7 mm AEC-Q200 XTC Reel, Cut Tape, MouseReel
Microchip Technology TCXO Oscillators 34In Stock
Min.: 1
Mult.: 1
TCXO 9 mm x 14 mm 50.4 MHz 50 pF 3.135 V 3.465 V HCMOS SMD/SMT 14 mm 9 mm 2.8 mm
IQD TCXO Oscillators 3.3Vo HCMOS +/-50ppb -40C +/-105C 585In Stock
Min.: 1
Mult.: 1
Reel: 600

TCXO 20 MHz 0.05 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 105 C 7 mm 5 mm 2.2 mm IQXT-200-51 Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators Low-Power CMOS kHz TCXO 1,350In Stock
Min.: 1
Mult.: 1
Reel: 3,000

TCXO 32.768 kHz 5 PPM 15 pF 1.71 V 1.89 V CMOS SMD/SMT - 40 C + 85 C 2.15 mm 1.35 mm 1.1 mm ATXK-H14 Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators Low-Power CMOS kHz TCXO 3,036In Stock
Min.: 1
Mult.: 1
Reel: 3,000

TCXO 32.768 kHz 5 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 2.15 mm 1.35 mm 1.1 mm ATXK-H14 Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators XTAL OSC TCXO 26.0000MHZ SNWV 990In Stock
Min.: 1
Mult.: 1
Reel: 1,000

TCXO 26 MHz 0.5 PPM 10 pF 1.68 V 3.63 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.8 mm FT1MN Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators XTAL OSC TCXO 30.0000MHZ SNWV 793In Stock
Min.: 1
Mult.: 1
Reel: 1,000

TCXO 30 MHz 0.5 PPM 10 pF 1.68 V 3.63 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 1 mm FT2MN Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators XTAL OSC TCXO 40.0000MHZ SNWV 1,200In Stock
Min.: 1
Mult.: 1
Reel: 1,000

TCXO 40 MHz 0.5 PPM 10 pF 1.68 V 3.63 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 1 mm FT2MN Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators XTAL OSC TCXO 26.0000MHZ SNWV 1,449In Stock
Min.: 1
Mult.: 1
Reel: 1,000

TCXO 26 MHz 0.5 PPM 10 pF 1.68 V 3.63 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 1.2 mm FT3MN Reel, Cut Tape, MouseReel
Fox / Abracon TCXO Oscillators 16.0MHz 3.3Volts -30C +85C 1,887In Stock
5,850Expected 19/05/2026
Min.: 1
Mult.: 1
Reel: 1,000

TCXO 16 MHz 2.5 PPM 15 pF 3.3 V HCMOS SMD/SMT - 30 C + 85 C 5 mm 3.2 mm 1.5 mm FOX924 Reel, Cut Tape, MouseReel
Fox / Abracon TCXO Oscillators 20.0MHz 3.3Volts -30C +85C 906In Stock
Min.: 1
Mult.: 1
Reel: 1,000

TCXO 20 MHz 2.5 PPM 15 pF 3.3 V HCMOS SMD/SMT - 30 C + 85 C 5 mm 3.2 mm 1.5 mm FOX924 Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators 2520 4-SMD TCXO 25 MHZ 2.5PPM -40C - 85C CMOS 1.68V - 3.63V 455In Stock
3,000Expected 22/04/2026
Min.: 1
Mult.: 1
Reel: 3,000

TCXO SMD-4 25 MHz 2.5 PPM 15 pF 1.68 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 1 mm ATXAIG-H12 Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators XTAL OSC TCXO 24.0000MHZ CMOS +/-5ppm 3.2 x 2.5 x 1.2mm 641In Stock
Min.: 1
Mult.: 1
Reel: 1,000

TCXO 24 MHz 5 PPM 15 pF 1.68 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 3.2 mm 2.5 mm 1.2 mm ATX-H11 Reel, Cut Tape, MouseReel