Crystek VCO Oscillators

Results: 480
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Load Capacitance Supply Voltage - Min Supply Voltage - Max Tuning Voltage Range - Vt Power - dBm 2nd Harmonic Current Rating Phase Noise Type Pushing Tuning Sensitivity Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
Crystek Corporation VCO Oscillators 2400-2650MHz 6In Stock
Min.: 1
Mult.: 1

VCO 2.4 GHz to 2.65 GHz 22 pF 500 mVDC to 8 VDC 5 dBm - 22 dBc 33 mA - 94 dBc/Hz 10 MHz/V 45 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators Red Box 1530-2700MHz 1In Stock
Min.: 1
Mult.: 1

VCO 1.53 GHz to 2.7 GHz 50 pF 4.75 V 5.25 V 500 mVDC to 10.5 VDC 7.5 dBm - 15 dBc 30 mA - 87 dBc/Hz 12.5 MHz/V 140 MHz/V - 40 C + 75 C 31.75 mm 31.75 mm 14.99 mm CRBV55E Bulk
Crystek Corporation VCO Oscillators 1650-2150MHz 1In Stock
5Expected 23/03/2026
Min.: 1
Mult.: 1

VCO 1.65 GHz to 2.15 GHz 27 pF 500 mVDC to 4.5 VDC 5 dBm - 15 dBc 22 mA - 91 dBc/Hz 1.5 MHz/V 160 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 2300-2500MHz 3In Stock
10Expected 23/03/2026
Min.: 1
Mult.: 1

VCO 2.3 GHz to 2.5 GHz 22 pF 5.25 V 5.25 V 500 mVDC to 11 VDC 6 dBm - 10 dBc 29 mA - 103 dBc/Hz 0.5 MHz/V 50 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE
Crystek Corporation VCO Oscillators 830-970MHz 12In Stock
Min.: 1
Mult.: 1

VCO 830 MHz to 970 MHz 200 pF 500 mVDC to 5 VDC 4 dBm - 15 dBc 30 mA - 106 dBc/Hz 1 MHz/V 52 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CL Bulk
Crystek Corporation VCO Oscillators 1690-1690MHz -40C to 85C 5In Stock
Min.: 1
Mult.: 1

VCO 1.69 GHz 22 pF 5 V 5 V 300 mVDC to 4.7 VDC 2.5 dBm - 15 dBc 25 mA - 120 dBc/Hz 0.5 MHz/V 10 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC Bulk
Crystek Corporation VCO Oscillators 2010-2485MHz -40C to 85C 4In Stock
Min.: 1
Mult.: 1

VCO 2.01 GHz to 2.485 GHz 50 pF 8 V 8 V 500 mVDC to 18 VDC 8 dBm - 15 dBc 35 mA - 105 dBc/Hz 0.6 MHz/V 33 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC Bulk
Crystek Corporation VCO Oscillators 120-130MHz 5In Stock
Min.: 5
Mult.: 5

VCO 120 MHz to 130 MHz 150 pF 500 mVDC to 4.5 VDC 8 dBm - 10 dBc 25 mA - 119 dBc/Hz 0.2 MHz/V 8 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CL Bulk
Crystek Corporation VCO Oscillators 510-790MHz 5In Stock
Min.: 1
Mult.: 1

VCO 510 MHz to 790 MHz 150 pF 1 VDC to 8 VDC 5.5 dBm - 10 dBc 20 mA - 101 dBc/Hz 5 MHz/V 58 MHz/V - 45 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 2620-2910MHz 1In Stock
Min.: 1
Mult.: 1

VCO 2.62 GHz to 2.91 GHz 22 pF 5.25 V 5.25 V 1 VDC to 17 VDC 2 dBm - 15 dBc 38 mA - 100 dBc/Hz 4 MHz/V 35 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 440-505MHz -30C to 70C 13In Stock
Min.: 1
Mult.: 1
Reel: 100

VCO 440 MHz to 505 MHz 47 pF 5 V 5 V 300 mVDC to 4.7 VDC - 5 dBm - 10 dBc 40 mA - 114 dBc/Hz 0.2 MHz/V 16.5 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC Reel, Cut Tape
Crystek Corporation VCO Oscillators 1935-2235MHz 2In Stock
Min.: 1
Mult.: 1

VCO 1.935 GHz to 2.235 GHz 50 pF 500 mVDC to 9.5 VDC 8.5 dBm - 10 dBc 25 mA - 101 dBc/Hz 0.5 MHz/V 50 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 1220-1490MHz 8In Stock
Min.: 1
Mult.: 1

VCO 1.22 GHz to 1.49 GHz 100 pF 500 mVDC to 22 VDC 3.5 dBm - 15 dBc 20 mA - 103 dBc/Hz 2 MHz/V 20 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CL Bulk
Crystek Corporation VCO Oscillators 470-520MHz 3In Stock
Min.: 1
Mult.: 1

VCO 470 MHz to 520 MHz 150 pF 5.25 V 5.25 V 300 mVDC to 4.7 VDC 1 dBm - 7 dBc 10 mA - 109 dBc/Hz 7 MHz/V 24 MHz/V - 30 C + 80 C 12.7 mm 12.7 mm 3.81 mm CVCO55CL
Crystek Corporation VCO Oscillators 445-508MHz -30C to 70C 2In Stock
Min.: 1
Mult.: 1

VCO 445 MHz to 508 MHz 47 pF 5 V 5 V 300 mVDC to 4.7 VDC - 4 dBm - 20 dBc 40 mA - 117 dBc/Hz 0.1 MHz/V 17 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC Bulk
Crystek Corporation VCO Oscillators 2425-2440MHz -30C to 70C 4In Stock
Min.: 1
Mult.: 1

VCO 2.425 GHz to 2.44 GHz 15 pF 5 V 5 V 300 mVDC to 4.7 VDC 6 dBm - 20 dBc 40 mA - 110 dBc/Hz 0.5 MHz/V 10 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC Bulk
Crystek Corporation VCO Oscillators 2300-2575MHz 8In Stock
Min.: 1
Mult.: 1

VCO 2.3 GHz to 2.575 GHz 22 pF 500 mVDC to 18 VDC 3 dBm - 15 dBc 30 mA - 100 dBc/Hz 1 MHz/V 20 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 1073-1086MHz 5In Stock
Min.: 1
Mult.: 1

VCO 1.073 GHz to 1.086 GHz 50 pF 300 mVDC to 4.7 VDC 0 dBm - 30 dBc 25 mA - 115 dBc/Hz 0.5 MHz/V 10 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CL Bulk
Crystek Corporation VCO Oscillators 1487-1587MHz 10In Stock
Min.: 1
Mult.: 1

VCO 1.487 GHz to 1.587 GHz 47 pF 300 mVDC to 4.7 VDC 3.5 dBm - 22 dBc 33 mA - 100 dBc/Hz 3 MHz/V 40 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CL Bulk
Crystek Corporation VCO Oscillators 2580-2650MHz -40C to 85C 1In Stock
Min.: 1
Mult.: 1

VCO 2.58 GHz to 2.65 GHz 22 pF 5 V 5 V 500 mVDC to 4.5 VDC 3 dBm - 15 dBc 40 mA - 108 dBc/Hz 1.5 MHz/V 26 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC Bulk
Crystek Corporation VCO Oscillators 3050-3400MHz 1In Stock
Min.: 1
Mult.: 1

VCO 3.05 GHz to 3.4 GHz 10 pF 5.25 V 5.25 V 500 mVDC to 20 VDC 0 dBm - 15 dBc 25 mA - 98 dBc/Hz 2 MHz/V 40 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 787-805MHz -30C to 70C 3In Stock
Min.: 1
Mult.: 1

VCO 787 MHz to 805 MHz 47 pF 5 V 5 V 300 mVDC to 4.7 VDC - 6.5 dBm - 15 dBc 35 mA - 120 dBc/Hz 0.1 MHz/V 8 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC Bulk
Crystek Corporation VCO Oscillators 805-815MHz -30C to 70C 2In Stock
Min.: 1
Mult.: 1

VCO 805 MHz to 815 MHz 47 pF 5 V 5 V 300 mVDC to 4.7 VDC 5 dBm - 15 dBc 30 mA - 120 dBc/Hz 0.1 MHz/V 5 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC Bulk
Crystek Corporation VCO Oscillators 2400-2415MHz -30C to 70C 2In Stock
Min.: 1
Mult.: 1

VCO 2.4 GHz to 2.415 GHz 15 pF 5 V 5 V 300 mVDC to 4.7 VDC 4.5 dBm - 15 dBc 40 mA - 114 dBc/Hz 0.2 MHz/V 8 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC Bulk
Crystek Corporation VCO Oscillators 2745-2860MHz -40C to 85C 4In Stock
Min.: 1
Mult.: 1

VCO 2.745 GHz to 2.86 GHz 10 pF 5 V 5 V 500 mVDC to 4.5 VDC 4 dBm - 15 dBc 35 mA - 104 dBc/Hz 1.3 MHz/V 50 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC Bulk