Bulk VCO Oscillators

Results: 403
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Frequency Load Capacitance Supply Voltage - Min Supply Voltage - Max Tuning Voltage Range - Vt Power - dBm 2nd Harmonic Current Rating Phase Noise Type Pushing Tuning Sensitivity Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
Crystek Corporation VCO Oscillators 510-770MHz 5In Stock
Min.: 1
Mult.: 1

VCO 510 MHz to 770 MHz 100 pF 1 VDC to 8 VDC 6.5 dBm - 5 dBc 14 mA - 106 dBc/Hz 2 MHz/V 58 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 2100-2300MHz 10In Stock
Min.: 1
Mult.: 1

VCO 2.1 GHz to 2.3 GHz 22 pF 300 mVDC to 4.7 VDC 0 dBm - 18 dBc 25 mA - 97 dBc/Hz 2 MHz/V 60 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 1550-2500MHz 1In Stock
Min.: 1
Mult.: 1

VCO 1.55 GHz to 2.5 GHz 50 pF 500 mVDC to 9.5 VDC 6 dBm - 7 dBc 13 mA - 92 dBc/Hz 5 MHz/V 115 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CW Bulk
Crystek Corporation VCO Oscillators 325-775MHz 13In Stock
10Expected 22/06/2026
Min.: 1
Mult.: 1

VCO 325 MHz to 775 MHz 330 pF 0 VDC to 12 VDC 7 dBm - 10 dBc 25 mA - 98 dBc/Hz 0.5 MHz/V 45 MHz/V - 45 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators Red Box 0200-0400MHz 2In Stock
Min.: 1
Mult.: 1

VCO 200 MHz to 400 MHz 0 VDC to 5 VDC 3 dBm - 10 dBc 15 mA - 105 dBc/Hz 4 MHz/V 50 MHz/V CRBV55CL Bulk
Crystek Corporation VCO Oscillators 3350-3500MHz 5In Stock
Min.: 1
Mult.: 1

VCO 3.35 GHz to 3.5 GHz 10 pF 300 mVDC to 4.7 VDC 5 dBm - 25 dBc 20 mA - 93 dBc/Hz 2.5 MHz/V 45 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 445-508MHz -30C to 70C 6In Stock
Min.: 1
Mult.: 1

VCO 445 MHz to 508 MHz 47 pF 5 V 5 V 300 mVDC to 4.7 VDC - 4 dBm - 20 dBc 40 mA - 117 dBc/Hz 0.1 MHz/V 17 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC Bulk
Crystek Corporation VCO Oscillators 1100-1600MHz 30In Stock
Min.: 1
Mult.: 1

VCO 1.1 GHz to 1.6 GHz 50 pF 500 mVDC to 9.5 VDC 4 dBm - 10 dBc 35 mA - 100 dBc/Hz 0.5 MHz/V 59 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CW Bulk
Crystek Corporation VCO Oscillators 1680-174MHz 2In Stock
Min.: 1
Mult.: 1

VCO 1.68 GHz to 1.74 GHz 33 pF 5.25 V 5.25 V 500 mVDC to 4.5 VDC 3 dBm - 15 dBc 15 mA - 103 dBc/Hz 1 MHz/V 28 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 2200-2570MHz 4In Stock
Min.: 1
Mult.: 1

VCO 2.2 GHz to 2.57 GHz 5 pF 5.25 V 5.25 V 1 VDC to 17 VDC 3 dBm - 10 dBc 35 mA - 101 dBc/Hz 3 MHz/V 46 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 3180-3710MHz -40C to 85C 33In Stock
Min.: 1
Mult.: 1

VCO 3.18 GHz to 3.71 GHz 20 pF 8 V 8 V 100 mVDC to 16 VDC 0 dBm - 15 dBc 35 mA - 95 dBc/Hz 2 MHz/V 56 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC Bulk
Crystek Corporation VCO Oscillators 1900-2762MHz 6In Stock
Min.: 1
Mult.: 1

VCO 1.9 GHz to 2.762 GHz 50 pF 500 mVDC to 9.5 VDC 6 dBm - 7 dBc 13 mA - 112 dBc/Hz 5 MHz/V 140 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 830-970MHz 10In Stock
Min.: 1
Mult.: 1

VCO 830 MHz to 970 MHz 200 pF 500 mVDC to 5 VDC 4 dBm - 15 dBc 30 mA - 106 dBc/Hz 1 MHz/V 52 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CL Bulk
Crystek Corporation VCO Oscillators 1690-1690MHz -40C to 85C 5In Stock
Min.: 1
Mult.: 1

VCO 1.69 GHz 22 pF 5 V 5 V 300 mVDC to 4.7 VDC 2.5 dBm - 15 dBc 25 mA - 120 dBc/Hz 0.5 MHz/V 10 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC Bulk
Crystek Corporation VCO Oscillators 1100-1200MHz 8In Stock
Min.: 1
Mult.: 1

VCO 1.1 GHz to 1.2 GHz 47 pF 0 VDC to 5 VDC 2 dBm - 20 dBc 25 mA - 104 dBc/Hz 1 MHz/V 35 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CL Bulk
Crystek Corporation VCO Oscillators 2048-2048MHz -30C to 85C 4In Stock
Min.: 1
Mult.: 1

VCO 2.048 GHz 47 pF 5 V 5 V 500 mVDC to 4.5 VDC 7 dBm - 20 dBc 30 mA - 120 dBc/Hz 1 MHz/V 5 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC Bulk
Crystek Corporation VCO Oscillators 3175-3375MHz -40C to 85C 3In Stock
Min.: 1
Mult.: 1

VCO 3.175 GHz to 3.375 GHz 22 pF 8 V 8 V 100 mVDC to 16 VDC 5 dBm - 15 dBc 35 mA - 106 dBc/Hz 0.5 MHz/V 20 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC Bulk
Crystek Corporation VCO Oscillators Red Box 1600-3200MHZ 2In Stock
Min.: 1
Mult.: 1

VCO 1.6 GHz to 3.2 GHz 22 pF 4.75 V 5.25 V 500 mVDC to 20 VDC 5.5 dBm - 12 dBc 25 mA - 85 dBc/Hz 15 MHz/V 100 MHz/V - 20 C + 70 C 31.75 mm 31.75 mm 14.99 mm CRBV55CW Bulk
Crystek Corporation VCO Oscillators 3340-3370MHz -40C to 85C 5In Stock
Min.: 1
Mult.: 1

VCO 3.34 GHz to 3.37 GHz 15 pF 8 V 8 V 500 mVDC to 11.5 VDC 7 dBm - 15 dBc 35 mA - 110 dBc/Hz 0.5 MHz/V 7 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC Bulk
Crystek Corporation VCO Oscillators 2300-2575MHz 4In Stock
Min.: 1
Mult.: 1

VCO 2.3 GHz to 2.575 GHz 22 pF 500 mVDC to 18 VDC 3 dBm - 15 dBc 30 mA - 100 dBc/Hz 1 MHz/V 20 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 2400-2650MHz 1In Stock
5Expected 31/08/2026
Min.: 1
Mult.: 1

VCO 2.4 GHz to 2.65 GHz 22 pF 500 mVDC to 8 VDC 5 dBm - 22 dBc 33 mA - 94 dBc/Hz 10 MHz/V 45 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 1073-1086MHz 5In Stock
Min.: 1
Mult.: 1

VCO 1.073 GHz to 1.086 GHz 50 pF 300 mVDC to 4.7 VDC 0 dBm - 30 dBc 25 mA - 115 dBc/Hz 0.5 MHz/V 10 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CL Bulk
Crystek Corporation VCO Oscillators 1487-1587MHz 7In Stock
Min.: 1
Mult.: 1

VCO 1.487 GHz to 1.587 GHz 47 pF 300 mVDC to 4.7 VDC 3.5 dBm - 22 dBc 33 mA - 100 dBc/Hz 3 MHz/V 40 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CL Bulk
Crystek Corporation VCO Oscillators 1820-2100MHz 9In Stock
Min.: 1
Mult.: 1

VCO 1.82 GHz to 2.1 GHz 22 pF 500 mVDC to 18 VDC 0 dBm - 10 dBc 30 mA - 105 dBc/Hz 1.5 MHz/V 20 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 1220-1490MHz 6In Stock
Min.: 1
Mult.: 1

VCO 1.22 GHz to 1.49 GHz 100 pF 500 mVDC to 22 VDC 3.5 dBm - 15 dBc 20 mA - 103 dBc/Hz 2 MHz/V 20 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CL Bulk