810-VLS6045EX-100M Power Inductors - SMD

Results: 28
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Core Material Qualification Series Packaging
TDK Power Inductors - SMD 10uH 0.047ohms 3.9A 19,018In Stock
28,000Expected 16/03/2026
Min.: 1
Mult.: 1
Reel: 1,500

High Power Inductor 6 mm x 6 mm x 4.5 mm Shielded 10 uH 20 % 3.4 A 47 mOhms 3.9 A - 40 C + 105 C Standard 6 mm 6 mm 4.5 mm Ferrite VLS-EX Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-100M-H 139In Stock
Min.: 1
Mult.: 1
Reel: 1,500

High Power Inductor Shielded 10 uH 20 % 3.9 A 61 mOhms 3.9 A - 40 C + 105 C Standard 6 mm 6 mm 4.5 mm Ferrite AEC-Q200 VLS-EX-CA Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 10uH 0.047ohms 3.9A AEC-Q200 17,643In Stock
Min.: 1
Mult.: 1
Reel: 1,500

High Power Inductor 6 mm x 6.3 mm x 4.5 mm Shielded 10 uH 20 % 3.4 A 47 mOhms 3.9 A - 40 C + 125 C Standard 6 mm 6.3 mm 4.5 mm Ferrite AEC-Q200 VLS-EX-H Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-100M-H 1,095In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor 3010-2 Shielded 10 uH 20 % 560 mA 468 mOhms 630 mA - 40 C + 105 C Standard 3 mm 3 mm 1 mm Ferrite AEC-Q200 VLS-E-CA Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-100M-H 1,415In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor 252008-2 Shielded 10 uH 20 % 430 mA 1.23 Ohms 480 mA - 40 C + 105 C Standard 2.5 mm 2 mm 0.8 mm Ferrite AEC-Q200 VLS-E-CA Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-100M-H 687In Stock
Min.: 1
Mult.: 1
Reel: 1,500

High Power Inductor Shielded 6.8 uH 20 % 4.7 A 47 mOhms 4.7 A - 40 C + 105 C Standard 6 mm 6 mm 4.5 mm Ferrite AEC-Q200 VLS-EX-CA Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-100M-H 164In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor 6 mm x 6 mm x 4.5 mm Shielded 6.8 uH 30 % 2.8 A 33 mOhms 2 A - 40 C + 105 C Standard 6 mm 6 mm 4.5 mm Ferrite SLF Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-100M-H
1,990Expected 25/02/2026
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor 2010-2 Shielded 10 uH 20 % 470 mA 936 mOhms 520 mA - 40 C + 105 C Standard 2 mm 1.6 mm 1 mm Ferrite AEC-Q200 VLS-E-CA Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-100M-H Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor 1212 (3030 metric) Shielded 10 uH 20 % 336 mOhms 760 mA - 40 C + 105 C Standard 3 mm 3 mm 1.2 mm Ferrite AEC-Q200 VLS-E-CA Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-100M-H Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor 201612-2 Shielded 10 uH 20 % 470 mA 1.03 Ohms - 40 C + 105 C Standard 2 mm 1.6 mm 1.2 mm Ferrite AEC-Q200 VLS-E-CA Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-100M-H Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor 252012-2 Shielded 10 uH 20 % 730 mA 756 mOhms - 40 C + 105 C Standard 2.5 mm 2 mm 1.2 mm Ferrite AEC-Q200 VLS-E-CA Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-100M-H Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor 3015-2 Shielded 10 uH 20 % 700 mA 288 mOhms 780 mA - 40 C + 105 C Standard 3 mm 3 mm 1.5 mm Ferrite AEC-Q200 VLS-E-CA Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-100M-H Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor 4012-2 Shielded 10 uH 20 % 890 mA 228 mOhms 990 mA - 40 C + 105 C Standard 4 mm 4 mm 1.2 mm Ferrite AEC-Q200 VLS-E-CA Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-100M-H Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor 2012-2 Shielded 10 uH 20 % 470 mA 834 mOhms - 40 C + 105 C Standard 2 mm 2 mm 1 mm Ferrite AEC-Q200 VLS-E-CA Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-100M-H Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor 252015-2 Shielded 10 uH 20 % 720 mA 588 mOhms 800 mA - 40 C + 105 C Standard 2.5 mm 2 mm 1.5 mm Ferrite AEC-Q200 VLS-E-CA Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-100M-H Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor 252010-2 Shielded 10 uH 20 % 560 mA 854 mOhms - 40 C + 105 C Standard 2.5 mm 2 mm 1 mm Ferrite AEC-Q200 VLS-E-CA Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-100M-H Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor 201610-2 Shielded 10 uH 20 % 400 mA 1.38 Ohms 450 mA - 40 C + 105 C Standard 2 mm 1.6 mm 1 mm Ferrite AEC-Q200 VLS-E-CA Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-100M-H 16,607In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor 6 mm x 6 mm x 2.8 mm Shielded 6.8 uH 20 % 2.2 A 35.4 mOhms 1.5 A - 40 C + 105 C Standard 6 mm 6 mm 2.8 mm Ferrite SLF Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-100M-H 5,147In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor 6 mm x 6 mm x 4.5 mm Shielded 10 uH 20 % 2.7 A 39 mOhms 1.6 A - 40 C + 105 C Standard 6 mm 6 mm 4.5 mm Ferrite SLF Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-100M-H 5,508In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor 7 mm x 7 mm x 5.5 mm Shielded 10 uH 20 % 2.5 A 39.1 mOhms 2.6 A - 40 C + 105 C Standard 7 mm 7 mm 5.5 mm Ferrite SLF Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-100M-H 4,520In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor 7 mm x 7 mm x 3.2 mm Shielded 10 uH 20 % 1.4 A 53 mOhms - 40 C + 105 C Standard 7 mm 7 mm 3.2 mm Ferrite SLF Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-100M-H 335In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor 6 mm x 6 mm x 2.5 mm Shielded 10 uH 20 % 1.3 A 57.3 mOhms 1 A - 40 C + 105 C Standard 6 mm 6 mm 2.5 mm Ferrite SLF Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-100M-H 44In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor 7 mm x 7 mm x 3.2 mm Shielded 6.8 uH 20 % 1.6 A 41 mOhms - 40 C + 105 C Standard 7 mm 7 mm 3.2 mm Ferrite SLF Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-100M-H 3,463In Stock
3,000Expected 08/04/2026
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor 7 mm x 7 mm x 4.5 mm Shielded 10 uH 20 % 1.78 A 36 mOhms 1.3 A - 40 C + 105 C Standard 7 mm 7 mm 4.5 mm Ferrite SLF Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-100M-H 17In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor 7 mm x 7 mm x 4.5 mm Shielded 6.8 uH 20 % 1.74 A 39 mOhms 1.7 A - 40 C + 105 C Standard 7 mm 7 mm 4.5 mm Ferrite SLF Reel, Cut Tape, MouseReel