MCL Series RF Inductors - SMD

Results: 174
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Series Packaging
Eaton Electronics RF Inductors - SMD MCL Chip IND 1005 68nH 2 Pads 9,985In Stock
Min.: 1
Mult.: 1
Reel: 10,000

68 nH 1 mm 0.5 mm 0.5 mm MCL Reel, Cut Tape
Eaton Electronics RF Inductors - SMD MCL Chip IND 1608 1.2uH 2 Pads 4,790In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Multilayer 0603 (1608 metric) Unshielded 1.2 uH 20 % 150 mA 300 mOhms - 40 C + 85 C 1.6 mm 0.8 mm 0.8 mm MCL Reel, Cut Tape
Eaton Electronics RF Inductors - SMD MCL Chip IND 1608 3.9nH 2 Pads 3,996In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Multilayer Unshielded 3.9 nH 5 % 500 mA 160 mOhms - 40 C + 85 C 6 GHz Standard 1.6 mm 0.8 mm 0.8 mm MCL Reel, Cut Tape
Eaton Electronics RF Inductors - SMD MCL Chip IND 2012 100nH 2 Pads 3,592In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Multilayer 0805 (2012 metric) Unshielded 100 nH 5 % 300 mA 900 mOhms - 40 C + 85 C 2 mm 1.2 mm 0.9 mm MCL Reel, Cut Tape
Eaton Electronics RF Inductors - SMD 10 NH 5% 17,580In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Multilayer 0402 (1005 metric) Unshielded 10 nH 5 % 300 mA 400 mOhms - 55 C + 125 C 8 3.2 GHz Standard 1 mm 0.5 mm 0.5 mm MCL Reel, Cut Tape
Eaton Electronics RF Inductors - SMD 100 NH 5% 18,719In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Multilayer 0402 (1005 metric) Unshielded 100 nH 5 % 150 mA 2.6 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm MCL Reel, Cut Tape
Eaton Electronics RF Inductors - SMD 12 NH 5% 7,400In Stock
Min.: 1
Mult.: 1
Reel: 10,000

12 nH 1 mm 0.5 mm 0.5 mm MCL Reel, Cut Tape
Eaton Electronics RF Inductors - SMD 15 NH 5% 9,930In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Multilayer 0402 (1005 metric) Unshielded 15 nH 5 % 300 mA 500 mOhms - 55 C + 125 C 8 2.3 GHz Standard 1 mm 0.5 mm 0.5 mm MCL Reel, Cut Tape, MouseReel
Eaton Electronics RF Inductors - SMD 1.8 NH 5% 10,000In Stock
Min.: 1
Mult.: 1
Reel: 10,000

1.8 nH 1 mm 0.5 mm 0.5 mm MCL Reel, Cut Tape
Eaton Electronics RF Inductors - SMD 22 NH 5% 17,756In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Multilayer 0402 (1005 metric) Unshielded 22 nH 5 % 300 mA 600 mOhms - 55 C + 125 C 8 1.9 GHz Standard 1 mm 0.5 mm 0.5 mm MCL Reel, Cut Tape
Eaton Electronics RF Inductors - SMD 3.3 NH 5% 7,615In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Multilayer 0402 (1005 metric) Unshielded 3.3 nH 5 % 300 mA 200 mOhms - 55 C + 125 C 8 6 GHz Standard 1 mm 0.5 mm 0.5 mm MCL Reel, Cut Tape
Eaton Electronics RF Inductors - SMD MCL Chip IND 1005 3.9nH 2 Pads 30,187In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Multilayer 0402 (1005 metric) Unshielded 3.9 nH 5 % 300 mA 200 mOhms - 55 C + 125 C 8 4 GHz Standard 1 mm 0.5 mm 0.5 mm MCL Reel, Cut Tape
Eaton Electronics RF Inductors - SMD 4.7 NH 5% 8,666In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Multilayer 0402 (1005 metric) Unshielded 4.7 nH 5 % 300 mA 250 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm MCL Reel, Cut Tape
Eaton Electronics RF Inductors - SMD 5.1 NH 5% 9,866In Stock
Min.: 1
Mult.: 1
Reel: 10,000

5.1 nH 1 mm 0.5 mm 0.5 mm MCL Reel, Cut Tape
Eaton Electronics RF Inductors - SMD 6.8 NH 5% 8,806In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Multilayer 0402 (1005 metric) Unshielded 6.8 nH 5 % 300 mA 300 mOhms - 55 C + 125 C 8 3.9 GHz Standard 1 mm 0.5 mm 0.5 mm MCL Reel, Cut Tape
Eaton Electronics RF Inductors - SMD 8.2 NH 5% 9,900In Stock
Min.: 1
Mult.: 1
Reel: 10,000

8.2 nH 1 mm 0.5 mm 0.5 mm MCL Reel, Cut Tape
Eaton Electronics RF Inductors - SMD 10 UH 20% 9,212In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Multilayer 0603 (1608 metric) Unshielded 10 uH 20 % 60 mA 1.15 Ohms - 40 C + 85 C 17 MHz Standard 1.6 mm 0.8 mm 0.8 mm MCL Reel, Cut Tape
Eaton Electronics RF Inductors - SMD 1 UH 20% 7,598In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Multilayer 0603 (1608 metric) Unshielded 1 uH 20 % 150 mA 300 mOhms - 40 C + 85 C 75 MHz Standard 1.6 mm 0.8 mm 0.8 mm MCL Reel, Cut Tape, MouseReel
Eaton Electronics RF Inductors - SMD MCL Chip IND 1608 2.2uH 2 Pads 2,440In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Multilayer 0603 (1608 metric) Unshielded 2.2 uH 20 % 120 mA 500 mOhms - 40 C + 85 C 50 MHz Standard 1.6 mm 0.8 mm 0.8 mm MCL Reel, Cut Tape
Eaton Electronics RF Inductors - SMD MCL Chip IND 1608 0.27uH 2 Pads 1,580In Stock
4,000Expected 30/03/2026
Min.: 1
Mult.: 1
Reel: 4,000

Multilayer 0603 (1608 metric) Unshielded 270 nH 20 % 100 mA 250 mOhms - 40 C + 85 C 1.6 mm 0.8 mm 0.8 mm MCL Reel, Cut Tape
Eaton Electronics RF Inductors - SMD .82 UH 20% 3,991In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Multilayer 0603 (1608 metric) Unshielded 820 nH 20 % 100 mA 600 mOhms - 40 C + 85 C 1.6 mm 0.8 mm 0.8 mm MCL Reel, Cut Tape
Eaton Electronics RF Inductors - SMD 2.7 NH 5% 3,970In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Multilayer 0603 (1608 metric) Unshielded 2.7 nH 5 % 500 mA 120 mOhms - 40 C + 85 C 1.6 mm 0.8 mm 0.8 mm MCL Reel, Cut Tape
Eaton Electronics RF Inductors - SMD 330 NH 5% 4,529In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Multilayer 0603 (1608 metric) Unshielded 330 nH 5 % 150 mA 2.8 Ohms - 40 C + 85 C 1.6 mm 0.8 mm 0.8 mm MCL Reel, Cut Tape
Eaton Electronics RF Inductors - SMD 10 UH 20% 10,780In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Multilayer 0805 (2012 metric) Unshielded 10 uH 20 % 100 mA 650 mOhms - 40 C + 85 C 22 MHz Standard 2 mm 1.2 mm 0.9 mm MCL Reel, Cut Tape, MouseReel

Eaton Electronics RF Inductors - SMD MCL Chip IND 2012 1.0uH 2 Pads 366In Stock
4,000Expected 09/06/2026
Min.: 1
Mult.: 1
Reel: 4,000

Multilayer 0805 (2012 metric) Unshielded 1 uH 20 % 220 mA 260 mOhms - 40 C + 85 C 75 MHz Standard 2 mm 1.2 mm 0.9 mm MCL Reel, Cut Tape