MESC Series RF inductors - Leaded

Results: 23
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Termination Mounting Style Length Diameter Core Material Series Packaging
Fastron RF inductors - Leaded 22uH .10MHz 20% 6,369In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Suppression Coil Axial 7.5 mm x 24 mm Unshielded 22 uH 20 % 3 A 84 mOhms - 55 C + 125 C Standard PCB Mount 24 mm 7.5 mm Ferrite MESC Reel, Cut Tape
Fastron RF inductors - Leaded 100uH .10MHz 20% 95In Stock
3,000Expected 06/05/2026
Min.: 1
Mult.: 1
Reel: 1,000

Suppression Coil Axial 7.5 mm x 24 mm Unshielded 100 uH 20 % 1 A 780 mOhms - 55 C + 125 C Standard PCB Mount 24 mm 7.5 mm Ferrite MESC Reel, Cut Tape
Fastron RF inductors - Leaded 40uH .10MHz 20% 2,389In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Suppression Coil Axial 7.5 mm x 24 mm Unshielded 40 uH 20 % 2 A 216 mOhms - 55 C + 125 C Standard PCB Mount 24 mm 7.5 mm Ferrite MESC Reel, Cut Tape
Fastron RF inductors - Leaded 56uH .10MHz 20% 3,046In Stock
5,000Expected 27/04/2026
Min.: 1
Mult.: 1
Reel: 1,000

Suppression Coil Axial 7.5 mm x 24 mm Unshielded 56 uH 20 % 1.5 A 360 mOhms - 55 C + 125 C Standard PCB Mount 24 mm 7.5 mm Ferrite MESC Reel, Cut Tape
Fastron RF inductors - Leaded 680uH .10MHz 20% 452In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Suppression Coil Axial 7.5 mm x 24 mm Unshielded 680 uH 20 % 200 mA 16.8 Ohms - 55 C + 125 C Standard PCB Mount 24 mm 7.5 mm Ferrite MESC Reel, Cut Tape
Fastron RF inductors - Leaded 10uH 1000kHz 20%
970Expected 20/04/2026
Min.: 1
Mult.: 1
Reel: 1,000

Suppression Coil Axial 7.5 mm x 24 mm Unshielded 10 uH 20 % 3 A 105 mOhms - 55 C + 125 C Standard PCB Mount 24 mm 7.5 mm Ferrite MESC Reel, Cut Tape
Fastron RF inductors - Leaded 12uH .10MHz 20% Non-Stocked Lead-Time 10 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Suppression Coil Axial 7.5 mm x 24 mm Unshielded 12 uH 20 % 4 A 48 mOhms - 55 C + 125 C Standard PCB Mount 24 mm 7.5 mm Ferrite MESC Reel
Fastron RF inductors - Leaded 1200uH .01MHz 20% Non-Stocked Lead-Time 10 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Suppression Coil Axial Unshielded 1.2 mH 20 % 100 mA 40.8 Ohms Standard PCB Mount 24 mm 7.5 mm MESC Reel
Fastron RF inductors - Leaded 1500uH 100kHz 20% Non-Stocked Lead-Time 10 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Suppression Coil Axial Shielded 1.5 mH 20 % 80 mA 64.8 Ohms - 55 C + 125 C Standard PCB Mount 24 mm 7.5 mm Ferrite MESC Reel
Fastron RF inductors - Leaded 220uH .10MHz 20% Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 1,000

Suppression Coil Axial Unshielded 220 uH 20 % 500 mA 3.12 Ohms Standard PCB Mount 24 mm 7.5 mm MESC Reel, Cut Tape, MouseReel
Fastron RF inductors - Leaded 330uH 100kHz 20% Non-Stocked Lead-Time 10 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Suppression Coil Axial Shielded 330 uH 20 % 300 mA 5.3 Ohms - 55 C + 125 C Standard PCB Mount 24 mm 7.5 mm Ferrite MESC Reel
Fastron RF inductors - Leaded 470uH .10MHz 20% Non-Stocked Lead-Time 10 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Suppression Coil Axial Unshielded 470 uH 20 % 300 mA 7.8 Ohms Standard PCB Mount 24 mm 7.5 mm MESC Reel
Fastron RF inductors - Leaded 75uH 1000kHz 20% Non-Stocked Lead-Time 10 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Suppression Coil Axial Shielded 75 uH 20 % 700 mA 780 mOhms - 55 C + 125 C Standard PCB Mount 24 mm 7.5 mm Ferrite MESC Reel
Fastron RF inductors - Leaded 7uH 1000kHz 20% FERRITE Non-Stocked Lead-Time 10 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Suppression Coil Axial Unshielded 7 uH 20 % 6 A 24 mOhms - 55 C + 125 C Standard PCB Mount 24 mm 7.5 mm Ferrite MESC Reel
Fastron RF inductors - Leaded 130uH 100kHz 20% Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Suppression Coil Axial Shielded 130 uH 20 % 400 mA 5.76 Ohms - 55 C + 125 C Standard PCB Mount 24 mm 7.5 mm Iron Dust MESC Reel
Fastron RF inductors - Leaded 15uH 100kHz 20% Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Suppression Coil Axial Shielded 15 uH 20 % 2 A 198 mOhms - 55 C + 125 C Standard PCB Mount 24 mm 7.5 mm Iron Dust MESC Reel
Fastron RF inductors - Leaded 160uH 100kHz 20% Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Suppression Coil Axial Shielded 160 uH 20 % 300 mA 7.92 Ohms - 55 C + 125 C Standard PCB Mount 24 mm 7.5 mm Ferrite MESC Reel
Fastron RF inductors - Leaded 25uH 100kHz 20% Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Suppression Coil Axial Shielded 25 uH 20 % 1.5 A 408 mOhms - 55 C + 125 C Standard PCB Mount 24 mm 7.5 mm Iron Dust MESC Reel
Fastron RF inductors - Leaded 350uH 100kHz 20% Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Suppression Coil Axial Shielded 350 uH 20 % 150 mA 25.2 Ohms - 55 C + 125 C Standard PCB Mount 24 mm 7.5 mm Iron Dust MESC Reel
Fastron RF inductors - Leaded 3uH 1000kHz 20% 6A IRON DUST Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Suppression Coil Axial Unshielded 3 uH 20 % 6 A 22 mOhms - 55 C + 125 C Standard PCB Mount 24 mm 7.5 mm Iron Dust MESC Reel
Fastron RF inductors - Leaded 3.3uH 100kHz 20% Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Suppression Coil Axial Shielded 3.3 uH 20 % 1.61 A 22 mOhms - 55 C + 125 C Standard PCB Mount 24 mm 7.5 mm Iron Dust MESC Reel
Fastron RF inductors - Leaded 55uH 100kHz 20% 0.7A IRON DUST Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Suppression Coil Axial Unshielded 55 uH 20 % 700 mA 1.56 Ohms - 55 C + 125 C Standard PCB Mount 24 mm 7.5 mm Iron Dust MESC Reel
Fastron RF inductors - Leaded 5.0uH 1000kHz 20% Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Suppression Coil Axial Shielded 5 uH 20 % 4 A 41 mOhms - 55 C + 125 C Standard PCB Mount 24 mm 7.5 mm Iron Dust MESC Reel