SPM-LR Series Power Inductors - SMD

Results: 91
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Core Material Series Packaging
TDK Power Inductors - SMD 3.2mm x 3mm, -40 to +125 degC, 2.8A, 2.2 H, 86.6mO 3,713In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor 3.2 mm x 3 mm x 1.5 mm Shielded 2.2 uH 20 % 2.8 A 86.6 mOhms 4 A - 40 C + 125 C Standard 3.2 mm 3 mm 1.5 mm Metal SPM-LR Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 3.2mm x 3mm, -40 to +125 degC, 3.8A, 1 H, 45.1mO 1,445In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor 3.2 mm x 3 mm x 1.5 mm Shielded 1 uH 20 % 3.8 A 45.1 mOhms 5 A - 40 C + 125 C Standard 3.2 mm 3 mm 1.5 mm Metal SPM-LR Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 4.4mm x 4.1mm, -40 to +125 degC, 2.5A, 3.3 H, 116.6mO 956In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor 4.4 mm x 4.1 mm x 1.5 mm Shielded 3.3 uH 20 % 2.5 A 116.6 mOhms 3.9 A - 40 C + 125 C Standard 4.4 mm 4.1 mm 1.5 mm Metal SPM-LR Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 1uH 20% 60.5mOhms Power Inductor 596In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor 5.4 mm x 5.1 mm x 1 mm Shielded 1 uH 20 % 3.3 A 60.5 mOhms 5 A - 40 C + 125 C Standard 5.4 mm 5.1 mm 1 mm Metal SPM-LR Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 4.4mm x 4.1mm, -40 to +125 degC, 2.2A, 6.8 H, 193.2mO 1,936In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 4.4 mm x 4.1 mm x 2 mm Shielded 6.8 uH 20 % 2.2 A 193.2 mOhms 2.7 A - 40 C + 125 C Standard 4.4 mm 4.1 mm 2 mm Metal SPM-LR Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 5.4mm x 5.1mm, -40 to +125 degC, 2.3A, 10 H, 193.8mO 1,827In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor 5.4 mm x 5.1 mm x 1.5 mm Shielded 10 uH 20 % 2.3 A 193.8 mOhms 2.7 A - 40 C + 125 C Standard 5.4 mm 5.1 mm 1.5 mm Metal SPM-LR Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 0.47uH 20% 11.5mOhm Power Inductors 1,237In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor Shielded 470 nH 20 % 8.4 A 11.5 mOhms 14 A - 40 C + 125 C Standard 5.4 mm 5.1 mm 2 mm Metal SPM-LR Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 2.2 UH 20% 1,525In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor 5.4 mm x 5.1 mm x 1.5 mm Shielded 2.2 uH 20 % 4.8 A 43.5 mOhms 5.7 A - 40 C + 125 C Standard 5.4 mm 5.1 mm 1.5 mm Metal SPM-LR Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 3.2mm x 3mm, -40 to +125 degC, 3.4A, 1.5 H, 55mO 2,144In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor 3.2 mm x 3 mm x 2 mm Shielded 1.5 uH 20 % 3.4 A 55 mOhms 4.4 A - 40 C + 125 C Standard 3.2 mm 3 mm 2 mm Metal SPM-LR Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 0.68uH 16mOhm 20% 560In Stock
Min.: 1
Mult.: 1
Reel: 500

SPM-LR Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 2.2uH 20% 166mOhms Power Inductor 952In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor 3 mm x 3 mm x 1 mm Shielded 2.2 uH 20 % 2 A 166 mOhms 2.6 A - 40 C + 125 C Standard 3 mm 3 mm 1 mm Metal SPM-LR Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 4.7uH 20% 374.6mOhms Power Inductor 730In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor 3 mm x 3 mm x 1 mm Shielded 4.7 uH 20 % 1.4 A 374.6 mOhms 1.8 A - 40 C + 125 C Standard 3 mm 3 mm 1 mm Metal SPM-LR Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 1.0uH 59.4mOhm 5.0A 1,530In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor 3.2 mm x 3 mm x 1.2 mm Shielded 1 uH 20 % 3.4 A 59.4 mOhms 5 A - 40 C + 125 C Standard 3.2 mm 3 mm 1.2 mm Metal SPM-LR Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 1.5uH 81.4mOhm 4.3A 2,270In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor 3.2 mm x 3 mm x 1.2 mm Shielded 1.5 uH 20 % 2.9 A 81.4 mOhms 4.3 A - 40 C + 125 C Standard 3.2 mm 3 mm 1.2 mm Metal SPM-LR Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 2.2uH 102.3mOhm 3.7A 1,361In Stock
2,000Expected 26/05/2026
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor 3.2 mm x 3 mm x 1.2 mm Shielded 2.2 uH 20 % 2.6 A 102.3 mOhms 3.7 A - 40 C + 125 C Standard 3.2 mm 3 mm 1.2 mm Metal SPM-LR Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 3.2mm x 3mm, -40 to +125 degC, 1.8A, 3.3 H, 195.2mO 967In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor 3.2 mm x 3 mm x 1.2 mm Shielded 3.3 uH 20 % 1.8 A 195.2 mOhms 2.7 A - 40 C + 125 C Standard 3.2 mm 3 mm 1.2 mm Metal SPM-LR Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 3.2mm x 3mm, -40 to +125 degC, 1.7A, 4.7 H, 266.3mO 1,693In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor 3.2 mm x 3 mm x 1.2 mm Shielded 4.7 uH 20 % 1.7 A 266.3 mOhms 2.3 A - 40 C + 125 C Standard 3.2 mm 3 mm 1.2 mm Metal SPM-LR Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 3.2mm x 3mm, -40 to +125 degC, 3.3A, 1.5 H, 62.4mO 1,711In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor 3.2 mm x 3 mm x 1.5 mm Shielded 1.5 uH 20 % 3.3 A 62.4 mOhms 4.5 A - 40 C + 125 C Standard 3.2 mm 3 mm 1.5 mm Metal SPM-LR Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 3.2mm x 3mm, -40 to +125 degC, 2.3A, 3.3 H, 141.7mO 994In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor 3.2 mm x 3 mm x 1.5 mm Shielded 3.3 uH 20 % 2.3 A 141.7 mOhms 2.7 A - 40 C + 125 C Standard 3.2 mm 3 mm 1.5 mm Metal SPM-LR Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 3.2mm x 3mm, -40 to +125 degC, 1.9A, 4.7 H, 209.3mO 1,199In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor 3.2 mm x 3 mm x 1.5 mm Shielded 4.7 uH 20 % 1.9 A 209.3 mOhms 2.4 A - 40 C + 125 C Standard 3.2 mm 3 mm 1.5 mm Metal SPM-LR Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 3.2mm x 3mm, -40 to +125 degC, 3.8A, 1 H, 36.9mO 109In Stock
2,000Expected 13/04/2026
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor 3.2 mm x 3 mm x 2 mm Shielded 1 uH 20 % 3.8 A 36.9 mOhms 6.3 A - 40 C + 125 C Standard 3.2 mm 3 mm 2 mm Metal SPM-LR Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 3.2mm x 3mm, -40 to +125 degC, 2.8A, 2.2 H, 84.2mO 1,852In Stock
2,000Expected 21/04/2026
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor 3.2 mm x 3 mm x 2 mm Shielded 2.2 uH 20 % 2.8 A 84.2 mOhms 3.9 A - 40 C + 125 C Standard 3.2 mm 3 mm 2 mm Metal SPM-LR Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 3.2mm x 3mm, -40 to +125 degC, 2.2A, 3.3 H, 121mO 2,462In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor 3.2 mm x 3 mm x 2 mm Shielded 3.3 uH 20 % 2.2 A 121 mOhms 3.5 A - 40 C + 125 C Standard 3.2 mm 3 mm 2 mm Metal SPM-LR Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 1uH 20% 55mOhms Power Inductor 458In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor 4.4 mm x 4.1 mm x 1mm Shielded 1 uH 20 % 3.8 A 55 mOhms 4.5 A - 40 C + 125 C Standard 4.4 mm 4.1 mm 1 mm Metal SPM-LR Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 4.4mm x 4.1mm, -40 to +125 degC, 4.7A, 1 H, 36.3mO 1,893In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor 4.4 mm x 4.1 mm x 1.2 mm Shielded 1 uH 20 % 4.5 A 41.8 mOhms - 40 C + 125 C Standard 4.4 mm 4.1 mm 1.2 mm Metal SPM-LR Reel, Cut Tape, MouseReel