MSD1278 Series Coupled Inductors

Results: 29
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Inductance - Parallel Inductance - Series Tolerance Maximum DC Current Maximum DC Resistance Length Width Height Minimum Operating Temperature Maximum Operating Temperature Packaging
Coilcraft Coupled Inductors 220uH Shld 10% 1.05A 690mOhms 1,300In Stock
Min.: 1
Mult.: 1
Reel: 500

MSD1278 220 uH 880 uH 10 % 1.05 A 690 mOhms 12.3 mm 12.3 mm 8.05 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 1000uH Shld 10% 520mA 2.83Ohms 495In Stock
Min.: 1
Mult.: 1
Reel: 500

MSD1278 1 mH 4 mH 10 % 520 mA 2.83 Ohms 12.3 mm 12.3 mm 8.05 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 6.8uH Shld 20% 3.98A 48mOhms 449In Stock
Min.: 1
Mult.: 1
Reel: 500

MSD1278 6.8 uH 27.2 uH 20 % 3.98 A 48 mOhms 12.3 mm 12.3 mm 8.05 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 18uH Shld 20% 3.08A 80mOhms 8In Stock
Min.: 1
Mult.: 1
Reel: 500

MSD1278 18 uH 72 uH 20 % 3.08 A 80 mOhms 12.3 mm 12.3 mm 8.05 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 56uH Shld 20% 2A 190mOhms 73In Stock
Min.: 1
Mult.: 1
Reel: 500

MSD1278 56 uH 224 uH 20 % 2 A 190 mOhms 12.3 mm 12.3 mm 8.05 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 820uH Shld 10% 550mA 2.55Ohms 478In Stock
Min.: 1
Mult.: 1
Reel: 500

MSD1278 820 uH 3.28 mH 10 % 550 mA 2.55 Ohms 12.3 mm 12.3 mm 8.05 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 100uH Shld 20% 1.59A 300mOhms 24In Stock
500Expected 24/04/2026
Min.: 1
Mult.: 1
Reel: 500

MSD1278 100 uH 400 uH 20 % 1.59 A 300 mOhms 12.3 mm 12.3 mm 8.05 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 12uH Shld 20% 3.5A 62mOhms 113In Stock
Min.: 1
Mult.: 1
Reel: 500

MSD1278 12 uH 48 uH 20 % 3.5 A 62 mOhms 12.3 mm 12.3 mm 8.05 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 82uH Shld 20% 1.65A 280mOhms 234In Stock
Min.: 1
Mult.: 1
Reel: 500

MSD1278 82 uH 328 uH 20 % 1.65 A 280 mOhms 12.3 mm 12.3 mm 8.05 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 33uH Shld 20% 2.25A 150mOhms 245In Stock
500Expected 11/05/2026
Min.: 1
Mult.: 1
Reel: 500

MSD1278 33 uH 132 uH 20 % 2.25 A 150 mOhms 12.3 mm 12.3 mm 8.05 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 560uH Shld 10% 670mA 1.69Ohms 487In Stock
Min.: 1
Mult.: 1
Reel: 500

MSD1278 560 uH 2.24 mH 10 % 670 mA 1.69 Ohms 12.3 mm 12.3 mm 8.05 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 39uH Shld 20% 2.18A 160mOhms 470In Stock
Min.: 1
Mult.: 1
Reel: 500

MSD1278 39 uH 156 uH 20 % 2.18 A 160 mOhms 12.3 mm 12.3 mm 8.05 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 330uH Shld 10% 860mA 1.02Ohms 424In Stock
Min.: 1
Mult.: 1
Reel: 500

MSD1278 330 uH 1.32 mH 10 % 860 mA 1.02 Ohms 12.3 mm 12.3 mm 8.05 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 4.7uH Shld 20% 4.47A 38mOhms 1In Stock
500Expected 17/04/2026
Min.: 1
Mult.: 1
Reel: 500

MSD1278 4.7 uH 18.8 uH 20 % 4.47 A 38 mOhms 12.3 mm 12.3 mm 8.05 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 680uH Shld 10% 580mA 2.29Ohms 400In Stock
Min.: 1
Mult.: 1
Reel: 500

MSD1278 680 uH 2.72 mH 10 % 580 mA 2.29 Ohms 12.3 mm 12.3 mm 8.05 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 8.2uH Shld 20% 3.9A 50mOhms 8In Stock
Min.: 1
Mult.: 1
Reel: 500

MSD1278 8.2 uH 32.8 uH 20 % 3.9 A 50 mOhms 12.3 mm 12.3 mm 8.05 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 27uH Shld 20% 2.52A 120mOhms 743In Stock
Min.: 1
Mult.: 1
Reel: 500

MSD1278 27 uH 108 uH 20 % 2.52 A 120 mOhms 12.3 mm 12.3 mm 8.05 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 68uH Shld 20% 1.9A 210mOhms 329In Stock
Min.: 1
Mult.: 1
Reel: 500

MSD1278 68 uH 272 uH 20 % 1.9 A 210 mOhms 12.3 mm 12.3 mm 8.05 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 22uH Shld 20% 2.81A 96mOhms 3,482In Stock
Min.: 1
Mult.: 1
Reel: 500

MSD1278 22 uH 88 uH 20 % 2.81 A 96 mOhms 12.3 mm 12.3 mm 8.05 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 10uH Shld 20% 3.62A 58mOhms 45In Stock
1,000Expected 13/04/2026
Min.: 1
Mult.: 1
Reel: 500

MSD1278 10 uH 40 uH 20 % 3.62 A 58 mOhms 12.3 mm 12.3 mm 8.05 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 120uH Shld 10% 1.36A 410mOhms 142In Stock
Min.: 1
Mult.: 1
Reel: 500

MSD1278 120 uH 480 uH 10 % 1.36 A 410 mOhms 12.3 mm 12.3 mm 8.05 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 15uH Shld 20% 3.25A 72mOhms 547In Stock
Min.: 1
Mult.: 1
Reel: 500

MSD1278 15 uH 60 uH 20 % 3.25 A 72 mOhms 12.3 mm 12.3 mm 8.05 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 150uH Shld 10% 1.29A 460mOhms 222In Stock
Min.: 1
Mult.: 1
Reel: 500

MSD1278 150 uH 600 uH 10 % 1.29 A 460 mOhms 12.3 mm 12.3 mm 8.05 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 180uH Shld 10% 1.22A 510mOhms
498Expected 12/05/2026
Min.: 1
Mult.: 1
Reel: 500

MSD1278 180 uH 720 uH 10 % 1.22 A 510 mOhms 12.3 mm 12.3 mm 8.05 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 47uH Shld 20% 2.05A 180mOhms
1,000On Order
Min.: 1
Mult.: 1
Reel: 500

MSD1278 47 uH 188 uH 20 % 2.05 A 180 mOhms 12.3 mm 12.3 mm 8.05 mm - 40 C + 85 C Reel, Cut Tape, MouseReel