Coupled Inductors

Results: 1,389
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Inductance - Parallel Inductance - Series Tolerance Maximum DC Current Maximum DC Resistance Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Coilcraft Coupled Inductors 2uH 1.74A 20% 1.15Ohms AECQ2 586In Stock
Min.: 1
Mult.: 1
Reel: 1,000

LPR4012 2 uH 1.74 A 1.15 Ohms 3.94 mm 3.94 mm 1.1 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 100uH Shld 20% 1.2A 387mOhms 296In Stock
Min.: 1
Mult.: 1
Reel: 800

MSD1048 100 uH 400 uH 20 % 1.2 A 387 mOhms 10.3 mm 10.3 mm 4.8 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 100uH Shld 20% 1.5A 322mOhms 311In Stock
Min.: 1
Mult.: 1
Reel: 500

MSD1260 100 uH 400 uH 20 % 1.5 A 322 mOhms 12.3 mm 12.3 mm 6 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 270uH Shld 10% 950mA 806mOhms 163In Stock
Min.: 1
Mult.: 1
Reel: 500

MSD1260 270 uH 1.08 mH 10 % 950 mA 806 mOhms 12.3 mm 12.3 mm 6 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 390uH Shld 10% 770mA 1.2Ohms 474In Stock
Min.: 1
Mult.: 1
Reel: 500

MSD1260 390 uH 1.56 mH 10 % 770 mA 1.2 Ohms 12.3 mm 12.3 mm 6 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 6.8uH Shld 20% 3.88A 48mOhms 342In Stock
Min.: 1
Mult.: 1
Reel: 500

MSD1260 6.8 uH 27.2 uH 20 % 3.88 A 48 mOhms 12.3 mm 12.3 mm 6 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 1000uH Shld 490mA 3.06Ohms AECQ2 187In Stock
Min.: 1
Mult.: 1
Reel: 500

MSD1260T 1 mH 4 mH 10 % 490 mA 3.06 Ohms 12.3 mm 12.3 mm 6 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 560uH Shld 630mA 1.81Ohms AECQ2 355In Stock
Min.: 1
Mult.: 1
Reel: 500

MSD1260T 560 uH 2.24 mH 10 % 630 mA 1.81 Ohms 12.3 mm 12.3 mm 6 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 33uH Shld 20% 2.25A 150mOhms 279In Stock
Min.: 1
Mult.: 1
Reel: 500

MSD1278 33 uH 132 uH 20 % 2.25 A 150 mOhms 12.3 mm 12.3 mm 8.05 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 560uH Shld 10% 670mA 1.69Ohms 487In Stock
Min.: 1
Mult.: 1
Reel: 500

MSD1278 560 uH 2.24 mH 10 % 670 mA 1.69 Ohms 12.3 mm 12.3 mm 8.05 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 33uH Shld 20% 2.25A 150mOhms AECQ2 276In Stock
500Expected 27/03/2026
Min.: 1
Mult.: 1
Reel: 500

MSD1278T 33 uH 132 uH 20 % 2.25 A 150 mOhms 12.3 mm 12.3 mm 8.05 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 39uH Shld 20% 2.18A 160mOhms AECQ2 493In Stock
Min.: 1
Mult.: 1
Reel: 500

MSD1278T 39 uH 156 uH 20 % 2.18 A 160 mOhms 12.3 mm 12.3 mm 8.05 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 4.7uH Shld 20% 4.47A 38mOhms AECQ2 245In Stock
Min.: 1
Mult.: 1
Reel: 500

MSD1278T 4.7 uH 18.8 uH 20 % 4.47 A 38 mOhms 12.3 mm 12.3 mm 8.05 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 10uH Shld 20% 16.2A 18mOhms 230In Stock
175Expected 07/04/2026
Min.: 1
Mult.: 1
Reel: 175

MSD1514 10 uH 40 uH 20 % 6.8 A 18 mOhms 15 mm 15 mm 14.2 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 10uH Shld 20% 5.2A 31mOhms 417In Stock
600Expected 20/03/2026
Min.: 1
Mult.: 1
Reel: 300

MSD1583 10 uH 40 uH 20 % 5.2 A 31 mOhms 15.1 mm 15.1 mm 8.6 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 330uH Shld 20% 0.34A 2.7ohms AECQ2 201In Stock
Min.: 1
Mult.: 1
Reel: 250

MSD7342 330 uH 1.32 mH 20 % 340 mA 2.7 Ohms 7.5 mm 7.5 mm 4.6 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 68uH Shld 20% 0.72A 600mOhms AECQ2 350In Stock
Min.: 1
Mult.: 1
Reel: 250

MSD7342 68 uH 272 uH 20 % 720 mA 600 mOhms 7.5 mm 7.5 mm 4.6 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 8.2uH Shld 20% 2.03A 75mOhms AECQ2 132In Stock
Min.: 1
Mult.: 1
Reel: 250

MSD7342 8.2 uH 32.8 uH 20 % 2.03 A 75 mOhms 7.5 mm 7.5 mm 4.6 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Murata Power Solutions Coupled Inductors Ind 47uH, 1.47A SM Dual wind 275In Stock
Min.: 1
Mult.: 1
Reel: 750

4700 47 uH 55.1 uH 1.47 A 298 mOhms 12.2 mm 12.2 mm 5 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Murata Power Solutions Coupled Inductors Ind 10uH, 3.9A SM Dual wind 553In Stock
Min.: 1
Mult.: 1
Reel: 600

4800 10 uH 11.5 uH 3.9 A 61.4 mOhms 12.2 mm 12.2 mm 6.2 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
EPCOS / TDK Coupled Inductors 6.8uH 20% 6.4A 0.021ohm AEC-Q200 221In Stock
Min.: 1
Mult.: 1
Reel: 250

B82477D6 6.8 uH 27.2 uH 20 % 11.8 A 17 mOhms 12.5 mm 12.5 mm 10.5 mm - 55 C + 150 C AEC-Q200 Reel, Cut Tape
Coilcraft Coupled Inductors LPD3015 Low Profile 20% 360mA 2.84Ohms 895In Stock
Min.: 1
Mult.: 1
Reel: 1,000

LPD3015 33 uH 20 % 360 mA 2.84 Ohms 3 mm 3 mm 1.4 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors LPD3015 Low Profile 20% 120mA 27.7Ohms 554In Stock
Min.: 1
Mult.: 1
Reel: 1,000

LPD3015 330 uH 20 % 120 mA 27.7 Ohms 3 mm 3 mm 1.4 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors LPD4012 Low Profile 20% 940mA 1.13Ohms 96In Stock
Min.: 1
Mult.: 1
Reel: 1,000

LPD4012 15 uH 20 % 940 mA 1.13 Ohms 3.94 mm 3.94 mm 1.1 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors LPD4012 Low Profile 30% 2.5A 235mOhms 140In Stock
Min.: 1
Mult.: 1
Reel: 1,000

LPD4012 2.2 uH 30 % 2.5 A 235 mOhms 3.94 mm 3.94 mm 1.1 mm - 40 C + 85 C Reel, Cut Tape, MouseReel