Murata Power Inductors - Leaded

Results: 229
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Mounting Style Length Width Height Diameter Core Material Series Packaging
Murata Power Solutions Power Inductors - Leaded 68K UH 10% .04A 7,344In Stock
Min.: 1
Mult.: 1

Wirewound Radial 9.5 mm x 13.2 mm Unshielded 68 mH 10 % 40 mA 152 Ohms - 40 C + 85 C Standard PCB Mount 13.5 mm 9.5 mm Ferrite 1300R Bulk
Murata Power Solutions Power Inductors - Leaded Ind 150 H, 1.25A TH rad shiel 10x10 88In Stock
Min.: 1
Mult.: 1

Wirewound Radial Shielded 150 uH 15 % 1.25 A 230 mOhms - 40 C + 85 C Standard PCB Mount 10.5 mm 10.5 mm 1200 RS Tray
Murata Power Solutions Power Inductors - Leaded Ind 10 H, 4.5A TH Toroid 54In Stock
Min.: 1
Mult.: 1

Toroidal Radial 21.5 mm x 10 mm x 24 mm Unshielded 10 uH 15 % 4.5 A 20 mOhms - 40 C + 125 C 3.1 69 MHz Standard PCB Mount 21.5 mm 10 mm 24 mm Ferrite 3200 Tray
Murata Power Solutions Power Inductors - Leaded Ind 68 H, 1.7A TH Toroid 16In Stock
Min.: 1
Mult.: 1

Toroidal Radial 21.5 mm x 10 mm x 24 mm Unshielded 68 uH 15 % 1.7 A 62 mOhms - 40 C + 125 C 3.1 11 MHz Standard PCB Mount 21.5 mm 10 mm 24 mm 3200 Tray
Murata Power Solutions Power Inductors - Leaded Ind 1.5mH, 0.31A TH rad shiel 10x8 162In Stock
Min.: 1
Mult.: 1

Wirewound Radial 10.5 mm x 8.5 mm Shielded 1.5 mH 15 % 310 mA 3.4 Ohms - 40 C + 85 C Standard PCB Mount 8.5 mm 10.5 mm Ferrite 1200 LRS Tray
Murata Power Solutions Power Inductors - Leaded Inductor 330uH 3.3A 22x1 19In Stock
Min.: 1
Mult.: 1

Wirewound Radial Unshielded 330 uH 10 % 3.3 A 120 mOhms - 40 C + 85 C 29 2 MHz Standard PCB Mount 18.5 mm 24.2 mm Ferrite 1400 Bulk
Murata Power Solutions Power Inductors - Leaded 33K UH 10% 130MA 728In Stock
Min.: 1
Mult.: 1

Power Filter Radial 12 mm x 21 mm Unshielded 33 mH 10 % 130 mA 26 Ohms - 40 C + 95 C Standard PCB Mount 21 mm 12 mm Ferrite 1900R Bulk
Murata Power Solutions Power Inductors - Leaded 100 UH 15% 1.4A 1,748In Stock
Min.: 1
Mult.: 1

Wirewound Radial 10.5 mm x 8.5 mm Shielded 100 uH 15 % 1.4 A 200 mOhms - 40 C + 85 C Standard PCB Mount 8.5 mm 10.5 mm Ferrite 1200 LRS Tray
Murata Power Solutions Power Inductors - Leaded 1K UH 10% 1,933In Stock
Min.: 1
Mult.: 1

Wirewound Radial 24.4 mm x 14 mm Unshielded 1 mH 10 % 1.6 A 460 mOhms - 40 C + 85 C 30 1.4 MHz Standard PCB Mount 14 mm 24.4 mm Ferrite 1400 Bulk
Murata Power Solutions Power Inductors - Leaded 2.2 UH 20% 1.9A 820In Stock
Min.: 1
Mult.: 1

Wirewound Radial 5 mm x 7.5 mm Unshielded 2.2 uH 20 % 1.9 A 50 mOhms - 40 C + 85 C Standard PCB Mount 7.5 mm 5 mm 1100R Bulk
Murata Power Solutions Power Inductors - Leaded 220 UH 10% .24A 606In Stock
Min.: 1
Mult.: 1

Wirewound Radial 5 mm x 7.5 mm Unshielded 220 uH 10 % 240 mA 2.4 Ohms - 40 C + 85 C Standard PCB Mount 7.5 mm 5 mm 1100R Bulk
Murata Power Solutions Power Inductors - Leaded 470 UH 10% .14A 1,093In Stock
Min.: 1
Mult.: 1

Wirewound Radial 5 mm x 7.5 mm Unshielded 470 uH 10 % 140 mA 6.4 Ohms - 40 C + 85 C Standard PCB Mount 7.5 mm 5 mm 1100R Bulk
Murata Power Solutions Power Inductors - Leaded Ind 10 H, 3.4A TH rad shiel 10x8 21In Stock
Min.: 1
Mult.: 1

Wirewound Radial 10.5 mm x 8.5 mm Shielded 10 uH 20 % 3.4 A 50 mOhms - 40 C + 85 C Standard PCB Mount 8.5 mm 10.5 mm Ferrite 1200 LRS Bulk
Murata Power Solutions Power Inductors - Leaded Ind 15 H, 3A TH rad shiel 10x8 117In Stock
Min.: 1
Mult.: 1

Power Filter Radial 10.5 mm x 8.5 mm Shielded 15 uH 20 % 3 A 70 mOhms - 40 C + 85 C Standard PCB Mount 8.5 mm 10.5 mm Ferrite 1200 LRS Bulk
Murata Power Solutions Power Inductors - Leaded Ind 15mH, 95mA TH rad shiel 10x8 105In Stock
Min.: 1
Mult.: 1

Wirewound Radial 10.5 mm x 8.5 mm Shielded 15 mH 15 % 95 mA 37 Ohms - 40 C + 85 C Standard PCB Mount 8.5 mm 10.5 mm Ferrite 1200 LRS Bulk
Murata Power Solutions Power Inductors - Leaded Ind 22 H, 2.6A TH rad shiel 10x8 212In Stock
Min.: 1
Mult.: 1

Wirewound Radial 10.5 mm x 8.5 mm Shielded 22 uH 20 % 2.6 A 90 mOhms - 40 C + 85 C Standard PCB Mount 8.5 mm 10.5 mm Ferrite 1200 LRS Tray
Murata Power Solutions Power Inductors - Leaded Ind 33 H, 2.1A TH rad shiel 10x8 132In Stock
Min.: 1
Mult.: 1

Wirewound Radial 10.5 mm x 8.5 mm Shielded 33 uH 20 % 2.1 A 110 mOhms - 40 C + 85 C Standard PCB Mount 8.5 mm 10.5 mm Ferrite 1200 LRS Bulk
Murata Power Solutions Power Inductors - Leaded Ind 47 H, 1.7A TH rad shiel 10x8 200In Stock
Min.: 1
Mult.: 1

Power Filter Radial 10.5 mm x 8.5 mm Shielded 47 uH 20 % 1.7 A 140 mOhms - 40 C + 85 C Standard PCB Mount 8.5 mm 10.5 mm Ferrite 1200 LRS Bulk
Murata Power Solutions Power Inductors - Leaded Ind 470 H, 0.53A TH rad shiel 10x8 231In Stock
Min.: 1
Mult.: 1

Power Filter Radial 10.5 mm x 8.5 mm Shielded 470 uH 15 % 530 mA 1.23 Ohms - 40 C + 85 C Standard PCB Mount 8.5 mm 10.5 mm Ferrite 1200 LRS Bulk
Murata Power Solutions Power Inductors - Leaded Ind 6.8mH, 0.15A TH rad shiel 10x8 43In Stock
Min.: 1
Mult.: 1

Wirewound Radial 10.5 mm x 8.5 mm Shielded 6.8 mH 15 % 150 mA 15 Ohms - 40 C + 85 C Standard PCB Mount 8.5 mm 10.5 mm Ferrite 1200 LRS Bulk
Murata Power Solutions Power Inductors - Leaded Ind 15 H, 4A TH rad shiel 10x10 498In Stock
Min.: 1
Mult.: 1

Wirewound Radial 10.5 mm x 10.5 mm Shielded 15 uH 20 % 4 A 36 mOhms - 40 C + 85 C Standard PCB Mount 10.5 mm 10.5 mm Ferrite 1200 RS Tray
Murata Power Solutions Power Inductors - Leaded Ind 470 H, 0.72A TH rad shiel 10x10 42In Stock
Min.: 1
Mult.: 1

Wirewound Radial 10.5 mm x 10.5 mm Shielded 470 uH 15 % 720 mA 980 mOhms - 40 C + 85 C Standard PCB Mount 10.5 mm 10.5 mm Ferrite 1200 RS Tray
Murata Power Solutions Power Inductors - Leaded 68 UH 15% 1.8A 37In Stock
Min.: 1
Mult.: 1

Wirewound Radial 10.5 mm x 10.5 mm Shielded 68 uH 15 % 1.8 A 150 mOhms - 40 C + 85 C Standard PCB Mount 10.5 mm 10.5 mm Ferrite 1200 RS Tray
Murata Power Solutions Power Inductors - Leaded Ind 680 H, 0.55A TH rad shiel 10x10 295In Stock
Min.: 1
Mult.: 1

Wirewound Radial 10.5 mm x 10.5 mm Shielded 680 uH 15 % 550 mA 1.2 Ohms - 40 C + 85 C Standard PCB Mount 10.5 mm 10.5 mm Ferrite 1200 RS Tray
Murata Power Solutions Power Inductors - Leaded 10K UH 10% .085A 620In Stock
Min.: 1
Mult.: 1

Wirewound Radial 9.5 mm x 13.2 mm Unshielded 10 mH 10 % 85 mA 23.8 Ohms - 40 C + 85 C Standard PCB Mount 13.5 mm 9.5 mm Ferrite 1300R Bulk