Power Inductors - SMD

 Power Inductors - SMD
Power Inductors-SMD are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many Power Inductors-SMD manufacturers including Bourns, Coilcraft, Eaton, Murata, TAIYO YUDEN, TDK, Wurth Elektronik & more. Please view our large selection of Power Inductors-SMD below.
Results: 55,400
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Diameter Core Material Qualification Series Packaging
Vishay / Dale Power Inductors - SMD 0.08uH 46A 0.65mohm 1,400In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Commercial Inductor 2626 (6666 metric) Shielded 80 nH 20 % 45 A 650 uOhms 87 A - 55 C + 125 C 315 MHz 6.65 mm 6.65 mm 3 mm IHSR2525 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 0.22uH 11.1A Low DCR 3x3x1.5mm 2,030In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Low DCR 1212 (3030 metric) Shielded 220 nH 20 % 10.3 mOhms 14.3 A - 55 C + 125 C 202 MHz Standard 3 mm 3 mm 1.5 mm IHLP1212-EZ-1Z Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 0.68uH 8.9A Low DCR 3x3x2mm 1,165In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Low DCR 1212 (3030 metric) Shielded 680 nH 20 % 15.8 mOhms 10.7 A - 55 C + 125 C 85 MHz Standard 3 mm 3 mm 2 mm IHLP1212-EZ-1Z Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 0.88uH 8.7A Low DCR 3x3x2mm 1,665In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Low DCR 1212 (3030 metric) Shielded 880 nH 20 % 16.7 mOhms 10.4 A - 55 C + 125 C 65 MHz Standard 3 mm 3 mm 2 mm IHLP1212-EZ-1Z Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 0.08uH 46A 0.65mohm AECQ 1,400In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Automotive Inductor 2525 (6666 metric) Shielded 80 nH 20 % 46 A 620 uOhms 87 A - 55 C + 125 C 315 MHz 6.65 mm 6.65 mm 3 mm IHSR2525-A Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD Inductor 0.47 uH 6.8 x 6.6 x 6.0 mm 525In Stock
Min.: 1
Mult.: 1
Reel: 750

Flat Wire/Hot Pressed 2726 (6966 metric) Shielded 470 nH 20 % 30 A 1.8 mOhms 35 A - 40 C + 125 C 72 MHz Standard 6.8 mm 6.6 mm 5.8 mm AMELH6060S Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 0.22uH 11.1A Low DCR 3x3x1.2mm 1,566In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Low DCR 1212 (3030 metric) Shielded 220 nH 20 % 10.3 mOhms 12.4 A - 55 C + 125 C 185 MHz Standard 3 mm 3 mm 1.2 mm IHLP1212-EZ-1Z Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 0.56uH 9.2A Low DCR 3x3x2mm 1,728In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Low DCR 1212 (3030 metric) Shielded 560 nH 20 % 14.9 mOhms 10.9 A - 55 C + 125 C 90 MHz Standard 3 mm 3 mm 2 mm IHLP1212-EZ-1Z Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 0.68uH 8A Low DCR 3x3x1.5mm 2,056In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Low DCR 1212 (3030 metric) Shielded 680 nH 20 % 19.8 mOhms 8.8 A - 55 C + 125 C 97 MHz Standard 3 mm 3 mm 1.5 mm IHLP1212-EZ-1Z Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD FIXED IND 1.9UH 30A 1.5kV SMD AEC-Q; Tray packaging 150 pcs per box 149In Stock
Min.: 1
Mult.: 1

1.9 uH 20 % 1.5 mOhms 110 A - 40 C + 180 C 83 MHz Standard 20 mm 14 mm 13 mm Iron Powder IHDV-0808AC-3A Tray
Vishay / Dale Power Inductors - SMD 0.33uH 9.9A Low DCR 3x3x1.2mm 515In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Low DCR 1212 (3030 metric) Shielded 330 nH 20 % 12.9 mOhms 11.6 A - 55 C + 125 C 140 MHz Standard 3 mm 3 mm 1.2 mm IHLP1212-EZ-1Z Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 0.47uH 8.5A Low DCR 3x3x1.2mm 2,256In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Low DCR 1212 (3030 metric) Shielded 470 nH 20 % 17.6 mOhms 9.4 A - 55 C + 125 C 115 MHz Standard 3 mm 3 mm 1.2 mm IHLP1212-EZ-1Z Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD FIXED IND 1.9UH 30A 1.5kV SMD;Tray packaging 150 pcs per box 144In Stock
Min.: 1
Mult.: 1

1.9 uH 20 % 1.5 mOhms 110 A - 40 C + 180 C 83 MHz Standard 20 mm 14 mm 13 mm Iron Powder IHDV-0808AC-30 Tray
Bourns Power Inductors - SMD Ind,3x3x0.9mm,33uH20%,0.6A,shd,SMD 3,000In Stock
Min.: 1
Mult.: 1

1212 (3030 metric) Shielded 33 uH 20 % - 55 C + 125 C Standard 3 mm 3 mm 0.9 mm Ferrite SRN3010BTA
Panasonic Power Inductors - SMD 1.5uH 20% 8.1mOhm 12.6A AEC-Q200 1,997In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Shielded 1.5 uH 20 % 8.91 mOhms - 40 C + 150 C Standard 7.4 mm 7 mm 4.8 mm Metal PCC-M0748M-LE Reel, Cut Tape
TDK Power Inductors - SMD IND,10uH, 9.0A,49.2mohm, -55-155C 1,990In Stock
Min.: 1
Mult.: 1
Reel: 1,000

6.8 uH 20 % 7.5 A - 55 C + 155 C Standard 7 mm 6.5 mm 4.5 mm Metal SPM6545VC-D Reel, Cut Tape, MouseReel
Panasonic Power Inductors - SMD 1.2uH 20% 6.6mOhm 14A AEC-Q200 1,995In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Shielded 1.2 uH 20 % 7.26 mOhms - 40 C + 150 C Standard 7.4 mm 7 mm 4.8 mm Metal PCC-M0748M-LE Reel, Cut Tape
Wurth Elektronik Power Inductors - SMD WE-XHMI 6060 8.2uH 13.1A 16.8mOhms 588In Stock
800Expected 24/04/2026
Min.: 1
Mult.: 1
Reel: 800

Shielded 8.2 uH 20 % 13.1 A 16.8 mOhms 10.1 A - 55 C + 150 C 12 MHz 6.65 mm 6.45 mm 6.1 mm Iron Alloy WE-XHMI Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD IND,47uH, 4.2A,208mohm, -55-155C 1,973In Stock
Min.: 1
Mult.: 1
Reel: 1,000

47 uH 20 % 3.1 A - 55 C + 155 C Standard 7 mm 6.5 mm 4.5 mm Metal SPM6545VC-D Reel, Cut Tape, MouseReel
Panasonic Power Inductors - SMD 2.2uH 20% 9.5mOhm 11.7A AEC-Q200 2,000In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Shielded 2.2 uH 20 % 10.45 mOhms - 40 C + 150 C Standard 7.4 mm 7 mm 4.8 mm Metal PCC-M0748M-LE Reel, Cut Tape
TDK Power Inductors - SMD IND,68uH,3.4A,306.3mohm, -55-155C 1,960In Stock
Min.: 1
Mult.: 1
Reel: 1,000

68 uH 20 % 2.5 A - 55 C + 155 C Standard 7 mm 6.5 mm 4.5 mm Metal SPM6545VC-D Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-MAPI 1.5 uH 2.9 A 40.5 mOhms 3020 High Temp 5,671In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMT Power Inductor 3 mm x 3 mm x 2 mm Shielded 1.5 uH 20 % 5.2 A 40.5 mOhms 5.5 A - 55 C + 150 C 53 MHz Standard 3 mm 3 mm 2 mm Iron Alloy WE-MAPI Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD IND HPAL1V0650 1.0uH 16.0A 2 PADS SMT 6,986In Stock
Min.: 1
Mult.: 1
Reel: 1,000

1 uH HPAL Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD IND HPAL1V0650 2.2uH 11.0A 2 PADS SMT 6,930In Stock
Min.: 1
Mult.: 1
Reel: 1,000

2.2 uH HPAL Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD IND HPA 1.5uH 33.0A 2 PADS SMT 2,500In Stock
Min.: 1
Mult.: 1
Reel: 500

1.5 uH HPAL Reel, Cut Tape, MouseReel