ABRACON Power Inductors - SMD

Results: 3,656
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
ABRACON Power Inductors - SMD IND 4,649In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Power Inductor Shielded 10 uH 20 % 1.8 A 190 mOhms 2.1 A - 55 C + 125 C Standard 4.4 mm 4 mm 1.8 mm Metal Alloy AMDLA4020Q Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 100.00 nH 18.000 A 2.42 mOhm 8,205In Stock
Min.: 1
Mult.: 1
Reel: 3,000

High Power Inductor Shielded 100 nH 20 % 18 A 2.42 mOhms 33 A - 40 C + 125 C 4.1 mm 4.1 mm 1.9 mm ASPIAIG-F Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 10uH 4.5A 78m? 1,813In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Molded High Efficiency Inductor 2220 (5652 metric) Shielded 10 uH 20 % 78 mOhms 6.8 A - 40 C + 125 C Standard 5.6 mm 5.2 mm 2.8 mm Carbonyl AMPLH5030S Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 6.80 uH 0.130 A 4000.00 mOhm 3,459In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Ferrite Wirewound Inductor 0603 (1608 metric) Unshielded 6.8 uH 5 % 130 mA 4 Ohms - 40 C + 85 C 40 MHz Standard 1.6 mm 1 mm 1 mm Ferrite AISC-0603F Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 4.70 uH 0.180 A 300.00 mOhm 12,705In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Power Inductor 0805 (2012 metric) Shielded 4.7 uH 20 % 180 mA 300 mOhms - 40 C + 85 C 25 MHz Standard 2 mm 1.25 mm 0.85 mm Ferrite ASMCI-0805 Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 1.50 uH 4.200 A 16.00 mOhm 1,676In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor Shielded 1.5 uH 30 % 4.2 A 16 mOhms 5.1 A - 25 C + 120 C Standard 6 mm 6 mm 2.8 mm Ferrite ASPI Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 15.00 uH 0.500 A 954.00 mOhm 1,097In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor 2.4 mm x 2.4 mm Shielded 15 uH 20 % 1 A 1.02 Ohms 550 mA - 25 C + 120 C 19 MHz Standard 2.4 mm 2.4 mm 1 mm Ferrite ASPI Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD 68 UH 20% 3,582In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Power Inductor 4 mm x 4 mm x 2 mm Shielded 68 uH 20 % 360 mA 1.06 Ohms 610 mA - 40 C + 125 C 7.7 MHz Standard 4 mm 4 mm 2 mm Ferrite ASPI-S Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 2.20 uH 4.500 A 58.00 mOhm 28,713In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Power Inductor 1716 (4442 metric) Shielded 2.2 uH 20 % 4.5 A 58 mOhms 5 A - 55 C + 125 C Standard 4.4 mm 4.2 mm 2 mm Carbonyl Powder ASPI-HI Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD 4.7 UH 20% 16,969In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Power Inductor 0805 (2012 metric) Shielded 4.7 uH 20 % 280 mA 250 mOhms 65 mA - 40 C + 85 C 30 MHz Standard 2 mm 1.25 mm 0.9 mm Ferrite ASMPH-0805 Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 0.105uH 45A 0.35m 740In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Shielded 105 nH 20 % 350 uOhms 46 A - 40 C + 125 C 7 mm 7 mm 5 mm AMSLA-Q7050 Reel, Cut Tape
ABRACON Power Inductors - SMD IND 12,000In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Power Inductor Shielded 2.2 uH 20 % 4.2 A 38 mOhms 4.2 A - 55 C + 125 C Standard 4.4 mm 4 mm 1.8 mm Metal Alloy AMDLA4020Q Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 6,041In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor 3 mm x 3 mm x 1.2 mm Shielded 1.5 uH 30 % 2.01 A 45 mOhms 1.62 A - 20 C + 120 C 110 MHz Standard 3 mm 3 mm 1.2 mm Ferrite ASPI-S Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD Inductor 3.3 uH 11.9 x 11.0 x 6.0 mm 343In Stock
Min.: 1
Mult.: 1
Reel: 500

Shielded 3.3 uH 20 % 20 A 5 mOhms 27 A - 40 C + 125 C 18 MHz 11.9 mm 11 mm 5.7 mm AMELH1060S Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD 3.3 NH 5% 16,427In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Wirewound 0402 (1005 metric) Unshielded 3.3 nH 5 % 1.7 A 45 mOhms - 40 C + 125 C 23 8.5 GHz Standard 1 mm 0.55 mm 0.5 mm Ceramic AISC-0402HP Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD 3.3 UH 20% 7,880In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Power Inductor 3.4 mm x 3 mm Shielded 3.3 uH 20 % 2.8 A 83 mOhms 4 A - 55 C + 125 C Standard 3.4 mm 3 mm 1.8 mm Metal Alloy AMDLA3020S Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 4.70 uH 3.700 A 58.00 mOhm 2,672In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor 5.6 mm x 5.2 mm Shielded 4.7 uH 20 % 3.7 A 52 mOhms - 55 C + 125 C Standard 5.6 mm 5.2 mm 2 mm Alloy Powder ASPI-LR Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD 4.7 UH 20% 13,833In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 11.15 mm x 10 mm Shielded 4.7 uH 20 % 15 A 17 mOhms 7 A - 55 C + 125 C Standard 11.15 mm 10 mm 4 mm Carbonyl Powder ASPI-HI Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 3,694In Stock
Min.: 1
Mult.: 1
Reel: 1,000

High Power Inductor Shielded 330 nH 20 % 25 A 2.5 mOhms 28 A - 40 C + 125 C 78 MHz 6.6 mm 6.4 mm 2.8 mm ASPIAIG-F Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 27,000In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Power Inductor 2.5 mm x 2 mm Shielded 1 uH 20 % 45 mOhms 4.3 A - 55 C + 125 C Standard 2.5 mm 2 mm 1 mm Metal Alloy AMELA2012S Reel, Cut Tape
ABRACON Power Inductors - SMD IND 6.80 uH 4.500 A 60.00 mOhm 8,046In Stock
Min.: 1
Mult.: 1
Reel: 1,500

Power Inductor 7.2 mm x 6.65 mm Shielded 6.8 uH 20 % 8 A 54 mOhms 8 A - 55 C + 125 C Standard 7.2 mm 6.65 mm 3 mm Carbonyl Powder ASPI-HI Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 4,042In Stock
Min.: 1
Mult.: 1
Reel: 2,000

High Power Inductor Shielded 2.2 uH 20 % 9.7 A 14.5 mOhms 9 A - 40 C + 125 C Standard 5.5 mm 5.3 mm 2.9 mm ASPIAIG-F Reel, Cut Tape, MouseReel
ABRACON AIML-0603HC-100M-T
ABRACON Power Inductors - SMD IND 10.00 uH 0.050 A 360.00 mOhm 3,640In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD 2.2 uH 20% Low Profile Shielded SMD Chip Power Inductor 7,828In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor 3 mm x 3 mm Shielded 2.2 uH 20 % 2 A 270 mOhms 1.6 A - 25 C + 120 C 86 MHz Standard 3 mm 3 mm 1.5 mm Ferrite ASPI-FS Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD 1.5 UH 20% 8,065In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Power Inductor 3.4 mm x 3 mm Shielded 1.5 uH 20 % 4.2 A 39 mOhms 6 A - 55 C + 125 C Standard 3.4 mm 3 mm 1.8 mm Metal Alloy AMDLA3020S Reel, Cut Tape