LPS5030 Series Power Inductors - SMD

Results: 32
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Length Width Height Core Material Series Packaging
Coilcraft Power Inductors - SMD 3.3uH Shld 20% 2.6A 66mOhms 2,067In Stock
Min.: 1
Mult.: 1
Reel: 750

Power Inductor 4.9 mm x 3 mm x 4.9 mm Shielded 3.3 uH 20 % 1.8 A 66 mOhms 2.6 A - 40 C + 85 C 125 MHz Standard 4.9 mm 4.9 mm 3 mm Ferrite LPS5030 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 15uH Shld 20% 900mA 160mOhms 10,142In Stock
Min.: 1
Mult.: 1
Reel: 750

Power Inductor 4.9 mm x 3 mm x 4.9 mm Shielded 15 uH 20 % 1.4 A 160 mOhms 900 mA - 40 C + 85 C 32 MHz Standard 4.9 mm 4.9 mm 3 mm Ferrite LPS5030 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 4.7uH Shld 20% 2A 83mOhms 6,425In Stock
Min.: 1
Mult.: 1
Reel: 750

Power Inductor 4.9 mm x 3 mm x 4.9 mm Shielded 4.7 uH 20 % 1.75 A 83 mOhms 2 A - 40 C + 85 C 84 MHz Standard 4.9 mm 4.9 mm 3 mm Ferrite LPS5030 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 2.2 mH Shld 20% 80mA 11Ohms 244In Stock
750Expected 13/04/2026
Min.: 1
Mult.: 1
Reel: 750

Power Inductor 4.9 mm x 3 mm x 4.9 mm Shielded 2.2 mH 20 % 150 mA 11 Ohms 80 mA - 40 C + 85 C 1.6 MHz Standard 4.9 mm 4.9 mm 3 mm Ferrite LPS5030 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 47uH Shld 20% 550mA 330mOhms 559In Stock
Min.: 1
Mult.: 1
Reel: 750

Power Inductor 4.9 mm x 3 mm x 4.9 mm Shielded 47 uH 20 % 1 A 330 mOhms 550 mA - 40 C + 85 C 16 MHz Standard 4.9 mm 4.9 mm 3 mm Ferrite LPS5030 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 4.7 mH Shld 20% 59mA 26Ohms 603In Stock
3,000Expected 20/03/2026
Min.: 1
Mult.: 1
Reel: 750

Power Inductor 4.9 mm x 3 mm x 4.9 mm Shielded 4.7 mH 20 % 110 mA 26 Ohms 59 mA - 40 C + 85 C 1.1 MHz Standard 4.9 mm 4.9 mm 3 mm Ferrite LPS5030 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 330uH Shld 20% 200mA 1.8Ohms 580In Stock
750Expected 30/03/2026
Min.: 1
Mult.: 1
Reel: 750

4.9 mm x 3 mm x 4.9 mm Shielded 330 uH 20 % 420 mA 1.8 Ohms 200 mA - 40 C + 85 C 5 MHz Standard 4.9 mm 4.9 mm 3 mm Ferrite LPS5030 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 560uH Shld 20% 140mA 3.2Ohms 145In Stock
Min.: 1
Mult.: 1
Reel: 750

Power Inductor 4.9 mm x 3 mm x 4.9 mm Shielded 560 uH 20 % 320 mA 3.2 Ohms 140 mA - 40 C + 85 C 3.6 MHz Standard 4.9 mm 4.9 mm 3 mm Ferrite LPS5030 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 120uH Shld 20% 300mA 800mOhms 420In Stock
Min.: 1
Mult.: 1
Reel: 750

Shielded 120 uH 20 % 300 mA 800 mOhms - 40 C + 85 C 9 MHz Standard 4.8 mm 4.8 mm 2.9 mm Ferrite LPS5030 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 2.2uH Shld 20% 3.2A 57mOhms 728In Stock
Min.: 1
Mult.: 1
Reel: 750

Power Inductor 4.9 mm x 3 mm x 4.9 mm Shielded 2.2 uH 20 % 2.15 A 57 mOhms 3.2 A - 40 C + 85 C 168 MHz Standard 4.9 mm 4.9 mm 3 mm Ferrite LPS5030 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 5.6uH Shld 20% 1.9A 89mOhms 782In Stock
Min.: 1
Mult.: 1
Reel: 750

Shielded 5.6 uH 20 % 1.9 A 89 mOhms - 40 C + 85 C 70 MHz Standard 4.8 mm 4.8 mm 2.9 mm Ferrite LPS5030 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 1.7uH Shld 20% 3.3A 51mOhms 190In Stock
Min.: 1
Mult.: 1
Reel: 750

Power Inductor 4.9 mm x 3 mm x 4.9 mm Shielded 1.7 uH 20 % 2.5 A 51 mOhms 3.3 A - 40 C + 85 C 190 MHz Standard 4.9 mm 4.9 mm 3 mm Ferrite LPS5030 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 18uH Shld 20% 870mA 170mOhms 391In Stock
Min.: 1
Mult.: 1
Reel: 750

Power Inductor 4.9 mm x 3 mm x 4.9 mm Shielded 18 uH 20 % 1.3 A 170 mOhms 870 mA - 40 C + 85 C 27 MHz Standard 4.9 mm 4.9 mm 3 mm Ferrite LPS5030 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 6.8uH Shld 20% 1.7A 99mOhms 484In Stock
Min.: 1
Mult.: 1
Reel: 750

Power Inductor 4.9 mm x 3 mm x 4.9 mm Shielded 6.8 uH 20 % 1.55 A 99 mOhms 1.7 A - 40 C + 85 C 56 MHz Standard 4.9 mm 4.9 mm 3 mm Ferrite LPS5030 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 150uH Shld 20% 263mA 860mOhms 2,020In Stock
Min.: 1
Mult.: 1
Reel: 750

Power Inductor 4.9 mm x 3 mm x 4.9 mm Shielded 150 uH 20 % 570 mA 860 mOhms 263 mA - 40 C + 85 C 7.5 MHz Standard 4.9 mm 4.9 mm 3 mm Ferrite LPS5030 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 10uH Shld 20% 1.4A 127mOhms 2In Stock
1,500Expected 20/03/2026
Min.: 1
Mult.: 1
Reel: 750

Power Inductor 4.9 mm x 3 mm x 4.9 mm Shielded 10 uH 20 % 1.5 A 127 mOhms 1.4 A - 40 C + 85 C 30 MHz Standard 4.9 mm 4.9 mm 3 mm Ferrite LPS5030 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 100uH Shld 20% 320mA 600mOhms 1,308In Stock
Min.: 1
Mult.: 1
Reel: 750

Power Inductor 4.9 mm x 3 mm x 4.9 mm Shielded 100 uH 20 % 750 mA 600 mOhms 320 mA - 40 C + 85 C 10 MHz Standard 4.9 mm 4.9 mm 3 mm Ferrite LPS5030 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 1.2uH Shld 2.65A 43mOhms 253In Stock
Min.: 1
Mult.: 1
Reel: 750

4.9 mm x 3 mm x 4.9 mm Shielded 1.2 uH 20 % 2.65 A 43 mOhms 3.7 A - 40 C + 85 C 210 MHz Standard 4.9 mm 4.9 mm 3 mm Ferrite LPS5030 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 12uH Shld 20% 1.4A 155mOhms 1,192In Stock
Min.: 1
Mult.: 1
Reel: 750

Power Inductor 4.9 mm x 3 mm x 4.9 mm Shielded 12 uH 20 % 1.4 A 155 mOhms 1.4 A - 40 C + 85 C 24 MHz Standard 4.9 mm 4.9 mm 3 mm Ferrite LPS5030 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 22uH Shld 20% 780mA 190mOhms 480In Stock
3,000Expected 20/03/2026
Min.: 1
Mult.: 1
Reel: 750

Power Inductor 4.9 mm x 3 mm x 4.9 mm Shielded 22 uH 20 % 1.25 A 190 mOhms 780 mA - 40 C + 85 C 24 MHz Standard 4.9 mm 4.9 mm 3 mm Ferrite LPS5030 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 220uH Shld 20% 245mA 1.35Ohms 1,128In Stock
1,500Expected 27/03/2026
Min.: 1
Mult.: 1
Reel: 750

Power Inductor 4.9 mm x 3 mm x 4.9 mm Shielded 220 uH 20 % 500 mA 1.35 Ohms 245 mA - 40 C + 85 C 6 MHz Standard 4.9 mm 4.9 mm 3 mm Ferrite LPS5030 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 33uH Shld 20% 640mA 260mOhms 551In Stock
750Expected 20/03/2026
Min.: 1
Mult.: 1
Reel: 750

Power Inductor 4.9 mm x 3 mm x 4.9 mm Shielded 33 uH 20 % 1.2 A 260 mOhms 640 mA - 40 C + 85 C 19 MHz Standard 4.9 mm 4.9 mm 3 mm Ferrite LPS5030 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 470uH Shld 20% 146mA 2.8Ohms 696In Stock
2,250On Order
Min.: 1
Mult.: 1
Reel: 750

Power Inductor 4.9 mm x 3 mm x 4.9 mm Shielded 470 uH 20 % 370 mA 2.8 Ohms 146 mA - 40 C + 85 C 4 MHz Standard 4.9 mm 4.9 mm 3 mm Ferrite LPS5030 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 680uH Shld 20% 126mA 3.8Ohms 535In Stock
Min.: 1
Mult.: 1
Reel: 750

Shielded 680 uH 20 % 126 mA 3.8 Ohms - 40 C + 85 C 3 MHz Standard 4.8 mm 4.8 mm 2.9 mm Ferrite LPS5030 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 8.2uH Shld 20% 1.7A 125mOhms 366In Stock
Min.: 1
Mult.: 1
Reel: 750

Power Inductor 4.9 mm x 3 mm x 4.9 mm Shielded 8.2 uH 20 % 1.55 A 125 mOhms 1.7 A - 40 C + 85 C 45 MHz Standard 4.9 mm 4.9 mm 3 mm Ferrite LPS5030 Reel, Cut Tape, MouseReel