RF inductors - Leaded

Results: 11,779
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Mounting Style Length Width Height Diameter Core Material Qualification Series Packaging
Bourns RF inductors - Leaded 500uH 20% 3,834In Stock
Min.: 1
Mult.: 1

RF Choke Axial Unshielded 500 uH 20 % 2 A 260 mOhms - 55 C + 105 C Standard PCB Mount 31.75 mm 14.22 mm Ferrite Bulk
J.W. Miller RF inductors - Leaded 2.4uH 5% 3,452In Stock
Min.: 1
Mult.: 1

Wirewound Axial Unshielded 2.4 uH 10 % 1.5 A 190 mOhms - 55 C + 125 C 56 120 MHz Standard PCB Mount 19.05 mm 6.858 mm Phenolic Bulk
Bourns RF inductors - Leaded 1uH 5% 3,275In Stock
Min.: 1
Mult.: 1

Wirewound Axial Unshielded 1 uH 20 % 2 A 50 mOhms - 55 C + 125 C 60 190 MHz Standard PCB Mount 19.05 mm 6.858 mm Phenolic Bulk
Bourns RF inductors - Leaded 5.5uH 5% 4,271In Stock
Min.: 1
Mult.: 1

Wirewound Axial Unshielded 5.5 uH 10 % 850 mA 670 mOhms - 55 C + 125 C 57 80 MHz Standard PCB Mount 19.05 mm 6.858 mm Phenolic Bulk
Bourns RF inductors - Leaded 125uH 20% 4,735In Stock
Min.: 1
Mult.: 1

Wirewound Axial Unshielded 125 uH 20 % 3.5 A 80 mOhms - 55 C + 105 C Standard PCB Mount 31.75 mm 12.7 mm Ferrite Bulk
Bourns RF inductors - Leaded 100uH 20% 4,257In Stock
Min.: 1
Mult.: 1

Wirewound Axial Unshielded 100 uH 20 % 2 A 216 mOhms - 55 C + 105 C Standard PCB Mount 31.75 mm 9.65 mm Ferrite Bulk
Bel Signal Transformer RF inductors - Leaded Radial Inductor with Leads 2,368In Stock
Min.: 1
Mult.: 1

Choke Radial Unshielded 22 uH 10 % 2.55 A 70 mOhms 2 A - 40 C + 125 C 40 Standard PCB Mount 12.5 mm 8.7 mm Ferrite DRC-V Tray
Bourns RF inductors - Leaded 4.9uH 20% 742In Stock
Min.: 1
Mult.: 1

Wirewound Axial Unshielded 4.9 uH 20 % 15 A 16 mOhms - 55 C + 105 C Standard PCB Mount 31.75 mm 15.24 mm Iron Bulk
J.W. Miller RF inductors - Leaded 18mH 10% 828In Stock
Min.: 1
Mult.: 1

RF Choke Axial Unshielded 18 mH 10 % 48 mA 104 Ohms 10 mA - 55 C + 105 C 50 720 kHz Standard PCB Mount 11.43 mm 4.17 mm Ferrite 8250 Bulk
J.W. Miller RF inductors - Leaded 1K UH 10% 1,174In Stock
Min.: 1
Mult.: 1
RF Choke Axial Unshielded 1 mH 10 % 139 mA 12.1 Ohms 40 mA - 55 C + 105 C 65 4.5 MHz Standard PCB Mount 11.43 mm 4.17 mm Ferrite 8250 Bulk
Bourns RF inductors - Leaded 680uH 5% 15,810In Stock
Min.: 1
Mult.: 1

RF Choke Axial Unshielded 680 uH 5 % 68 mA 25.3 Ohms - 55 C + 105 C 60 2 MHz Standard PCB Mount 7.11 mm 2.79 mm Ferrite 78F Bulk
Bourns RF inductors - Leaded 39mH 10% 1,000In Stock
Min.: 1
Mult.: 1

RF Choke Axial Unshielded 39 mH 10 % 31 mA 242 Ohms 6 mA - 55 C + 105 C 50 420 kHz Standard PCB Mount 11.43 mm 4.17 mm Ferrite 8250 Bulk
Bourns RF inductors - Leaded 47uH 10% Radial 3,623In Stock
Min.: 1
Mult.: 1

RF Choke Radial 11 mm x 10.5 mm Unshielded 47 uH 10 % 2.79 A 84 mOhms - 40 C + 105 C 8.3 8.3 MHz Standard PCB Mount 10.5 mm 11 mm Ferrite Tray
Coilcraft RF inductors - Leaded 14nH Unshld 5% 4A 2.1mOhms 137In Stock
Min.: 1
Mult.: 1

Wirewound Radial 5.84 mm x 6.6 mm x 9.65 mm Unshielded 14 nH 5 % 4 A 2.1 mOhms - 40 C + 85 C 60 2.5 GHz Standard PCB Mount 9.65 mm 5.84 mm 6.6 mm Air 132 Tube
Coilcraft RF inductors - Leaded 120nH Unshld 5% 3.5A 9mOhms 382In Stock
Min.: 1
Mult.: 1

Wirewound Radial 5.84 mm x 6.6 mm x 9.65 mm Unshielded 120 nH 5 % 3.5 A 9 mOhms - 40 C + 85 C 68 700 MHz Standard PCB Mount 9.65 mm 5.84 mm 6.6 mm Air 132 Tube
Coilcraft RF inductors - Leaded 37.5nH Unshld 5% 4A 4.7mOhms 713In Stock
Min.: 1
Mult.: 1

Wirewound Radial 5.84 mm x 6.6 mm x 9.65 mm Unshielded 37.5 nH 5 % 4 A 4.7 mOhms - 40 C + 85 C 72 1.55 GHz Standard PCB Mount 9.65 mm 5.84 mm 6.6 mm Air 132 Tray
Coilcraft RF inductors - Leaded 83nH Unshld 5% 3.5A 7.4mOhms 239In Stock
Min.: 1
Mult.: 1

Wirewound Radial 5.84 mm x 6.6 mm x 9.65 mm Unshielded 83 nH 5 % 3.5 A 7.4 mOhms - 40 C + 85 C 66 900 MHz Standard PCB Mount 9.65 mm 5.84 mm 6.6 mm Air 132 Tube
Bel Signal Transformer RF inductors - Leaded Radial Inductor with Leads 2,204In Stock
Min.: 1
Mult.: 1

Choke Radial Unshielded 220 uH 10 % 700 mA 65 mOhms 640 mA - 40 C + 125 C 20 Standard PCB Mount 12.5 mm 8.7 mm Ferrite DRC-V Tray
Bel Signal Transformer RF inductors - Leaded Radial Inductor with Leads 2,436In Stock
Min.: 1
Mult.: 1

Choke Radial Unshielded 820 uH 10 % 410 mA 1.8 Ohms 350 mA - 40 C + 125 C 15 Standard PCB Mount 12.5 mm 8.7 mm Ferrite DRC-V Tray
Coilcraft RF inductors - Leaded 61.5nH Unshld 5% 4A 6.6mOhms 84In Stock
Min.: 1
Mult.: 1

Wirewound Radial 5.84 mm x 6.6 mm x 9.65 mm Unshielded 61.5 nH 5 % 4 A 6.6 mOhms - 40 C + 85 C 80 1.16 GHz Standard PCB Mount 9.65 mm 5.84 mm 6.6 mm Air 132 Tray
Bourns RF inductors - Leaded 100mH 5% 463In Stock
Min.: 1
Mult.: 1

Wirewound Axial Unshielded 100 mH 5 % 29 mA 278 Ohms - 55 C + 105 C 48 157 kHz Standard PCB Mount 16.002 mm 11.176 mm Ferrite 70F Bulk
Bourns RF inductors - Leaded 33uH 10% 2.52MHz 1.6A 2,862In Stock
Min.: 1
Mult.: 1

RF Choke Radial Unshielded 33 uH 10 % 1.6 A 90 mOhms - 55 C + 105 C 30 7.8 MHz Standard PCB Mount 11 mm 8.5 mm Ferrite RL622 Bulk
Vishay / Dale RF inductors - Leaded IRF-24 470 10% ER e3 4,895In Stock
Min.: 1
Mult.: 1
: 5,000

Axial PCB Mount IRF-24 Reel, Cut Tape
Coilcraft RF inductors - Leaded 98nH Unshld 5% 3.5A 8mOhms 144In Stock
Min.: 1
Mult.: 1

Wirewound Radial 5.84 mm x 6.6 mm x 9.65 mm Unshielded 98 nH 5 % 3.5 A 8 mOhms - 40 C + 85 C 68 800 MHz Standard PCB Mount 9.65 mm 5.84 mm 6.6 mm Air 132 Tray
Coilcraft RF inductors - Leaded 28nH Unshld 5% 4A 3.8mOhms 111In Stock
Min.: 1
Mult.: 1

Wirewound Radial 5.84 mm x 6.6 mm x 9.65 mm Unshielded 28 nH 5 % 4 A 3.8 mOhms - 40 C + 85 C 68 1.7 GHz Standard PCB Mount 9.65 mm 5.84 mm 6.6 mm Air 132 Tray