ABRACON RF Inductors - SMD

Results: 2,812
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Series Packaging
ABRACON RF Inductors - SMD IND 100.00 nH 0.250 A 250.00 mOhm 15,752In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Multilayer Ferrite Chip Inductor 1206 (3216 metric) Shielded 100 nH 10 % 250 mA 250 mOhms - 55 C + 125 C 30 280 MHz Standard 3.2 mm 1.6 mm 1.1 mm Ferrite AIML-1206 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 47.00 nH 0.300 A 150.00 mOhm 22,645In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Multilayer Ferrite Chip Inductor 1206 (3216 metric) Shielded 47 nH 20 % 300 mA 150 mOhms - 55 C + 125 C 30 400 MHz Standard 3.2 mm 1.6 mm 1.1 mm Ferrite AIML-1206 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 47.00 nH 0.500 A 310.00 mOhm 36,955In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound 0805 (2317 metric) Unshielded 47 nH 5 % 500 mA 310 mOhms - 40 C + 125 C 50 1.6 GHz Standard 2.29 mm 1.73 mm 1.55 mm Ceramic AISC-0805 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 10.00 nH 0.480 A 200.00 mOhm 7,277In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Ceramic Wirewound RF Inductor 0402 (1005 metric) Unshielded 10 nH 2 % 480 mA 200 mOhms 21 3.9 GHz Standard 1.1 mm 0.6 mm 0.66 mm Ceramic AISC-0402 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 1.20 uH 0.015 A 1200.00 mOhm 9,930In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Multilayer Ferrite Chip Inductor 0402 (1005 metric) Shielded 1.2 uH 10 % 15 mA 1.2 Ohms - 55 C + 125 C 20 35 MHz Standard 1 mm 0.5 mm 0.5 mm Ferrite AIML-0402 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 11 nH 0.25A 800 mOhm 13,980In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Multi-layer RF Inductor 01005 (0402 metric) 11 nH 3 % 800 mOhms - 55 C + 125 C 14 4 GHz 0.4 mm 0.2 mm 0.3 mm AIMC-04UHQ Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 47 nH 0.1A 4000 mOhm 10,970In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Multi-layer RF Inductor 01005 (0402 metric) 47 nH 3 % 4 Ohms - 55 C + 125 C 8 2.1 GHz 0.4 mm 0.2 mm 0.3 mm AIMC-04UHQ Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 0.6 nH 0.95A 50 mOhm 5,000In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Multi-layer RF Inductor 01005 (0402 metric) 600 pH 0.05 nH 50 mOhms - 55 C + 125 C 14 17 GHz 0.4 mm 0.2 mm 0.3 mm AIMC-04UHQ Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 33 nH 0.12A 3200 mOhm 13,980In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Multi-layer RF Inductor 01005 (0402 metric) 33 nH 3 % 3.2 Ohms - 55 C + 125 C 10 2.6 GHz 0.4 mm 0.2 mm 0.3 mm AIMC-04UHQ Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 56 nH 0.1A 4200 mOhm 13,974In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Multi-layer RF Inductor 01005 (0402 metric) 56 nH 3 % 4.2 Ohms - 55 C + 125 C 8 1.9 GHz 0.4 mm 0.2 mm 0.3 mm AIMC-04UHQ Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 3.5 nH 0.5A 170 mOhm 14,950In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Multi-layer RF Inductor 0201 (0603 metric) 3.5 nH 0.3 nH 170 mOhms - 55 C + 125 C 20 7 GHz 0.6 mm 0.3 mm 0.4 mm AIMC-06UHQ Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 3.90 nH 0.500 A 200.00 mOhm 18,831In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Thin Film Chip Inductor 0402 (1005 metric) Unshielded 3.9 nH 0.1 nH 500 mA 200 mOhms - 40 C + 85 C 16 7 GHz Standard 1 mm 0.5 mm 0.32 mm Alumina ATFC-0402HQ Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 33.00 nH 0.470 A 210.00 mOhm 2,928In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Wirewound 0603 (1812 metric) Unshielded 33 nH 5 % 470 mA 210 mOhms - 40 C + 125 C 40 3.2 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-0603 Reel, Cut Tape
ABRACON RF Inductors - SMD IND 56.00 nH 0.500 A 320.00 mOhm 1,948In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound 0805 (2317 metric) Unshielded 56 nH 5 % 500 mA 320 mOhms - 40 C + 125 C 55 1.55 GHz Standard 2.29 mm 1.73 mm 1.55 mm Ceramic AISC-0805 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 22.00 nH 0.490 A 190.00 mOhm 2,496In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Wirewound 0603 (1812 metric) Unshielded 22 nH 2 % 490 mA 190 mOhms - 40 C + 125 C 38 4.6 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-0603 Reel, Cut Tape
ABRACON RF Inductors - SMD IND 82.00 nH 0.300 A 500.00 mOhm 2,742In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Wirewound 0603 (1812 metric) Unshielded 82 nH 2 % 300 mA 500 mOhms - 40 C + 125 C 34 2 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-0603 Reel, Cut Tape
ABRACON RF Inductors - SMD IND 1.00 uH 0.250 A 1200.00 mOhm 1,664In Stock
2,000Expected 05/06/2026
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound 0805 (2012 metric) Unshielded 1 uH 2 % 245 mA 1.2 Ohms - 40 C + 125 C 15 63 MHz Standard 2.29 mm 1.73 mm 1.55 mm Ferrite AISC-0805F Reel, Cut Tape
ABRACON RF Inductors - SMD IND 56.00 nH 0.500 A 320.00 mOhm 2,085In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound 0805 (2317 metric) Unshielded 56 nH 2 % 500 mA 320 mOhms - 40 C + 125 C 55 1.55 GHz Standard 2.29 mm 1.73 mm 1.55 mm Ceramic AISC-0805 Reel, Cut Tape
ABRACON RF Inductors - SMD IND 68.00 nH 0.350 A 380.00 mOhm 2,061In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Wirewound 0603 (1812 metric) Unshielded 68 nH 5 % 350 mA 380 mOhms - 40 C + 125 C 36 2.2 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-0603 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 10.00 uH 0.100 A 4700.00 mOhm 2,511In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound 0805 (2012 metric) Unshielded 10 uH 2 % 98 mA 4.7 Ohms - 40 C + 125 C 10 30 MHz Standard 2.29 mm 1.73 mm 1.55 mm Ferrite AISC-0805F Reel, Cut Tape
ABRACON RF Inductors - SMD IND 6.80 uH 0.120 A 3400.00 mOhm 864In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound 0805 (2012 metric) Unshielded 6.8 uH 2 % 115 mA 3.4 Ohms - 40 C + 125 C 15 36 MHz Standard 2.29 mm 1.73 mm 1.55 mm Ferrite AISC-0805F Reel, Cut Tape
ABRACON RF Inductors - SMD IND 68.00 nH 0.300 A 800.00 mOhm 11,035In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Multilayer 0805 (2012 metric) Shielded 68 nH 5 % 300 mA 800 mOhms - 55 C + 125 C 18 700 MHz Standard 2 mm 1.25 mm 0.85 mm Ceramic AIMC-0805 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 1.00 uH 0.025 A 600.00 mOhm 74,597In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Multilayer 0603 (1608 metric) Shielded 1 uH 10 % 25 mA 600 mOhms - 55 C + 125 C 35 125 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite AIML-0603 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 0.15 uH 0.250 A 250.00 mOhm 15,592In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Multilayer Ferrite Chip Inductor 1206 (3216 metric) Shielded 150 nH 10 % 250 mA 250 mOhms - 55 C + 125 C 30 240 MHz Standard 3.2 mm 1.6 mm 1.1 mm Ferrite AIML-1206 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 33nH 0.2A 900m? 9,900In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Multilayer Ceramic Chip Inductor 0402 (1005 metric) Shielded 33 nH 3 % 200 mA 900 mOhms - 55 C + 125 C 8 1.6 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic AIMC-Q0402 Reel, Cut Tape