ABRACON RF Inductors - SMD

Results: 2,812
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Series Packaging
ABRACON RF Inductors - SMD IND 2.20 nH 0.600 A 100.00 mOhm 1,967In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound 0805 (2317 metric) Unshielded 2.2 nH 10 % 600 mA 100 mOhms - 40 C + 125 C 40 2 GHz Standard 2.29 mm 1.73 mm 1.55 mm Ceramic AISC-0805 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD 9,874In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Thin Film Chip Inductor 0402 (1005 metric) Unshielded 20.8 nH 2 % 90 mA 2.55 Ohms - 45 C + 85 C 13 2.8 GHz Standard 1 mm 0.5 mm 0.32 mm Ceramic ATFC-0402 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 3.90 nH 0.200 A 450.00 mOhm 12,917In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer Ceramic Chip Inductor 0201 (0603 metric) Shielded 3.9 nH 0.3 nH 400 mA 300 mOhms - 55 C + 125 C 16 7.4 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic AIMC-0201 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 4.70 nH 0.200 A 500.00 mOhm 11,032In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer Ceramic Chip Inductor 0201 (0603 metric) Shielded 4.7 nH 0.3 nH 350 mA 400 mOhms - 55 C + 125 C 16 6.2 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic AIMC-0201 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 24.00 nH 0.490 A 190.00 mOhm 2,343In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Wirewound 0603 (1812 metric) Unshielded 24 nH 5 % 490 mA 190 mOhms - 40 C + 125 C 40 3.8 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-0603 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 18.00 nH 0.600 A 200.00 mOhm 12In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound 0805 (2317 metric) Unshielded 18 nH 5 % 600 mA 200 mOhms - 40 C + 125 C 50 3.3 GHz Standard 2.29 mm 1.73 mm 1.55 mm Ceramic AISC-0805 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 39.00 nH 1.000 A 120.00 mOhm 1,842In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Ceramic Wirewound RF Inductor 1206 (3216 metric) Unshielded 39 nH 5 % 1 A 120 mOhms - 40 C + 125 C 50 1.8 GHz Standard 3.56 mm 2.16 mm 1.52 mm Ceramic AISC-1206 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 12.00 uH 0.400 A 1600.00 mOhm 1,741In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound 1210 (3225 metric) Unshielded 12 uH 10 % 400 mA 1.6 Ohms 420 mA - 40 C + 85 C 10 34 MHz Standard 3.2 mm 3.05 mm 1.3 mm Ferrite AISC-1210HS Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 27.00 nH 0.300 A 1000.00 mOhm 25,483In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Multilayer Ceramic Chip Inductor 0402 (1005 metric) Shielded 27 nH 5 % 300 mA 1 Ohms - 55 C + 125 C 9 1.6 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic AIMC-0402 Reel, Cut Tape
ABRACON RF Inductors - SMD IND 8.20 nH 0.700 A 95.00 mOhm 1,497In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Wirewound 0603 (1812 metric) Unshielded 8.2 nH 5 % 700 mA 95 mOhms - 40 C + 125 C 31 6 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-0603 Reel, Cut Tape
ABRACON RF Inductors - SMD IND 0.15 uH 0.750 A 310.00 mOhm 199In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Ceramic Wirewound RF Inductor 1206 (3216 metric) Unshielded 150 nH 5 % 750 mA 310 mOhms - 40 C + 125 C 55 950 MHz Standard 3.56 mm 2.16 mm 1.52 mm Ceramic AISC-1206 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 15.00 nH 0.600 A 170.00 mOhm 1,823In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound 0805 (2012 metric) Unshielded 15 nH 2 % 600 mA 170 mOhms - 40 C + 125 C 40 2.9 GHz Standard 2.29 mm 1.73 mm 1.55 mm Ceramic AISC-0805 Reel, Cut Tape
ABRACON RF Inductors - SMD IND 6.80 uH 0.360 A 3000.00 mOhm 1,318In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound 1008 (2520 metric) Unshielded 6.8 uH 2 % 360 mA 3 Ohms - 40 C + 125 C 20 60 MHz Standard 2.92 mm 2.79 mm 2.29 mm Ferrite AISC-1008F Reel, Cut Tape
ABRACON RF Inductors - SMD IND 2.70 uH 0.700 A 600.00 mOhm 1,804In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound 1210 (3225 metric) Unshielded 2.7 uH 10 % 700 mA 600 mOhms 750 mA - 40 C + 85 C 10 120 MHz Standard 3.2 mm 3.05 mm 1.3 mm Ferrite AISC-1210HS Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 0.20 nH 0.800 A 50.00 mOhm 9,600In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Thin Film Chip Inductor 0201 (0603 metric) Unshielded 200 pH 0.1 nH 800 mA 50 mOhms - 40 C + 85 C 14 6 GHz Standard 0.6 mm 0.3 mm 0.23 mm Ceramic ATFC-0201HQ Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD Thin Film Chip Inductor 1.0 x 0.5 x 0.32mm 2,915In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Thin Film Chip Inductor 0402 (1005 metric) Unshielded 33 nH 5 % 75 mA 4.5 Ohms - 45 C + 85 C 13 2.5 GHz Standard 1 mm 0.5 mm 0.32 mm Ceramic ATFC-0402 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 1.80 nH 0.500 A 100.00 mOhm 7,833In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Multilayer Ceramic Chip Inductor 0603 (1608 metric) Shielded 1.8 nH 0.3 nH 500 mA 100 mOhms - 55 C + 125 C 13 6 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic AIMC-0603 Reel, Cut Tape
ABRACON RF Inductors - SMD IND 18.00 nH 1.400 A 80.00 mOhm 2,476In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound 1008 (2520 metric) Unshielded 18 nH 5 % 1.4 A 80 mOhms - 40 C + 125 C 62 2.7 GHz Standard 2.6 mm 2.1 mm 1.7 mm Ceramic AISC-1008HQ Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 39.00 nH 1.300 A 90.00 mOhm 790In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound 1008 (2520 metric) Unshielded 39 nH 5 % 1.3 A 90 mOhms - 40 C + 125 C 75 1.3 GHz Standard 2.6 mm 2.1 mm 1.7 mm Ceramic AISC-1008HQ Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 0.39 uH 0.530 A 800.00 mOhm 2,635In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Ceramic Wirewound RF Inductor 1206 (3216 metric) Unshielded 390 nH 5 % 530 mA 800 mOhms - 40 C + 125 C 45 600 MHz Standard 3.56 mm 2.16 mm 1.52 mm Ceramic AISC-1206 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 0.47 uH 0.490 A 1300.00 mOhm 850In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Ceramic Wirewound RF Inductor 1206 (3216 metric) Unshielded 470 nH 5 % 490 mA 1.3 Ohms - 40 C + 125 C 45 550 MHz Standard 3.56 mm 2.16 mm 1.52 mm Ceramic AISC-1206 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 1.50 uH 0.230 A 1450.00 mOhm 1,554In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound 0805 (2012 metric) Unshielded 1.5 uH 2 % 225 mA 1.45 Ohms - 40 C + 125 C 15 60 MHz Standard 2.29 mm 1.73 mm 1.55 mm Ferrite AISC-0805F Reel, Cut Tape
ABRACON RF Inductors - SMD IND 39.00 nH 0.500 A 290.00 mOhm 1,682In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound 0805 (2317 metric) Unshielded 39 nH 2 % 500 mA 290 mOhms - 40 C + 125 C 60 2 GHz Standard 2.29 mm 1.73 mm 1.55 mm Ceramic AISC-0805 Reel, Cut Tape
ABRACON RF Inductors - SMD IND 4.70 uH 0.550 A 950.00 mOhm 1,081In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound 1210 (3225 metric) Unshielded 4.7 uH 10 % 550 mA 950 mOhms 600 mA - 40 C + 85 C 10 80 MHz Standard 3.2 mm 3.05 mm 1.3 mm Ferrite AISC-1210HS Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 12.00 nH 0.180 A 1550.00 mOhm 18,040In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Thin Film Chip Inductor 0402 (1005 metric) Unshielded 12 nH 2 % 180 mA 1.55 Ohms - 45 C + 85 C 13 3.7 GHz Standard 1 mm 0.5 mm 0.32 mm Ceramic ATFC-0402 Reel, Cut Tape, MouseReel