LQH Series RF Inductors - SMD

Results: 426
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Murata Electronics RF Inductors - SMD 470 UH 10% 5,440In Stock
Min.: 1
Mult.: 1
Reel: 250

Wirewound 1515 (4040 metric) Unshielded 470 uH 10 % 145 mA 2.23 Ohms - 40 C + 125 C 2.7 MHz Standard 4 mm 4 mm 4.3 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 3.3 UH 20% 3,196In Stock
Min.: 1
Mult.: 1
Reel: 350

Wirewound 2220 (5750 metric) Unshielded 3.3 uH 20 % 2.9 A 36 mOhms - 40 C + 80 C 40 MHz Standard 5.7 mm 5 mm 4.7 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 1K UH 20% 9,790In Stock
Min.: 1
Mult.: 1
Reel: 350

Wirewound 2220 (5750 metric) Unshielded 1 mH 20 % 150 mA 10.3 Ohms - 40 C + 80 C 1.7 MHz Standard 5.7 mm 5 mm 4.7 mm Ferrite LQH Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD 9,099In Stock
Min.: 1
Mult.: 1
Reel: 500

Wirewound 1812 (4532 metric) Unshielded 390 uH 5 % 90 mA 9.7 Ohms - 40 C + 105 C 40 3.3 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 4.7 UH 20% 28,255In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound 1210 (3225 metric) Unshielded 4.7 uH 20 % 450 mA 200 mOhms - 40 C + 85 C 43 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 2,800In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Wirewound 0806 (2016 metric) Unshielded 5.6 uH 20 % 280 mA 900 mOhms - 40 C + 85 C 60 MHz Standard 2 mm 1.6 mm 0.9 mm Ferrite LQH Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD 3,141In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound 1210 (3225 metric) Unshielded 10 uH 10 % 300 mA 440 mOhms - 40 C + 105 C 26 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 65In Stock
Min.: 1
Mult.: 1
Reel: 350

Wirewound 2525 (6363 metric) Shielded 680 uH 20 % 200 mA 3.9 Ohms - 25 C + 85 C 2 MHz Standard 6.3 mm 6.3 mm 4.7 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 4,939In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Wirewound 0806 (2016 metric) Unshielded 15 uH 20 % 200 mA 1.6 Ohms - 40 C + 85 C 40 MHz Standard 2 mm 1.6 mm 0.9 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 2,290In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound 1210 (3225 metric) Unshielded 27 uH 10 % 125 mA 3.1 Ohms - 40 C + 85 C 35 13 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite LQH Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD 1,870In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound 1210 (3225 metric) Unshielded 560 uH 10 % 60 mA 22 Ohms - 40 C + 105 C 5 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 1,919In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound 1210 (3225 metric) Unshielded 1.8 uH 10 % 390 mA 700 mOhms - 40 C + 85 C 20 60 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 2,228In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Wirewound 0806 (2016 metric) Unshielded 39 uH 10 % 125 mA 4.4 Ohms - 40 C + 85 C 24 MHz Standard 2 mm 1.6 mm 0.9 mm Ferrite LQH Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD 1,226In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound 1210 (3225 metric) Unshielded 3.3 uH 20 % 530 mA 200 mOhms - 40 C + 105 C 50 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 1,712In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound 1210 (3225 metric) Unshielded 18 uH 10 % 165 mA 2.5 Ohms - 25 C + 85 C 35 15 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 68 UH 10% 1,104In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound 1210 (3225 metric) Unshielded 68 uH 10 % 80 mA 5.5 Ohms - 40 C + 85 C 40 9 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 893In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound 1210 (3225 metric) Unshielded 56 uH 10 % 85 mA 4.9 Ohms - 40 C + 85 C 40 10 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 594In Stock
Min.: 1
Mult.: 1
Reel: 350

Wirewound 2220 (5750 metric) Unshielded 470 uH 20 % 240 mA 5.4 Ohms - 40 C + 80 C 2.4 MHz Standard 5.7 mm 5 mm 4.7 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 1,985In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound 1210 (3225 metric) Unshielded 27 uH 5 % 125 mA 3.1 Ohms - 40 C + 85 C 35 13 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 1,961In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound 1210 (3225 metric) Unshielded 5.6 uH 10 % 250 mA 1.3 Ohms - 40 C + 85 C 20 28 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 5,139In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Wirewound 0806 (2016 metric) Unshielded 3.3 uH 20 % 375 mA 600 mOhms - 40 C + 85 C 65 MHz Standard 2 mm 1.6 mm 0.9 mm Ferrite LQH Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD 275In Stock
2,000Expected 16/06/2026
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound 1210 (3225 metric) Unshielded 2.2 uH 20 % 600 mA 130 mOhms - 40 C + 105 C 64 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 5,963In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound 1210 (3225 metric) Unshielded 1 uH 20 % 445 mA 500 mOhms - 40 C + 85 C 20 100 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 22 UH 20% 661In Stock
Min.: 1
Mult.: 1
Reel: 350

Wirewound 2525 (6363 metric) Shielded 22 uH 20 % 1.1 A 87 mOhms - 40 C + 80 C 15 MHz Standard 6.3 mm 6.3 mm 4.7 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 22 UH 10% 6,312In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound 1210 (3225 metric) Unshielded 22 uH 10 % 150 mA 2.8 Ohms - 40 C + 85 C 35 14 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite LQH Reel, Cut Tape, MouseReel