AT Series Thin Film Resistors - SMD

Results: 6,435
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Power Rating Voltage Rating
YAGEO Thin Film Resistors - SMD 0402 20 kOhms 0.1 % 25PPM 62.5mW AECQ200 20,281In Stock
Min.: 1
Mult.: 1
: 10,000

Reel, Cut Tape, MouseReel AT 20 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 4.99kOhms 0.1 % 25PPM 62.5mW AECQ20 19,169In Stock
Min.: 1
Mult.: 1
: 10,000

Reel, Cut Tape, MouseReel AT 4.99 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 16.2kOhms 0.1 % 25PPM 62.5mW AECQ20 18,560In Stock
Min.: 1
Mult.: 1
: 10,000

Reel, Cut Tape, MouseReel AT 16.2 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 54.9kOhms 0.5 % 25PPM 62.5mW AECQ20 15,125In Stock
Min.: 1
Mult.: 1
: 10,000

Reel, Cut Tape, MouseReel AT 54.9 kOhms 0.5 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 22Ohms 1 % 50PPM 62.5mW AECQ200 20,229In Stock
Min.: 1
Mult.: 1
: 10,000

Reel, Cut Tape, MouseReel AT 22 Ohms 1 % 50 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 155 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0603 1.96kOhms 0.1 % 25PPM 100mW AECQ200 4,768In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel AT 1.96 kOhms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C AEC-Q200 100 mW (1/10 W) 75 V
YAGEO Thin Film Resistors - SMD 0603 2.32kOhms 0.1 % 25PPM 100mW AECQ200 5,000In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel AT 2.32 kOhms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C AEC-Q200 100 mW (1/10 W) 75 V
YAGEO Thin Film Resistors - SMD 0603 5.9kOhms 0.1 % 25PPM 100mW AECQ200 4,805In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel AT 5.9 kOhms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C AEC-Q200 100 mW (1/10 W) 75 V
YAGEO Thin Film Resistors - SMD 0603 90.9kOhms 0.1 % 25PPM 100mW AECQ200 4,969In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel AT 90.9 kOhms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C AEC-Q200 100 mW (1/10 W) 75 V
YAGEO Thin Film Resistors - SMD 365 Ohms 0.5% Tol. AEC-Q200 4,880In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel AT 365 Ohms 0.5 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C AEC-Q200 100 mW (1/10 W) 75 V
YAGEO Thin Film Resistors - SMD 57.6 Kohms 0.5% Tol. AEC-Q200 5,955In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel AT 57.6 kOhms 0.5 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C AEC-Q200 100 mW (1/10 W) 75 V
YAGEO Thin Film Resistors - SMD 0603 22kOhms 0.5 % 50PPM 100mW AEC-Q200 9,614In Stock
30,000On Order
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel AT 22 kOhms 0.5 % 50 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C AEC-Q200 100 mW (1/10 W) 75 V
YAGEO Thin Film Resistors - SMD 0805 36kOhms 0.1% 25PPM 125mW AEC-Q200 1,909In Stock
5,000Expected 24/11/2026
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel AT 36 kOhms 0.1 % 25 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 155 C AEC-Q200 125 mW (1/8 W) 150 V
YAGEO Thin Film Resistors - SMD 0805 133kOhms 0.5% 25PPM 133kOhms AECQ2 4,985In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel AT 133 kOhms 0.5 % 25 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 125 C AEC-Q200 125 mW (1/8 W) 150 V
YAGEO Thin Film Resistors - SMD 0805 1.8kOhms 1% 50PPM 1.8kOhms AECQ2 4,960In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel AT 1.8 kOhms 1 % 50 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 125 C AEC-Q200 125 mW (1/8 W) 150 V
YAGEO Thin Film Resistors - SMD 0402 21.5kOhms 0.1 % 25PPM 62.5mW AECQ200 8,190In Stock
Min.: 1
Mult.: 1
: 10,000

Reel, Cut Tape, MouseReel AT 21.5 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 25.5kOhms 0.1 % 25PPM 62.5mW AECQ200 9,254In Stock
Min.: 1
Mult.: 1
: 10,000

Reel, Cut Tape, MouseReel AT 25.5 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 845 Ohms, 0.1 % 25PPM 62.5mW AECQ20 3,542In Stock
Min.: 1
Mult.: 1
: 10,000

Reel, Cut Tape, MouseReel AT 845 Ohms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0603 154kOhms 0.1 % 25PPM 100mW AECQ200 1,600In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel AT 154 kOhms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C AEC-Q200 100 mW (1/10 W) 75 V
YAGEO Thin Film Resistors - SMD 0603 210Ohms 0.1 % 25PPM 100mW AECQ200 2,800In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel AT 210 Ohms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C AEC-Q200 100 mW (1/10 W) 75 V
YAGEO Thin Film Resistors - SMD 0603 32.4kOhms 0.1 % 25PPM 100mW AECQ200 4,626In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel AT 32.4 kOhms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C AEC-Q200 100 mW (1/10 W) 75 V
YAGEO Thin Film Resistors - SMD 0603 47.5kOhms 0.1 % 25PPM 100mW AECQ200 4,801In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel AT 47.5 kOhms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C AEC-Q200 100 mW (1/10 W) 75 V
YAGEO Thin Film Resistors - SMD 0603 49.9kOhms 0.1 % 25PPM 100mW AECQ200 5,459In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel AT 49.9 kOhms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C AEC-Q200 100 mW (1/10 W) 75 V
YAGEO Thin Film Resistors - SMD 0603 619Ohms 0.1 % 25PPM 100mW AECQ200 2,960In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel AT 619 Ohms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C AEC-Q200 100 mW (1/10 W) 75 V
YAGEO Thin Film Resistors - SMD 0603 75Ohms 0.1 % 25PPM 100mW AECQ200 2,563In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel AT 75 Ohms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C AEC-Q200 100 mW (1/10 W) 75 V