Resistor Networks & Arrays

Results: 33,473
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Product Termination Style Resistor Values Tolerance Circuit Type Number of Resistors Number of Pins Temperature Coefficient Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification
Bourns Resistor Networks & Arrays 100ohm 10Pin 2% Bussed 2,546In Stock
Min.: 1
Mult.: 1

Tube 4300R Networks SIP 100 Ohms 2 % Bussed 9 Resistor 10 Pin 100 PPM / C - 55 C + 125 C SIP-10 24.99 mm 2.16 mm 4.95 mm
Bourns Resistor Networks & Arrays 120 Ohms 2% 16Pin SMT 3,537In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Reel, Cut Tape, MouseReel 4800P Networks SMD/SMT 120 Ohms 2 % Isolated 8 Resistor 16 Pin 100 PPM / C - 55 C + 125 C SOM-16 11.18 mm 5.59 mm 2.03 mm AEC-Q200
Vishay / Thin Film Resistor Networks & Arrays 100Kohms 0.1%ABS 0.05% RATIO 1,000In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel DFN Networks SMD/SMT 100 kOhms 0.1 % Isolated 4 Resistor 8 Pin 25 PPM / C - 55 C + 125 C DFN-8 4 mm 4 mm 0.85 mm
Vishay / Techno Resistor Networks & Arrays Molded Thick Film Divider 30MOhms, 1%, 10PPM, 1% Ratio 163In Stock
Min.: 1
Mult.: 1
Reel: 250

Reel, Cut Tape, MouseReel CDMM Voltage Dividers SMD/SMT 30 MOhms 1 % Voltage Divider 2 Resistor 3 Pin 10 PPM / C - 55 C + 155 C 11.56 mm x 6.98 mm x 4.24 mm 11.56 mm 6.98 mm 4.24 mm
Vishay / Thin Film Resistor Networks & Arrays 10Kohms 0.05%ABS 0.01%RATIO 764In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Reel, Cut Tape, MouseReel ORN Networks SMD/SMT 10 kOhms 0.05 % Isolated 4 Resistor 8 Pin 25 PPM / C - 55 C + 125 C MS-012 4.93 mm 3.99 mm 1.51 mm
Vishay / Thin Film Resistor Networks & Arrays 1K OHM .5%/ .1% 16PIN SOIC 750In Stock
Min.: 1
Mult.: 1
NOMC Networks SMD/SMT 1 kOhms 0.5 % Isolated 8 Resistor 16 Pin 25 PPM / C - 55 C + 125 C 9.906 mm 3.91 mm 1.6 mm
Panasonic Resistor Networks & Arrays Resistor Array Chip 4 elements 13,296In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Reel, Cut Tape, MouseReel EXB-V Arrays SMD/SMT 510 Ohms 5 % Isolated 4 Resistor 8 Pin 200 PPM / C - 55 C + 125 C 5.1 mm 2.2 mm 0.7 mm AEC-Q200

Vishay / Sfernice Resistor Networks & Arrays 4 Res Ind 1 Kohms 333In Stock
Min.: 1
Mult.: 1
Reel: 100

Reel, Cut Tape, MouseReel PRA (CNW) Arrays SMD/SMT 1 kOhms 0.1 % Isolated 4 Resistor 8 Pin 10 PPM / C - 55 C + 155 C 4 mm 1.52 mm 0.5 mm
Vishay / Dale Resistor Networks & Arrays 16pin 2.2Kohms 2% Isolated 2,944In Stock
Min.: 1
Mult.: 1

SOMC Networks SMD/SMT 2.2 kOhms 2 % Isolated 8 Resistor 16 Pin 100 PPM / C - 55 C + 125 C 11.18 mm 7.62 mm 2.03 mm
Vishay Resistor Networks & Arrays Thick Film Chip Dividers, Medium Voltage 225In Stock
Min.: 1
Mult.: 1

Bulk CDMV Dividers SMD/SMT 50 MOhms 5 % Divider 1 Resistor 3 Pin 100 PPM / C - 55 C + 155 C 2513 (6433 metric) 0.25 in 0.126 in 0.025 in
Vishay / Techno Resistor Networks & Arrays 79In Stock
Min.: 1
Mult.: 1

Bulk Dividers Radial 316 MOhms 1 % 2 Resistor 3 Pin 25 PPM / C - 55 C + 125 C 12.7 mm 3.18 mm 7.62 mm
Vishay / Thin Film Resistor Networks & Arrays 16 pin 2Kohms 0.1% Isolated 674In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel NOMCA Networks SMD/SMT 2 kOhms 0.1 % Isolated 8 Resistor 16 Pin 25 PPM / C - 55 C + 125 C SOIC-16 9.906 mm 3.91 mm 1.6 mm
Vishay / Beyschlag Resistor Networks & Arrays 1K/3Kohm .1%/.05% 25/15ppm 0612 4,816In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Reel, Cut Tape, MouseReel ACAS - Precision Arrays SMD/SMT 1 kOhms, 3 kOhms 0.1 % Isolated 4 Resistor 8 Pin 25 PPM / C - 55 C + 125 C 0612 (1632 metric) 1.5 mm 3.2 mm 0.45 mm
Panasonic Resistor Networks & Arrays 10K OHM 5% 163,467In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Reel, Cut Tape, MouseReel EXB-V Networks SMD/SMT 10 kOhms 5 % Isolated 2 Resistor 4 Pin 200 PPM / C - 55 C + 125 C 0201 (0603 metric) 0.8 mm 0.6 mm 0.35 mm AEC-Q200
Panasonic Resistor Networks & Arrays 33 OHM 5% 203,139In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Reel, Cut Tape, MouseReel EXB-V Arrays SMD/SMT 33 Ohms 5 % Isolated 2 Resistor 4 Pin 200 PPM / C - 55 C + 125 C 0402 (1005 metric) 1 mm 1 mm 0.35 mm AEC-Q200
Panasonic Resistor Networks & Arrays Resistor Array Chip 4 elements 54,456In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Reel, Cut Tape, MouseReel EXB-V Arrays SMD/SMT 680 Ohms 5 % Isolated 4 Resistor 8 Pin 200 PPM / C - 55 C + 125 C 5.1 mm 2.2 mm 0.7 mm AEC-Q200
Panasonic Resistor Networks & Arrays 220K OHM 5% 76,979In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel EXB-V Arrays SMD/SMT 220 kOhms 5 % Isolated 4 Resistor 8 Pin 200 PPM / C - 55 C + 125 C 0603 (1608 metric) 3.2 mm 1.6 mm 0.6 mm AEC-Q200
Vishay / Thin Film Resistor Networks & Arrays 50Kohms 0.1%ABS 0.05%RATIO 989In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Reel, Cut Tape, MouseReel ORN Networks SMD/SMT 50 kOhms 0.1 % Isolated 4 Resistor 8 Pin 25 PPM / C - 55 C + 125 C MS-012AA 4.9 mm 3.9 mm 1.73 mm
Vishay / Thin Film Resistor Networks & Arrays 1Kohms 16pin Isol 5% 1,507In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Reel, Cut Tape, MouseReel VSOR Networks SMD/SMT 1 kOhms 5 % Isolated 8 Resistor 16 Pin 100 PPM / C - 55 C + 125 C SOIC-16 9.91 mm 5.99 mm 163 mm
Vishay / Thin Film Resistor Networks & Arrays 10K 5% 16 PIN ISOL SOIC 1,413In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Reel, Cut Tape, MouseReel VSOR Networks SMD/SMT 10 kOhms 5 % Isolated 8 Resistor 16 Pin 100 PPM / C - 55 C + 125 C SOIC-16 9.91 mm 5.99 mm 163 mm
Bourns Resistor Networks & Arrays 9pins 150 OHMS Bussed 9,610In Stock
Min.: 1
Mult.: 1

Bulk 4600M Networks SIP 150 Ohms 2 % Bussed 8 Resistor 9 Pin 100 PPM / C - 55 C + 125 C SIP-9 22.81 mm 2.49 mm 6.35 mm
Panasonic Resistor Networks & Arrays Resistor ArrayChip 2 / 4 elements 65,501In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel EXB-V Arrays SMD/SMT 680 Ohms 5 % Isolated 2 Resistor 4 Pin 200 PPM / C - 55 C + 125 C 0603 (1608 metric) 1.6 mm 1.6 mm 0.6 mm AEC-Q200
Vishay / Thin Film Resistor Networks & Arrays 5K/5Kohms 0.1%abs 0.05%ratio 3,398In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Reel, Cut Tape, MouseReel MPMA Networks SMD/SMT 5 kOhms, 5 kOhms 0.1 % Divider 2 Resistor 3 Pin 25 PPM / C - 55 C + 155 C SOT-23 3.05 mm 1.02 mm 1.4 mm
Vishay / Dale Resistor Networks & Arrays 10Kohms 8pin 2% Low M-SIP 646In Stock
Min.: 1
Mult.: 1

MSP Networks SIP 10 kOhms 2 % Bussed 7 Resistor 8 Pin 100 PPM / C - 55 C + 125 C 20.07 mm 2.29 mm 4.95 mm
Vishay / Thin Film Resistor Networks & Arrays 16 pin 1Kohms 0.1% Isolated 1,000In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel NOMCA Networks SMD/SMT 1 kOhms 0.1 % Isolated 8 Resistor 16 Pin 25 PPM / C - 55 C + 125 C SOIC-16 9.906 mm 3.91 mm 1.6 mm