Audio Potentiometers

Results: 5,021
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Product Number of Gangs Resistance Taper Orientation Power Rating Voltage Rating Tolerance Element Type Number of Turns Shaft Type Shaft Diameter Shaft Length Bushing Size Switch Type Number of Detents Type Life IP Rating Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Bourns Potentiometers 1/2" 50K 20% CW Audio C-P 235In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 50 kOhms Audio Horizontal 250 mW (1/4 W) 350 VAC 20 % Conductive Plastic 1 Turn Smooth / Slotted 6.35 mm 22.2 mm No Switch Without Detent Control Potentiometer 50000 Cycle IP64 + 1 C + 125 C 51 Tray
Bourns Potentiometers 10K 20% 1/2" Sealed Square 290In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 10 kOhms Audio Horizontal 250 mW (1/4 W) 350 VAC 20 % Conductive Plastic 1 Turn Smooth / Slotted 6.35 mm 22.2 mm No Switch Without Detent Control Potentiometer 50000 Cycle IP64 + 1 C + 125 C 51 Tray
Bourns Potentiometers 1MOHMS KNURLED SNG SOLDER LUGS 1,810In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Guitar Potentiometers 1 Gang 1 MOhms Audio 100 mW (1/10 W) 150 VAC 20 % Carbon 1 Turn Knurled / Serrated 6 mm 19 mm No Switch Without Detent Rotary 15000 Cycle IP30 - 10 C + 50 C PDB181-GTR Tray
Bourns Potentiometers 250K 20% KNURLED LNG AUDIO 1,044In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Guitar Potentiometers 1 Gang 250 kOhms Audio 250 mW (1/4 W) 250 VAC 20 % Carbon 1 Turn Knurled / Serrated 6 mm 27.5 mm No Switch With Detent Rotary 15000 Cycle IP30 - 10 C + 70 C PDB241-GTR Bulk
Bourns Potentiometers 10K/10K 5/8" SQ 1TURN 20% 111In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 2 Gang 10 kOhms Audio Horizontal 250 mW (1/4 W) 350 VAC 20 % Conductive Plastic 1 Turn Smooth / Slotted 6.35 mm 22.2 mm No Switch Without Detent Control Potentiometer 100000 Cycle IP40 - 40 C + 125 C 81 Tray
Bourns Potentiometers 200K AUDIO 20% 498In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 2 Gang 200 kOhms Audio Horizontal 25 mW 50 VAC, 10 VDC 20 % Carbon 1 Turn Knurled / Serrated 6 mm 20 mm Push-Push Switch Without Detent Rotary 15000 Cycle IP40 - 10 C + 50 C PTM90 Tray
Bourns Potentiometers 1/2" 1TURN 10K 20% SQ PANEL CONTROL 196In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 10 kOhms Audio 250 mW (1/4 W) 350 VAC 20 % Conductive Plastic 1 Turn Smooth / Slotted 3.18 mm 12.7 mm No Switch Without Detent Control Potentiometer 50000 Cycle IP64 + 1 C + 125 C 53 Tray
Bourns Potentiometers 5/8" 100K 20% Square Single Turn 335In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 100 kOhms Audio Horizontal 500 mW (1/2 W) 350 VAC 20 % Conductive Plastic 1 Turn Smooth / Slotted 6.35 mm 19 mm No Switch Without Detent Long Life 100000 Cycle IP40 - 40 C + 125 C 91 Tray
Bourns Potentiometers PANEL CONTROL - 5/8" (16MM) ST-CP 267In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 2 Gang 10 kOhms Audio Horizontal 500 mW (1/2 W) 350 VAC 20 % Conductive Plastic 1 Turn Smooth / Slotted 6.35 mm 19 mm No Switch Without Detent Long Life 100000 Cycle IP40 - 40 C + 125 C 91 Tray
Bourns Potentiometers 500Kohm 20% 17mm Plain Shaft/SL/DG 404In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Guitar Potentiometers 2 Gang 500 kOhms Audio 100 mW (1/10 W) 150 VAC 20 % Carbon 1 Turn Smooth 6 mm 19 mm Push-Pull Switch Without Detent Rotary 15000 Cycle IP30 - 10 C + 50 C PDB183-GTR Bulk
Bourns Potentiometers 14 mm Rotary Plastic Shaft Dual-Pot 1,726In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 10 kOhms Audio Horizontal 50 mW (1/20 W) 50 VAC 20 % Carbon 1 Turn Flatted / D 20 mm No Switch Without Detent Rotary 15000 Cycle IP40 - 10 C + 70 C PRS14R Tray
Bourns Potentiometers 1/2" PANL CNTRL 100K SQ Sealed 1Turn 647In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 100 kOhms Audio Horizontal 250 mW (1/4 W) 350 VAC 20 % Conductive Plastic 1 Turn Smooth 3.18 mm 12.7 mm No Switch Without Detent Control Potentiometer 50000 Cycle IP64 + 1 C + 125 C 51 Bulk
Bourns Potentiometers 50K 20% 16MM 678In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Motorized Potentiometers 2 Gang 50 kOhms Audio Horizontal 50 mW (1/20 W) 150 VAC 20 % Carbon 1 Turn Knurled / Serrated 6 mm 15 mm No Switch Without Detent Rotary 15000 Cycle IP30 - 10 C + 70 C PRM16 Tray
Bourns Potentiometers PANEL CONTROL 3,031In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 2 Gang 10 kOhms Audio Horizontal 50 mW (1/20 W) 50 VAC, 20 VDC 20 % Carbon 1 Turn Flatted / D 6 mm 17.5 mm No Switch Without Detent Rotary 15000 Cycle IP40 - 10 C + 50 C PTV Tray
Bourns Potentiometers 1MOHMS PLAIN SOLDER LUGS 596In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Guitar Potentiometers 1 Gang 1 MOhms Audio 100 mW (1/10 W) 150 VAC 20 % Carbon 1 Turn Smooth 6 mm 19 mm Push-Pull Switch Without Detent Rotary 15000 Cycle IP30 - 10 C + 50 C PDB183-GTR Bulk
Bourns Potentiometers 500KOHMS PLAIN SOLDER LUGS 748In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Guitar Potentiometers 1 Gang 500 kOhms Audio 100 mW (1/10 W) 150 VAC 20 % Carbon 1 Turn Smooth 6 mm 19 mm Push-Pull Switch Without Detent Rotary 15000 Cycle IP30 - 10 C + 50 C PDB183-GTR Bulk
Bourns Potentiometers PANEL CONTROL 17MM-ST-CARBON 949In Stock
Min.: 1
Mult.: 1

Panel Mount Through Hole Audio Potentiometers 1 Gang 200 kOhms Audio Horizontal 100 mW (1/10 W) 150 V 20 % Carbon 1 Turn Smooth 6 mm 20 mm Without Detent Rotary - 10 C + 50 C PDB18 Tray
TE Connectivity / Holsworthy Potentiometers 22 KOhm 0.4W Carbon 389In Stock
Min.: 1
Mult.: 1
Panel Mount Solder Lug Potentiometers 1 Gang 22 kOhms Audio 200 mW (1/5 W) 500 VAC/DC 20 % Carbon 1 Turn Flatted / D 6.35 mm 50 mm 9.5 mm (3/8 in) No Switch Without Detent Rotary 15000 Cycle - 25 C + 70 C 23 Bulk
TE Connectivity / Holsworthy Potentiometers 27E DUAL 10KB 6.35X50FL CAT 335In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 2 Gang 10 kOhms Audio 200 mW (1/5 W) 500 VAC/DC 20 % Carbon 1 Turn Flatted / D 6.35 mm 50 mm 9.5 mm (3/8 in) No Switch Without Detent Rotary 15000 Cycle - 25 C + 70 C 27E Bulk
TE Connectivity / Holsworthy Potentiometers 47 KOhm 0.4W Carbon 333In Stock
Min.: 1
Mult.: 1
Panel Mount Solder Lug Potentiometers 2 Gang 47 kOhms Audio 200 mW (1/5 W) 500 VAC/DC 20 % Carbon 1 Turn Flatted / D 6.35 mm 50 mm 9.5 mm (3/8 in) No Switch Without Detent Rotary 15000 Cycle - 25 C + 70 C 27E Bulk
Bourns Potentiometers PANEL CONTROL 24MM-ST-CARBON 842In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Guitar Potentiometers 1 Gang 500 kOhms Audio 250 mW (1/4 W) 250 VAC 20 % Carbon 1 Turn Knurled / Serrated 6 mm 19 mm No Switch With Detent Rotary 15000 Cycle IP30 - 10 C + 70 C PDB241-GNL Bulk
Vishay / Sfernice Potentiometers 10Kohms 20% Conductive Plastic 25In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Modular Potentiometers 1 Gang 10 kOhms Audio 500 mW (1/2 W) 70.7 V 20 % Conductive Plastic 1 Turn Smooth / Slotted 3 mm 9.5 mm No Switch Without Detent Modular Potentiometer 50000 Cycle IP64 - 55 C + 125 C P11A Bulk
Bourns Potentiometers PANEL CONTROL 17MM-ST-CARBON 963In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 500 kOhms Audio 100 mW (1/10 W) 150 VAC 20 % Carbon 1 Turn Knurled / Serrated 6 mm 15 mm No Switch Without Detent Rotary 15000 Cycle IP30 - 10 C + 50 C PDB18 Tray
TE Connectivity / Holsworthy Potentiometers 100 KOhm 0.4W Carbon 648In Stock
Min.: 1
Mult.: 1
Panel Mount Solder Lug Potentiometers 1 Gang 100 kOhms Audio 200 mW (1/5 W) 500 VAC/DC 20 % Carbon 1 Turn Flatted / D 6.35 mm 50 mm 9.5 mm (3/8 in) No Switch Without Detent Rotary 15000 Cycle - 25 C + 70 C 23 Bulk
TE Connectivity / Holsworthy Potentiometers 10 KOhm 0.4W Carbon 442In Stock
Min.: 1
Mult.: 1
Panel Mount Solder Lug Potentiometers 2 Gang 10 kOhms Audio 200 mW (1/5 W) 500 VAC/DC 20 % Carbon 1 Turn Flatted / D 6.35 mm 50 mm 9.5 mm (3/8 in) No Switch Without Detent Rotary 15000 Cycle - 25 C + 70 C 27E Bulk