Potentiometers

Results: 15,873
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Product Number of Gangs Resistance Taper Orientation Power Rating Voltage Rating Tolerance Element Type Number of Turns Shaft Type Shaft Diameter Shaft Length Bushing Size Switch Type Number of Detents Type Life IP Rating Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Bourns Potentiometers PANEL CONTROL 17MM-ST-CARBON 319In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 50 kOhms Linear 200 mW (1/5 W) 200 VAC 20 % Carbon 1 Turn Smooth 6 mm 30 mm No Switch Without Detent Rotary 15000 Cycle IP30 - 10 C + 50 C PDB18 Tray
Bourns Potentiometers PANEL CONTROL 17MM-ST-CARBON 723In Stock
Min.: 1
Mult.: 1

Panel Mount Through Hole Audio Potentiometers 1 Gang Horizontal 1 Turn Smooth Center Detent Rotary PDB18 Tray
Bourns Potentiometers PANEL CONTROL 17MM-ST-CARBON 510In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 1 MOhms Audio Vertical 100 mW (1/10 W) 150 VAC 20 % Carbon 1 Turn Knurled / Serrated 6 mm 20 mm No Switch Without Detent Rotary 15000 Cycle IP30 - 10 C + 50 C PDB18 Tray
Bourns Potentiometers 100K DUAL 554In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 2 Gang 100 kOhms Audio Vertical 60 mW 150 VAC 20 % Carbon 1 Turn Knurled / Serrated 6 mm 30 mm No Switch Center Detent Rotary 15000 Cycle IP30 - 10 C + 50 C PDB182 Tray
Bourns Potentiometers 1M 24MM 20% 533In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Guitar Potentiometers 1 Gang 1 MOhms Audio 250 mW (1/4 W) 250 VAC 20 % Carbon 1 Turn Knurled / Serrated 6 mm 20 mm No Switch Without Detent Rotary 15000 Cycle IP30 - 10 C + 70 C PDB24 Bulk
Bourns Potentiometers 20K AUDIO 475In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 20 kOhms Audio Horizontal 25 mW 150 VAC, 20 VDC 10 % Carbon 1 Turn Flatted / D 6 mm 15 mm No Switch Without Detent Rotary 15000 Cycle IP40 - 10 C + 50 C PTD90 Tray
Bourns Potentiometers PANEL CONTROL 9MM-ST-CARBON 226In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 2 Gang 100 kOhms Linear Horizontal 50 mW (1/20 W) 150 VAC, 20 VDC 10 % Carbon 1 Turn Flatted / D 6 mm 15 mm No Switch Center Detent Rotary 15000 Cycle IP40 - 10 C + 50 C PTD90 Tray
Bourns Potentiometers PANEL CONTROL 9MM-ST-CARBON 499In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 2 Gang 100 kOhms Audio Horizontal 25 mW 150 VAC, 20 VDC 20 % Carbon 1 Turn Knurled / Serrated 6 mm 20 mm No Switch Without Detent Rotary 15000 Cycle IP40 - 10 C + 50 C PTD90 Tray
Bourns Potentiometers 20K 497In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 4 Gang 20 kOhms Reverse Audio Horizontal 25 mW 150 VAC, 20 VDC 20 % Carbon 1 Turn Smooth 6 mm 15 mm No Switch Without Detent Rotary 15000 Cycle IP40 - 10 C + 50 C PTD90 Tray
Bourns Potentiometers PANEL CONTROL 9MM-ST-CARBON 21In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 4 Gang 20 kOhms Audio Horizontal 25 mW 150 VAC, 20 VDC 20 % Carbon 1 Turn Knurled / Serrated 6 mm 20 mm No Switch Without Detent Rotary 15000 Cycle IP40 - 10 C + 50 C PTD90 Tray
Bourns Potentiometers 20K AUDIO 228In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 2 Gang 20 kOhms Audio Horizontal 25 mW 150 VAC, 20 VDC 10 % Carbon 1 Turn Flatted / D 6 mm 15 mm Rotary Switch Without Detent Rotary 15000 Cycle IP40 - 10 C + 50 C PTR90 Tray
Bourns Potentiometers 5K LINEAR 20% 75In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Audio Potentiometers 1 Gang 5 kOhms Linear Vertical 50 mW (1/20 W) 50 VAC, 20 VDC 20 % Carbon 1 Turn Flatted / D 6 mm 25 mm No Switch Without Detent Rotary 15000 Cycle IP40 - 10 C + 50 C PTT Tray

Bourns Potentiometers PANEL CONTROL - 9MM-ST-CARBON 593In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 20 kOhms Audio Vertical 50 mW (1/20 W) 50 VAC, 20 VDC 20 % Carbon 1 Turn Flatted / D 6 mm 20 mm No Switch Without Detent Rotary 10000 Cycle IP40 - 10 C + 50 C PTV09 Tray
Bourns Potentiometers PANEL CONTROL - 9MM-ST-CARBON 977In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 50 kOhms Linear Vertical 50 mW (1/20 W) 50 VAC, 20 VDC 20 % Carbon 1 Turn Knurled / Slotted 6 mm 20 mm No Switch Without Detent Rotary 10000 Cycle IP40 - 10 C + 50 C PTV09 Tray

Bourns Potentiometers PANEL CONTROL - 9MM-ST-CARBON 1,687In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 1 Gang 10 kOhms Vertical 50 mW (1/20 W) 50 VAC, 20 VDC 20 % Carbon 1 Turn Knurled / Serrated 20 mm No Switch Without Detent Rotary 10000 Cycle IP40 - 10 C + 50 C PTV09 Tray
Bourns Potentiometers 50K LINEAR 20% 730In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 50 kOhms Linear Vertical 50 mW (1/20 W) 50 VAC, 20 VDC 20 % Carbon 1 Turn Flatted / D 6 mm 20 mm No Switch Without Detent Rotary 15000 Cycle IP40 - 10 C + 50 C PTV Tray
Bourns Potentiometers 1M AUDIO 20% 962In Stock
Min.: 1
Mult.: 1

Panel Mount Through Hole Potentiometers 1 Gang 1 MOhms Audio Horizontal 50 mW (1/20 W) 20 % Carbon 1 Turn Flatted / D 6 mm 15 mm Without Detent Rotary PTV Tray
Vishay / Sfernice Potentiometers 10K 20% PLASTIC BLACK KNOB 5In Stock
Min.: 1
Mult.: 1
Panel Mount Solder Lug Knob Operating Potentiometers 1 Gang 10 kOhms Linear 500 mW (1/2 W) 79.7 V 20 % Conductive Plastic 1 Turn Knurled / Serrated 10 mm 7 mm Rotary - 40 C + 125 C PA16 Box
Vishay / Sfernice Potentiometers P11S 1 A 0 BG S Y00 100U 10% A e3 18In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Modular Potentiometers 1 Gang 100 Ohms Linear 1 W 10 V 10 % Cermet 1 Turn Smooth / Slotted 3.18 mm 15.88 mm No Switch Without Detent Modular Potentiometer 50000 Cycle IP64 - 55 C + 125 C P11S Bulk
Vishay / Sfernice Potentiometers P16 NP 2K2 20% F BO e3 16In Stock
Min.: 1
Mult.: 1
Panel Mount Solder Lug 1 Gang 2.2 kOhms Inverse Log Horizontal 1 W 350 V 20 % Cermet 1 Turn 15.5 mm Knob Potentiometer IP67 - 40 C + 125 C P16 Box

Vishay / Spectrol Potentiometers 1/2"SQ 1/4"S 10Kohms 7/8" Shaft Length 1In Stock
25Expected 07/04/2026
Min.: 1
Mult.: 1

PCB Mount PC Pin Modular Potentiometers 1 Gang 10 kOhms Linear Horizontal 1 W 350 VAC 20 % Cermet 1 Turn Smooth / Slotted 6.35 mm 22.23 mm No Switch Without Detent Rotary 50000 Cycle IP64 - 40 C + 125 C 149 Bulk
Vishay / Spectrol Potentiometers WW 2Kohms 5% 10 Turn 20In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 2 kOhms 2 W 63.2 V 5 % Wirewound 1 Turn Smooth / Slotted 6 mm 20.62 mm - 55 C + 125 C 534
Bourns Potentiometers 50K 3/4" Single Turn 187In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 50 kOhms Linear Horizontal 2 W 350 VAC 10 % Cermet 1 Turn Smooth / Slotted 6.35 mm 12.7 mm No Switch Without Detent Control Potentiometer 20000 Cycle IP40 - 1 C + 125 C 3852 Tray
Bourns Potentiometers 5/8" 1M 20% Square Single Turn 113In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 1 MOhms Audio Horizontal 500 mW (1/2 W) 350 VAC 20 % Conductive Plastic 1 Turn Smooth / Slotted 6.35 mm 22.2 mm No Switch Without Detent Long Life 100000 Cycle IP40 - 40 C + 125 C 91 Bulk
Bourns Potentiometers PANEL CONTROL - 12MM-ST-CARBON 298In Stock
Min.: 1
Mult.: 1

PDB12 Bulk