Potentiometers

Results: 15,707
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Product Number of Gangs Resistance Taper Orientation Power Rating Voltage Rating Tolerance Element Type Number of Turns Shaft Type Shaft Diameter Shaft Length Bushing Size Switch Type Number of Detents Type Life IP Rating Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Bourns Potentiometers 22MM L 10K ohms 166In Stock
Min.: 1
Mult.: 1

Panel Mount Wirewrap Potentiometers 1 Gang 10 kOhms Linear Horizontal 1 W 350 VAC 10 % Conductive Plastic 1 Turn Smooth / Slotted 6 mm 22 mm No Switch Without Detent Long Life 100000 Cycle IP40 - 40 C + 125 C 92 Tray
Bourns Potentiometers 5K 10% 5/8" SQ ST 309In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 5 kOhms Linear 2 W 350 VAC 10 % Cermet 1 Turn Smooth / Slotted 6.35 mm 22.2 mm No Switch Without Detent Long Life 100000 Cycle IP40 - 40 C + 125 C 95 Tray
Vishay / Sfernice Potentiometers 2.2Kohms 20% Linear Plastic black 270In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Knob Operating Potentiometers 1 Gang 2.2 kOhms Linear 1 W 46.9 V 20 % Cermet 1 Turn Knurled / Serrated 10 mm 7 mm No Switch Without Detent Rotary 50000 Cycle IP67 - 40 C + 85 C P16 Bulk


ETI Systems Potentiometers 1M ohm 10% 28.45mm 194In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug MIL Style Potentiometers 1 Gang 1 MOhms Linear 2 W 500 V 10 % Carbon 1 Turn Smooth / Slotted 6.35 mm 22.22 mm No Switch Without Detent Rotary 25000 Cycle - 65 C + 125 C RV4 Bulk
Bourns Potentiometers PANEL CONTROL - 5/8" (16MM) ST-CP 405In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 250 kOhms Linear Horizontal 1 W 350 VAC 10 % Conductive Plastic 1 Turn Smooth / Slotted 6.35 mm 22.2 mm No Switch Without Detent Long Life 100000 Cycle IP40 - 40 C + 125 C 91 Tray
Bourns Potentiometers 500 ohm 10% 5/8" SQ ST 443In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 500 Ohms Linear Horizontal 2 W 350 VAC 10 % Cermet 1 Turn Smooth / Slotted 6 mm 22 mm No Switch Without Detent Long Life 100000 Cycle IP40 - 40 C + 125 C 93 Tray
Vishay / Sfernice Potentiometers 1/2W 10Kohms 10% 402In Stock
Min.: 1
Mult.: 1

Panel Mount Through Hole Potentiometers 1 Gang 10 kOhms Linear Horizontal 500 mW (1/2 W) 70.7 V 10 % Cermet 1 Turn Smooth / Slotted 3 mm 20 mm No Switch Without Detent Rotary 10000 Cycle IP67 - 55 C + 125 C P10 Bulk
Bourns Potentiometers 9mm 10Kohms Single Cup 1,135In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 10 kOhms Linear Horizontal 250 mW (1/4 W) 16 VDC 20 % Conductive Plastic 1 Turn Flatted / D 3.18 mm 5.59 mm No Switch Without Detent Control Potentiometer 50000 Cycle IP67 - 40 C + 125 C 3310 Tube


Bourns Potentiometers 1K 10% 5/8" SQ 1TURN 403In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 1 kOhms Linear Horizontal 2 W 350 VAC 10 % Cermet 1 Turn Smooth / Slotted 6.35 mm 22.2 mm No Switch Without Detent Control Potentiometer 100000 Cycle IP40 - 40 C + 125 C 81 Tray
Bourns Potentiometers 5/8" (16MM) ST-CP PANEL CTRL 453In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 5 kOhms Linear Horizontal 2 W 350 VAC 10 % Cermet 1 Turn Smooth / Slotted 6.35 mm 22.2 mm No Switch Without Detent Control Potentiometer 100000 Cycle IP40 - 40 C + 125 C 81 Tray
Bourns Potentiometers 5K 10% 5/8" SQ 1TURN 267In Stock
Min.: 1
Mult.: 1

Panel Mount Wirewrap Potentiometers 1 Gang 5 kOhms Linear 2 W 350 VAC 10 % Cermet 1 Turn Smooth / Slotted 6 mm 22 mm No Switch Without Detent Control Potentiometer 100000 Cycle IP40 - 40 C + 125 C 82 Tray
Bourns Potentiometers 100K 10% 5/8"SQ SINGLETURN 470In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 100 kOhms Linear Horizontal 1 W 350 VAC 10 % Conductive Plastic 1 Turn Smooth / Slotted 6.35 mm 22.2 mm No Switch Without Detent Long Life 100000 Cycle IP40 - 40 C + 125 C 91 Tray


Vishay / Sfernice Potentiometers 3watts 50Kohms 20% 50mm, Round 120In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 50 kOhms Linear 1.8 W 300 V 20 % Cermet 1 Turn Smooth 6 mm 50 mm 10 mm No Switch Without Detent Heavy Duty 2000000 Cycle IP67 - 55 C + 125 C P30L Bulk
ETI Systems Potentiometers 50K ohm 10% 28.45mm 118In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug MIL Style Potentiometers 1 Gang 50 kOhms Linear 2 W 500 V 10 % Carbon 1 Turn Smooth / Slotted 6.35 mm 22.22 mm No Switch Without Detent Rotary 25000 Cycle - 65 C + 125 C RV4 Bulk
Vishay / Sfernice Potentiometers P11S 1 F 0 GG S X10 5K 10% A e3 25In Stock
Min.: 1
Mult.: 1

Panel Mount Through Hole Potentiometers 1 Gang 5 kOhms Linear Horizontal 1 W 350 V 10 % Cermet 1 Turn Smooth / Slotted 0.25 mm 0.625 in Modular Potentiometer - 55 C + 125 C P11S Bulk
Bourns Potentiometers 150 ohm 10% 5/8" SQ ST 607In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 150 Ohms Linear Horizontal 2 W 350 VAC 10 % Cermet 1 Turn Smooth / Slotted 6.35 mm 12.7 mm No Switch Without Detent Long Life 100000 Cycle IP40 - 40 C + 125 C 91 Bulk
Bourns Potentiometers 10K/10K 5/8" SQ ST 20% 305In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 2 Gang 10 kOhms Linear Horizontal 1 W 350 VAC 20 % Conductive Plastic 1 Turn Smooth / Slotted 6.35 mm 22.2 mm No Switch Without Detent Long Life 100000 Cycle IP40 - 40 C + 125 C 91 Tray
Bourns Potentiometers 1K 10% 5/8" SQ ST 361In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 1 kOhms Linear Horizontal 2 W 350 VAC 10 % Cermet 1 Turn Smooth / Slotted 6.35 mm 22.2 mm No Switch Without Detent Long Life 100000 Cycle IP40 - 40 C + 125 C 93 Tray
Bourns Potentiometers 100K 10% 5/8" SQ ST 319In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 100 kOhms Linear 2 W 350 VAC 10 % Cermet 1 Turn Smooth / Slotted 6.35 mm 19 mm No Switch Without Detent Long Life 100000 Cycle IP40 - 40 C + 125 C 95 Tray
Bourns Potentiometers 10K 20% Sq 22mm Single Turn 2,419In Stock
Min.: 1
Mult.: 1

Panel Mount Through Hole Potentiometers 1 Gang 10 kOhms Linear Vertical 750 mW (3/4 W) 350 VAC 20 % Conductive Plastic 1 Turn Smooth / Slotted 6 mm 24 mm No Switch Without Detent Slimline 50000 Cycle IP40 - 1 C + 125 C PC Tray
Vishay / Sfernice Potentiometers 100Kohms 20% Linear Plastic Blue 58In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Knob Operating Potentiometers 1 Gang 100 kOhms Linear 1 W 316 V 20 % Cermet 1 Turn Knurled / Serrated 10 mm No Switch Without Detent Rotary 50000 Cycle IP67 - 40 C + 85 C P16 Bulk
Bourns Potentiometers PANEL CONTROL 726In Stock
Min.: 1
Mult.: 1

Tray
Same Sky Potentiometers 10mm vertical 2K ohm hexagonal rotor linear 20% tolerance 1,733In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole 2 kOhms Vertical 150 mW 200 VDC 20 % Carbon - 10 C + 70 C Bag
Vishay / Sfernice Potentiometers P16 NP 10K 20% A BO e3 F3 37In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Knob Operating Potentiometers 10 kOhms Linear 1 W 100 V 20 % Cermet IP67 - 40 C + 85 C P16 Bulk
Vishay / Sfernice Potentiometers P16 NP 100K 20% A BO e3 F3 67In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Knob Operating Potentiometers 100 kOhms Linear 1 W 316 V 20 % Cermet IP67 - 40 C + 85 C P16 Bulk