MADL-011012-001

MACOM
937-MADL-011012
MADL-011012-001

Mfr.:

Description:
Signal Conditioning Limiter, High Power, 0.3 to 1.0 GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 50

Stock:
50 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 50 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$547.56 $547.56
$498.45 $4,984.50
25 Quote

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: Signal Conditioning
Signal Conditioning
SAW Diplexers
300 MHz to 1 GHz
50 Ohms
SMD/SMT
Module
- 65 C
+ 125 C
MADL
Bulk
Brand: MACOM
Insertion Loss: 0.2 dB
Mounting: Board Mount
Factory Pack Quantity: 25
Subcategory: Filters
Type: Power Limiter
Part # Aliases: MADL-011012-001
Unit Weight: 4.570 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8548000090
CAHTS:
8542390000
USHTS:
8541100060
TARIC:
8543709099
MXHTS:
8542399901
ECCN:
EAR99

MADL-011012 360W CW Power Limiter

MACOM MADL-011012 360W CW Power Limiter integrates the equivalent of 20-PIN, Schottky, limiter diodes, capacitors, inductors, and resistors in a compact ceramic package. This lead-free surface mount, high power limiter provides superior low and high signal performance from 0.3-1.0GHz without DC bias. This device features 55.6dBm CW power handling @ +25°C and 54dBm CW power handling @ +85°C. The MACOM limiter is ideally suitable for higher peak and CW power receiver-protector microwave circuits applications. This is especially true where higher performance surface mount limiter assemblies are required.