BP2G1+

Mini-Circuits
139-BP2G1
BP2G1+

Mfr.:

Description:
Signal Conditioning PWR SPLTR CMBD / SM / RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Signal Conditioning
Splitters/Combiners
2 GHz
800 MHz
50 Ohms
SMD/SMT
5.33 mm x 4.14 mm x 1.96 mm
- 40 C
+ 85 C
BP2G1+
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Insertion Loss: 0.6 dB
Mounting: Board Mount
Factory Pack Quantity: 1000
Subcategory: Filters
Type: 2-Way
Unit Weight: 462.250 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8548000090
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

BP2 50Ω SMD Power Splitters/Combiners

Mini-Circuits BP2 50Ω SMD Power Splitters/Combiners are two-way/0° devices offering 1.5W (maximum) power handling and 0.75W (maximum) internal dissipation. Operating within a -40°C to +85°C temperature range, the aqueous washable BP2 Splitters/Combiners feature isolation ranging from 20dB to 30dB (typical) and VSWRs from 1.07:1 to 1.3:1. The Mini-Circuits BP2 50Ω SMD Power Splitters/Combiners come in a low profile XX211 case style.