LDPO-33-53+

Mini-Circuits
139-LDPO-33-53+
LDPO-33-53+

Mfr.:

Description:
Signal Conditioning DIPLEXER / SURF MOUNT / RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Signal Conditioning
SAW Diplexers
0 Hz to 3 GHz, 5 GHz to 5.75 GHz
50 Ohms
SMD/SMT
0402 (1005 metric)
- 55 C
+ 125 C
LDPO
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Insertion Loss: 0.8 dB, 2.5 dB
Mounting: Board Mount
Factory Pack Quantity: 500
Subcategory: Filters
Type: Ceramic Diplexer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

LDPO-33-53+ Ceramic Diplexer

Mini-Circuits LDPO-33-53+ Ceramic Diplexer is a tiny surface-mount diplexer with a low-pass channel from DC to 3000MHz and a high-pass channel from 5000MHz to 5750MHz. This model provides low passband insertion loss, high-stopband rejection, and RF input power handling up to 3W. The LDPO-33-53+ diplexer is fabricated using LTCC technology and the unit comes housed in a tiny 0402 ceramic package. This diplexer holds excellent thermal stability and is designed to operate from -55°C to 125°C temperature range. The LDPO-33-53+ ceramic diplexer is ideally used in ISM band, Wi-Fi, Bluetooth®, and cellular applications.