WSBP-26G+

Mini-Circuits
139-WSBP-26G+
WSBP-26G+

Mfr.:

Description:
Signal Conditioning SIW SMT Band Pass Filter, 25 - 27 GHz, 50ohm

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Signal Conditioning
Bandpass Filters
27 GHz
25 GHz to 27 GHz
50 Ohms
SMD/SMT
- 40 C
+ 85 C
WSBP
Reel
Cut Tape
Brand: Mini-Circuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Insertion Loss: 2.3 dB
Mounting: Board Mount
Factory Pack Quantity: 20
Subcategory: Filters
Type: Band Pass Filter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

WSBP Bandpass Filter

Mini-Circuits WSBP Bandpass Filter offers a 1.7dB insertion loss, 56dB rejection rating, and a 25GHz to 27GHz frequency range. The WSBP filter utilizes a soft substrate with tight tolerance, enhancing Q and repeatable performance. This substrate-integrated waveguide (SIW) filter features shielded construction and ensures repeatability on large batches of filters. Mini-Circuits WSBP Bandpass Filter is suitable for 5G telecommunication and n258 applications.