Vishay / BC Components Thermistors - NTC

Results: 988
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Power Rating Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Diameter Length Width Height Qualification Packaging
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors NTC Mini Ni 0.4 ld 10K 1 % Tp 0.4e/1e A 1,228In Stock
1,500Expected 17/08/2026
Min.: 1
Mult.: 1

3984 K 10 kOhms 100 mW 1 % PCB Mount Radial - 55 C + 150 C 2.5 mm 2.5 mm 10 mm
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors NTC Mini Ni 0.4 ld 10K 1% blk 0.4e/1e A 410In Stock
Min.: 1
Mult.: 1

3984 K 10 kOhms 100 mW 1 % PCB Mount Radial - 55 C + 150 C 2.5 mm 2.5 mm 10 mm
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors NTC Cu 0.6 ld coded 680R 5% 800In Stock
2,000Expected 14/10/2026
Min.: 1
Mult.: 1

NTCLE100E3 3560 K 680 Ohms 500 mW 5 % Through Hole Radial - 40 C + 125 C 10 mm 5 mm 4 mm Bulk


Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10K 5% UL Recognized Standard Lug Sensor 4,594In Stock
Min.: 1
Mult.: 1

NTCALUGE 3984 K 10 kOhms 5 % Ring Lug Wire Lead - 40 C + 150 C 3.7 mm 38.1 mm 7.2 mm 15.7 mm AEC-Q100
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10Kohms 2% 250mm UL Recognized 551In Stock
Min.: 1
Mult.: 1

NTCALUG03A 3984 K 10 kOhms 2 % Ring Lug Wire Lead - 40 C + 125 C 2.2 mm 250 mm 5.5 mm 11.5 mm AEC-Q100 Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 100Kohms 3% SMD 11,401In Stock
Min.: 1
Mult.: 1
: 4,000

NTCS0603E3.....T 4100 K 100 kOhms 125 mW 3 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 2.2Kohms 3% 27,667In Stock
Min.: 1
Mult.: 1
: 4,000

NTCS0603E3.....T 3520 K 2.2 kOhms 125 mW 3 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 4.7Kohms 2% SMD 5,878In Stock
Min.: 1
Mult.: 1
: 4,000

NTCS0603E3.....T 3830 K 4.7 kOhms 125 mW 2 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 100Kohms 3% SMD 7,920In Stock
Min.: 1
Mult.: 1
: 4,000

NTCS0805E3..T 3590 K 100 kOhms 210 mW 3 % PCB Mount SMD/SMT - 40 C + 150 C 0805 (2012 metric) 2 mm 1.25 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 2Kohms Special Tol 3,059In Stock
Min.: 1
Mult.: 1

NTCLE305E4-SB 3511 K 2.06 kOhms 50 mW 1.93 % PCB Mount Radial - 40 C + 125 C 1.6 mm 41 mm 1.6 mm 5 mm AEC-Q100 Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors NTC 47Kohms 3% 12,178In Stock
Min.: 1
Mult.: 1
: 10,000

NTCS0402E3..T 4075 K 47 kOhms 70 mW 3 % PCB Mount SMD/SMT - 40 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 100Kohms 2% SMD 6,841In Stock
Min.: 1
Mult.: 1
: 4,000

NTCS0805E3..T 3590 K 100 kOhms 210 mW 2 % PCB Mount SMD/SMT - 40 C + 150 C 0805 (2012 metric) 2 mm 1.25 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 2.2Kohms 2% SMD 7,050In Stock
Min.: 1
Mult.: 1
: 4,000

NTCS0805E3..T 3600 K 2.2 kOhms 210 mW 2 % PCB Mount SMD/SMT - 40 C + 150 C 0805 (2012 metric) 2 mm 1.25 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10Kohms 1% 1000mm 4,659In Stock
Min.: 1
Mult.: 1

NTCLE413 10 kOhms 1 % PCB Mount Radial - 40 C + 125 C 1000 mm 3.3 mm 9 mm Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10Kohms 2% Radial 3,297In Stock
Min.: 1
Mult.: 1
: 1,500

NTCLE100E3 3977 K 10 kOhms 500 mW 2 % PCB Mount Radial - 40 C + 125 C 24 mm 3.3 mm 9 mm Reel, Cut Tape
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 4.7Kohms 2% 2,710In Stock
Min.: 1
Mult.: 1

NTCLE203E3 3977 K 4.7 kOhms 100 mW 2 % PCB Mount Radial - 40 C + 125 C 46 mm 3.6 mm 8 mm Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 4.7Kohms 3% NTC Epoxy PVC 3977K 1,330In Stock
Min.: 1
Mult.: 1

NTCLE400 3977 K 4.7 kOhms 250 mW 3 % PCB Mount Wire Lead - 40 C + 85 C 6 mm 400 mm Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors NTC 10Kohms 3% 9,136In Stock
Min.: 1
Mult.: 1
: 10,000

NTCS0402E3..T 3950 K 10 kOhms 70 mW 3 % PCB Mount SMD/SMT - 40 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 2.2Kohms 5% SMD 20,254In Stock
Min.: 1
Mult.: 1
: 4,000

NTCS0603E3.....T 3520 K 2.2 kOhms 125 mW 5 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10kOhms 10,073In Stock
Min.: 1
Mult.: 1
: 4,000

NTCS0805E3..T 3430 K 10 kOhms 210 mW 3 % PCB Mount SMD/SMT - 40 C + 150 C 0805 (2012 metric) 2 mm 1.25 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 470Kohms 1% SMD 4,948In Stock
Min.: 1
Mult.: 1
: 4,000

NTCS0805E3..T 4025 K 470 kOhms 210 mW 1 % PCB Mount SMD/SMT - 40 C + 150 C 0805 (2012 metric) 2 mm 1.25 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 470ohms 5% Radial 13,602In Stock
Min.: 1
Mult.: 1

NTCLE100E3 3560 K 470 Ohms 500 mW 5 % PCB Mount Radial - 40 C + 125 C 5 mm 24 mm 3.3 mm 9 mm Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 4.7Kohm 1% 3435K 1% Silver Term 3,961In Stock
Min.: 1
Mult.: 1
: 2,000

NTCC200E4 3435 K 4.7 kOhms 50 mW 1 % SMD/SMT Wire Bondable - 55 C + 175 C Die 2 mm 2 mm 0.7 mm Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10Kohms 2% SMD 6,255In Stock
Min.: 1
Mult.: 1
: 4,000

NTCS0603E3.....T 3610 K 10 kOhms 125 mW 2 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 122Kohms 1% 3,995In Stock
Min.: 1
Mult.: 1
: 4,000

NTCSxxxxE3..SMT 3590 K 122 kOhms 125 mW 1 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel