ABRACON Varistors

Results: 102
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
ABRACON Varistors VARISTOR 13.5V 20A 0603 1,610In Stock
Min.: 1
Mult.: 1
: 4,000

AMCV MLVs PCB Mount SMD/SMT 0603 (1608 metric) 6.4 VAC 9 VDC 11 V to 16 V 26 V 20 A 50 mJ 100 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VARISTOR 25V 2A 0603 2,770In Stock
Min.: 1
Mult.: 1
: 4,000

AMCV MLVs PCB Mount SMD/SMT 0603 (1608 metric) 12.7 VAC 18 VDC 22 V to 28 V 48 V 2 A 5 mJ 10 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VARISTOR 42V 250A 1206 1,150In Stock
2,000Expected 25/08/2026
Min.: 1
Mult.: 1
: 2,000

AMCV MLVs PCB Mount SMD/SMT 1206 (3216 metric) 21.3 VAC 30 VDC 42 V 70 V 500 A 800 mJ 800 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
ABRACON Varistors VARISTOR 60V 250A 1206 15In Stock
2,000Expected 11/08/2026
Min.: 1
Mult.: 1
: 2,000

AMCV MLVs PCB Mount SMD/SMT 1206 (3216 metric) 34.1 VAC 48 VDC 60 V 110 V 500 A 1.2 J 300 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
ABRACON Varistors VARISTOR 34.5V 2A 0603 7,100In Stock
Min.: 1
Mult.: 1
: 4,000

AMCV MLVs PCB Mount SMD/SMT 0603 (1608 metric) 18.4 VAC 26 VDC 31 V to 38 V 70 V 2 A 5 mJ 10 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VARISTOR 12V 20A 0603 1,485In Stock
Min.: 1
Mult.: 1
: 4,000

AMCV MLVs PCB Mount SMD/SMT 0603 (1608 metric) 4 VAC 5.5 VDC 14 V 23 V 20 A 50 mJ 100 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VARISTOR 34.5V 2A 0402 3,146In Stock
Min.: 1
Mult.: 1
: 10,000

AMCV MLVs PCB Mount SMD/SMT 0402 (1005 metric) 18.4 VAC 26 VDC 31 V to 38 V 70 V 2 A 5 mJ 10 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VARISTOR 25V 1.2KA 2220 1,841In Stock
Min.: 1
Mult.: 1
: 3,000

AMCV MLVs PCB Mount SMD/SMT 2220 (5750 metric) 12.7 VAC 18 VDC 25 V 45 V 3 kA 4 J 5000 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
ABRACON Varistors VARISTOR 100V 250A 1206 1,643In Stock
Min.: 1
Mult.: 1
: 2,000

AMCV MLVs PCB Mount SMD/SMT 1206 (3216 metric) 60 VAC 85 VDC 100 V 165 V 400 A 1.2 J 120 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
ABRACON Varistors VARISTOR 42V 300A 1210 1,532In Stock
Min.: 1
Mult.: 1
: 2,000

AMCV MLVs PCB Mount SMD/SMT 1210 (3225 metric) 21.3 VAC 30 VDC 42 V 70 V 1 kA 2 J 800 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
ABRACON Varistors VARISTOR 50V 300A 1210 1,507In Stock
2,000Expected 28/07/2026
Min.: 1
Mult.: 1
: 2,000

AMCV MLVs PCB Mount SMD/SMT 1210 (3225 metric) 30 VAC 38 VDC 50 V 80 V 1 kA 2.5 J 700 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
ABRACON Varistors VARISTOR 42V 1.2KA 2220 98In Stock
Min.: 1
Mult.: 1
: 3,000

AMCV MLVs PCB Mount SMD/SMT 2220 (5750 metric) 21.3 VAC 30 VDC 42 V 70 V 3 kA 7 J 3000 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
ABRACON Varistors VARISTOR 12V 20A 0402 2,325In Stock
Min.: 1
Mult.: 1
: 10,000

AMCV MLVs PCB Mount SMD/SMT 0402 (1005 metric) 4 VAC 5.5 VDC 14 V 23 V 20 A 50 mJ 100 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VARISTOR 12V 10A 0402 1,188In Stock
Min.: 1
Mult.: 1
: 10,000

AMCV MLVs PCB Mount SMD/SMT 0402 (1005 metric) 4 VAC 5.5 VDC 14 V 23 V 10 A 20 mJ 80 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VARISTOR 25V 2A 0402 10,372In Stock
Min.: 1
Mult.: 1
: 10,000

AMCV MLVs PCB Mount SMD/SMT 0402 (1005 metric) 12.7 VAC 18 VDC 22 V to 28 V 48 V 2 A 5 mJ 15 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VARISTOR 19V 20A 0603 3,962In Stock
Min.: 1
Mult.: 1
: 4,000

AMCV MLVs PCB Mount SMD/SMT 0603 (1608 metric) 10 VAC 14 VDC 16 V to 22 V 39 V 20 A 50 mJ 100 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VARISTOR 25V 5A 0603 2,767In Stock
Min.: 1
Mult.: 1
: 4,000

AMCV MLVs PCB Mount SMD/SMT 0603 (1608 metric) 12.7 VAC 18 VDC 22 V to 28 V 48 V 5 A 5 mJ 18 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VARISTOR 34.5V 20A 0805 1,980In Stock
Min.: 1
Mult.: 1
: 4,000

AMCV MLVs PCB Mount SMD/SMT 0805 (2012 metric) 18.4 VAC 26 VDC 31 V to 38 V 70 V 20 A 50 mJ 80 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VARISTOR 50V 20A 0805 3,124In Stock
Min.: 1
Mult.: 1
: 4,000

AMCV MLVs PCB Mount SMD/SMT 0805 (2012 metric) 12.7 VAC 18 VDC 22 V to 28 V 48 V 20 A 50 mJ 100 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VARISTOR 34.5V 1A 0603 2,743In Stock
Min.: 1
Mult.: 1
: 4,000

AMCV MLVs PCB Mount SMD/SMT 0603 (1608 metric) 18.4 VAC 26 VDC 31 V to 38 V 70 V 1 A 3 mJ 3 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VARISTOR 25V 1A 0603 3,783In Stock
Min.: 1
Mult.: 1
: 4,000

AMCV MLVs PCB Mount SMD/SMT 0603 (1608 metric) 12.7 VAC 18 VDC 22 V to 28 V 48 V 1 A 3 mJ 5 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VARISTOR 25V 300A 1206 16In Stock
Min.: 1
Mult.: 1
: 2,000

AMCV MLVs PCB Mount SMD/SMT 1206 (3216 metric) 12.7 VAC 18 VDC 25 V 45 V 500 A 500 mJ 1300 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
ABRACON Varistors VARISTOR 50V 250A 1206
2,530Expected 06/07/2026
Min.: 1
Mult.: 1
: 2,000

AMCV MLVs PCB Mount SMD/SMT 1206 (3216 metric) 30 VAC 38 VDC 50 V 80 V 500 A 1.2 J 500 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
ABRACON Varistors VARISTOR 12V 3A 0805
8,000Expected 28/07/2026
Min.: 1
Mult.: 1
: 4,000

AMCV MLVs PCB Mount SMD/SMT 0805 (2012 metric) 4 VAC 5.5 VDC 14 V 23 V 3 A 5 mJ 18 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors 100 PF 25V 20A

AMCV MLVs PCB Mount SMD/SMT 0402 (1005 metric) 12.7 VAC 18 VDC 22 V to 28 V 48 V 20 A 50 mJ 100 pF - 55 C + 125 C Reel