Semitec Varistors

Results: 92
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Semitec Varistors 1000V 2500A 12.5mm 850In Stock
Min.: 1
Mult.: 1

Z10D PCB Mount Radial 625 VAC 825 VDC 1.65 kV 16 mm 1 kA 140 J 0.02 uF - 40 C + 85 C Bulk
Semitec Varistors 120V 2500A 12.5mm 926In Stock
Min.: 1
Mult.: 1

Z10D PCB Mount Radial 75 VAC 100 VDC 200 V 16 mm 1 kA 20 J 0.016 uF - 40 C + 85 C Bulk
Semitec Varistors 470V 2500A 12.5mm 557In Stock
Min.: 1
Mult.: 1

Z10D MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 12.5 mm 1.25 kA 85 J 590 pF - 40 C + 85 C Bulk
Semitec Varistors 680V 2500A 12.5mm 790In Stock
Min.: 1
Mult.: 1

Z10D PCB Mount Radial 420 VAC 560 VDC 1.12 kV 8.5 mm 1.25 kA 92 J 150 pF - 40 C + 85 C Bulk
Semitec Varistors 82V 2500A 12.5mm 906In Stock
Min.: 1
Mult.: 1

Z10D MOVs PCB Mount Radial 50 VAC 85 VDC 82 V 135 V 12.5 mm 1.25 kA 14 J 130 pF - 40 C + 85 C Bulk
Semitec Varistors 1000V 4500A 16mm 365In Stock
Min.: 1
Mult.: 1

Z15D PCB Mount Radial 625 VAC 825 VDC 845 V 8.5 mm 1.25 kA 280 J 90 pF - 40 C + 85 C Bulk
Semitec Varistors 240V 4500A 16mm 757In Stock
Min.: 1
Mult.: 1

Z15D PCB Mount Radial 150 VAC 200 VDC 93 V 22.5 mm 2 kA 84 J 0.0135 uF - 40 C + 85 C Bulk
Semitec Varistors 270V 4500A 16mm 481In Stock
Min.: 1
Mult.: 1

Z15D MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 135 V 16 mm 2 kA 99 J 0.0115 uF - 40 C + 85 C Bulk
Semitec Varistors 33V 1000A 16mm 985In Stock
Min.: 1
Mult.: 1

Z15D PCB Mount Radial 20 VAC 26 VDC 1.725 kV 20 kA 9.5 J 500 pF - 40 C + 85 C Bulk
Semitec Varistors 330V 4500A 16mm 944In Stock
Min.: 1
Mult.: 1

Z15D PCB Mount Radial 210 VAC 270 VDC 1.725 kV 20 kA 115 J 1000 pF - 40 C + 85 C Bulk
Semitec Varistors 390V 4500A 16mm 798In Stock
Min.: 1
Mult.: 1

Z15D MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 570 V 16 mm 20 kA 140 J 3700 pF - 40 C + 85 C Bulk
Semitec Varistors 820V 4500A 16mm 995In Stock
Min.: 1
Mult.: 1

Z15D PCB Mount Radial 510 VAC 670 VDC 77 V 8.5 mm 250 A 235 J 1600 pF - 40 C + 85 C Bulk
Semitec Varistors 100V 6500A 22.5mm 343In Stock
Min.: 1
Mult.: 1

Z21D MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 110 V 22.5 mm 250 A 70 J 1500 pF - 40 C + 85 C Bulk
Semitec Varistors 150V 6500A 22.5mm 964In Stock
Min.: 1
Mult.: 1

Z21D MOVs PCB Mount Radial 95 VAC 125 VDC 150 V 1.65 kV 22.5 mm 2.5 kA 106 J 110 pF - 40 C + 85 C Bulk
Semitec Varistors 240V 6500A 22.5mm 790In Stock
Min.: 1
Mult.: 1

Z21D MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 22.5 mm 2.5 kA 168 J 380 pF - 40 C + 85 C Bulk
Semitec Varistors 330V 6500A 22.5mm 986In Stock
Min.: 1
Mult.: 1

Z21D MOVs PCB Mount Radial 210 VAC 270 VDC 330 V 650 V 22.5 mm 2.5 kA 228 J 300 pF - 40 C + 85 C Bulk
Semitec Varistors 470V 6500A 22.5mm 353In Stock
Min.: 1
Mult.: 1

Z21D PCB Mount Radial 300 VAC 385 VDC 1.24 kV 12.5 mm 2.5 kA 350 J 160 pF - 40 C + 85 C Bulk
Semitec Varistors 200V 1250A 8.5mm 720In Stock
Min.: 1
Mult.: 1

Z7D MOVs PCB Mount Radial 130 VAC 170 VDC 201 V 200 V 8.5 mm 6.5 kA 17.5 J 5500 pF - 40 C + 85 C Bulk
Semitec Varistors 33V 250A 8.5mm 1,368In Stock
Min.: 1
Mult.: 1

Z7D PCB Mount Radial 20 VAC 26 VDC 545 V 22.5 mm 6.5 kA 2 J 1100 pF - 40 C + 85 C Bulk
Semitec Varistors 82V 1250A 8.5mm 846In Stock
Min.: 1
Mult.: 1

Z7D PCB Mount Radial 50 VAC 65 VDC 1.5 kV 22.5 mm 6.5 kA 7 J 500 pF - 40 C + 85 C Bulk
Semitec Varistors 150V 4500A 16mm 672In Stock
Min.: 1
Mult.: 1

Z15D MOVs PCB Mount Radial 95 VAC 125 VDC 150 V 36 V 16 mm 2 kA 53 J 0.04 uF - 40 C + 85 C Bulk
Semitec Varistors 200V 2500A 12.5mm 36In Stock
Min.: 1
Mult.: 1

Z10D MOVs PCB Mount Radial 130 VAC 170 VDC 200 V 340 V 12.5 mm 1 kA 35 J 6750 pF - 40 C + 85 C Bulk
Semitec Varistors 270V 2500A 12.5mm 433In Stock
Min.: 1
Mult.: 1

Z10D MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 12.5 mm 10 kA 49 J 1900 pF - 40 C + 85 C Bulk
Semitec Varistors 390V 2500A 12.5mm 8In Stock
Min.: 1
Mult.: 1

Z10D MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 12.5 mm 10 kA 70 J 1250 pF - 40 C + 85 C Bulk
Semitec Varistors 39V 1000A 16mm 918In Stock
Min.: 1
Mult.: 1

Z15D MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 465 V 16 mm 20 kA 11 J 4200 pF - 40 C + 85 C Bulk