Semitec Z21D Series Varistors

Results: 26
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Semitec Varistors 150V 6500A 22.5mm 967In Stock
Min.: 1
Mult.: 1

Z21D MOVs PCB Mount Radial 95 VAC 125 VDC 150 V 1.65 kV 22.5 mm 2.5 kA 106 J 110 pF - 40 C + 85 C Bulk
Semitec Varistors 470V 6500A 22.5mm 357In Stock
Min.: 1
Mult.: 1

Z21D PCB Mount Radial 300 VAC 385 VDC 1.24 kV 12.5 mm 2.5 kA 350 J 160 pF - 40 C + 85 C Bulk
Semitec Varistors 100V 6500A 22.5mm 396In Stock
Min.: 1
Mult.: 1

Z21D MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 110 V 22.5 mm 250 A 70 J 1500 pF - 40 C + 85 C Bulk
Semitec Varistors 330V 6500A 22.5mm 986In Stock
Min.: 1
Mult.: 1

Z21D MOVs PCB Mount Radial 210 VAC 270 VDC 330 V 650 V 22.5 mm 2.5 kA 228 J 300 pF - 40 C + 85 C Bulk
Semitec Varistors 240V 6500A 22.5mm 790In Stock
Min.: 1
Mult.: 1

Z21D MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 22.5 mm 2.5 kA 168 J 380 pF - 40 C + 85 C Bulk
Semitec Varistors 820V 6500A 22.5mm 6In Stock
Min.: 1
Mult.: 1

Z21D MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 360 V 22.5 mm 4.5 kA 460 J 740 pF - 40 C + 85 C Bulk
Semitec Varistors 200V 6500A 22.5mm Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Z21D MOVs PCB Mount Radial 130 VAC 170 VDC 200 V 250 V 22.5 mm 2.5 kA 140 J 1100 pF - 40 C + 85 C Bulk
Semitec Varistors 1000V 6500A 22.5mm Non-Stocked
Min.: 1,000
Mult.: 100

Z21D PCB Mount Radial 625 VAC 825 VDC 135 V 8.5 mm 250 A 565 J 1200 pF - 40 C + 85 C Bulk
Semitec Varistors 120V 6500A 22.5mm N/A
Min.: 1
Mult.: 1

Z21D PCB Mount Radial 75 VAC 100 VDC 165 V 12.5 mm 2.5 kA 85 J 1700 pF - 40 C + 85 C Bulk
Semitec Varistors 18V 2000A 22.5mm Non-Stocked
Min.: 1
Mult.: 1

Z21D PCB Mount Radial 11 VAC 14 VDC 200 V 12.5 mm 2.5 kA 13 J 1400 pF - 40 C + 85 C Bulk
Semitec Varistors 22V 2000A 22.5mm Non-Stocked
Min.: 1
Mult.: 1

Z21D PCB Mount Radial 14 VAC 18 VDC 340 V 12.5 mm 2.5 kA 16 J 430 pF - 40 C + 85 C Bulk
Semitec Varistors 220V 6500A 22.5mm Non-Stocked
Min.: 2,000
Mult.: 2,000

Z21D PCB Mount Radial 140 VAC 180 VDC 360 V 12.5 mm 2.5 kA 155 J 410 pF - 40 C + 85 C Bulk
Semitec Varistors 27V 2000A 22.5mm Non-Stocked
Min.: 5,000
Mult.: 5,000

Z21D PCB Mount Radial 17 VAC 22 VDC 225 V 12.5 mm 2.5 kA 19 J 350 pF - 40 C + 85 C Bulk
Semitec Varistors 270V 6500A 22.5mm Non-Stocked
Min.: 1
Mult.: 1

Z21D PCB Mount Radial 175 VAC 225 VDC 545 V 12.5 mm 2.5 kA 190 J 300 pF - 40 C + 85 C Bulk
Semitec Varistors 33V 2000A 22.5mm Non-Stocked
Min.: 1
Mult.: 1

Z21D PCB Mount Radial 20 VAC 26 VDC 595 V 12.5 mm 2.5 kA 24 J 300 pF - 40 C + 85 C Bulk
Semitec Varistors 360V 6500A 22.5mm Non-Stocked
Min.: 1
Mult.: 1

Z21D PCB Mount Radial 230 VAC 300 VDC 710 V 12.5 mm 2.5 kA 255 J 270 pF - 40 C + 85 C Bulk
Semitec Varistors 39V 2000A 22.5mm Non-Stocked
Min.: 1
Mult.: 1

Z21D PCB Mount Radial 25 VAC 31 VDC 775 V 12.5 mm 2.5 kA 28 J 230 pF - 40 C + 85 C Bulk
Semitec Varistors 390V 6500A 22.5mm Non-Stocked
Min.: 1
Mult.: 1

Z21D MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 845 V 22.5 mm 2.5 kA 275 J 210 pF - 40 C + 85 C Bulk
Semitec Varistors 430V 6500A 22.5mm Non-Stocked
Min.: 1
Mult.: 1

Z21D PCB Mount Radial 275 VAC 350 VDC 930 V 12.5 mm 2.5 kA 303 J 200 pF - 40 C + 85 C Bulk
Semitec Varistors 47V 2000A 22.5mm Non-Stocked
Min.: 1
Mult.: 1

Z21D PCB Mount Radial 30 VAC 38 VDC 1.12 kV 12.5 mm 2.5 kA 34 J 170 pF - 40 C + 85 C Bulk
Semitec Varistors 510V 6500A 22.5mm Non-Stocked
Min.: 1
Mult.: 1

Z21D PCB Mount Radial 320 VAC 410 VDC 1.355 kV 12.5 mm 2.5 kA 382 J 140 pF - 40 C + 85 C Bulk
Semitec Varistors 56V 2000A 22.5mm Non-Stocked
Min.: 1
Mult.: 1

Z21D MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 1.5 kV 22.5 mm 2.5 kA 41 J 120 pF - 40 C + 85 C Bulk
Semitec Varistors 68V 2000A 22.5mm Non-Stocked
Min.: 1
Mult.: 1

Z21D PCB Mount Radial 40 VAC 56 VDC 1.65 kV 16 mm 4.5 kA 49 J 230 pF - 40 C + 85 C Bulk
Semitec Varistors 680V 6500A 22.5mm Non-Stocked Lead-Time 16 Weeks
Min.: 1,000
Mult.: 500

Z21D PCB Mount Radial 420 VAC 560 VDC 200 V 16 mm 4.5 kA 382 J 2700 pF - 40 C + 85 C Bulk
Semitec Varistors 750V 6500A 22.5mm Non-Stocked
Min.: 1,000
Mult.: 50

Z21D PCB Mount Radial 460 VAC 615 VDC 250 V 16 mm 4.5 kA 420 J 2200 pF - 40 C + 85 C Bulk