LDO Voltage Regulators

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage - Min Input Voltage - Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Qualification Packaging
Microchip Technology LDO Voltage Regulators 1.5A LOW VOLTAGE LDO 480In Stock
Min.: 1
Mult.: 1

SMD/SMT DFN-8 1.5 A 1 Output Positive 120 uA 2.3 V 6 V 60 dB Adjustable - 40 C + 125 C 330 mV AEC-Q100 Tube
Microchip Technology LDO Voltage Regulators 1A LOW VOLTAGE LOW LQ LDO 449In Stock
Min.: 1
Mult.: 1

SMD/SMT DFN-8 1 A 1 Output Positive 140 uA 2.3 V 6 V 54 dB Adjustable - 40 C + 125 C 220 mV AEC-Q100 Tube
Microchip Technology LDO Voltage Regulators LOWIQ 250MA LDO, VIN 16V MAX, VOUT=5.0V Non-Stocked
Min.: 3,300
Mult.: 3,300
Reel: 3,300

SMD/SMT DFN-8 5 V 250 mA 1 Output Positive 2 uA 2.7 V 16 V 35 dB Fixed - 40 C + 125 C 330 mV AEC-Q100 Reel
Microchip Technology LDO Voltage Regulators 500MA, LOW VOLTAGE LDO Non-Stocked
Min.: 1
Mult.: 1

SMD/SMT DFN-8 1.2 V 500 mA 1 Output Positive 120 uA 2.3 V 6 V 60 dB Fixed - 40 C + 125 C 210 mV AEC-Q100 Tube
Microchip Technology LDO Voltage Regulators 500MA, LOW VOLTAGE LDO Non-Stocked
Min.: 1
Mult.: 1

SMD/SMT DFN-8 1.8 V 500 mA 1 Output Positive 120 uA 2.3 V 6 V 60 dB Fixed - 40 C + 125 C 210 mV AEC-Q100 Tube
Microchip Technology LDO Voltage Regulators 500MA, LOW VOLTAGE LDO Non-Stocked
Min.: 3,300
Mult.: 3,300
Reel: 3,300

SMD/SMT DFN-8 1.2 V 500 mA 1 Output Positive 120 uA 2.3 V 6 V 60 dB Fixed - 40 C + 125 C 210 mV AEC-Q100 Reel
Microchip Technology LDO Voltage Regulators 500MA, LOW VOLTAGE LDO Non-Stocked
Min.: 3,300
Mult.: 3,300
Reel: 3,300

SMD/SMT DFN-8 1.8 V 500 mA 1 Output Positive 120 uA 2.3 V 6 V 60 dB Fixed - 40 C + 125 C 210 mV AEC-Q100 Reel