PHB Series Supercapacitors

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Length Width Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Packaging
Eaton Electronics Supercapacitors / Ultracapacitors 5F 5V EDLC PHB SERIES VERT 937In Stock
Min.: 1
Mult.: 1

5 F 5 VDC Radial 5.3 mm (0.209 in) 21.3 mm 11 mm 1000 Hour 130 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 25 C + 70 C 32.5 mm PHB Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 1.5F 5V EDLC PHB SERIES HORZ 195In Stock
Min.: 1
Mult.: 1

1.5 F 5 VDC Radial 11.8 mm (0.465 in) 22 mm 17.3 mm 1000 Hour 330 mOhms - 10 %, + 30 % Horizontal EDLC / Supercaps - 25 C + 70 C 9 mm PHB Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 3F 5V EDLC PHB SERIES VERT 80In Stock
Min.: 1
Mult.: 1

3 F 5 VDC Radial 11.8 mm (0.465 in) 17.3 mm 9 mm 1000 Hour 200 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 25 C + 70 C 32.5 mm PHB Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 3F 5V EDLC PHB SERIES HORZ 147In Stock
Min.: 1
Mult.: 1

3 F 5 VDC Radial 11.8 mm (0.465 in) 32.5 mm 17.3 mm 1000 Hour 200 mOhms - 10 %, + 30 % Horizontal EDLC / Supercaps - 25 C + 70 C 9 mm PHB Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 5F 5V EDLC PHB SERIES HORZ 102In Stock
Min.: 1
Mult.: 1

5 F 5 VDC Radial 5.3 mm (0.209 in) 32.5 mm 21.3 mm 1000 Hour 130 mOhms - 10 %, + 30 % Horizontal EDLC / Supercaps - 25 C + 70 C 11 mm PHB Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 2.5F 5V EDLC PHB SERIES VERT 90In Stock
Min.: 1
Mult.: 1

2.5 F 5 VDC Radial 5.3 mm (0.209 in) 21.3 mm 11 mm 1000 Hour 200 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 25 C + 70 C 23 mm PHB Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 2.5F 5V EDLC PHB SERIES HORZ Non-Stocked Lead-Time 19 Weeks
Min.: 100
Mult.: 100

2.5 F 5 VDC Radial 5.3 mm (0.209 in) 23 mm 21.3 mm 1000 Hour 200 mOhms - 10 %, + 30 % Horizontal EDLC / Supercaps - 25 C + 70 C 11 mm PHB Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 1.5F 5V EDLC PHB SERIES VERT Non-Stocked Lead-Time 19 Weeks
Min.: 100
Mult.: 100

1.5 F 5 VDC Radial 11.8 mm (0.465 in) 17.3 mm 9 mm 1000 Hour 330 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 25 C + 70 C 22 mm PHB Bulk