AEE Series DC/DC Converters - Through Hole

Results: 28
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
Advanced Energy / Artesyn DC/DC Converters - Through Hole 15W 9-36Vin Dual 15V, 0.5A 102In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 15 W 24 V 9 V 36 V 15 V 500 mA - 15 V 500 mA 1.5 kV 50.8 mm (2 in) 25.4 mm (1 in) 11.3 mm (0.445 in) Industrial AEE
Advanced Energy / Artesyn DC/DC Converters - Through Hole 15W 18-75Vin Dual 15V, 0.5A 127In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 15 W 48 V 18 V 75 V 15 V 500 mA - 15 V 500 mA 1.5 kV 50.8 mm (2 in) 25.4 mm (1 in) 11.3 mm (0.445 in) Industrial AEE
Advanced Energy / Artesyn DC/DC Converters - Through Hole 15W 18-75Vin Single 15V 1A 130In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 48 V 18 V 75 V 15 V 1 A 1.5 kV 50.8 mm (2 in) 25.4 mm (1 in) 11.3 mm (0.445 in) Industrial AEE
Advanced Energy / Artesyn DC/DC Converters - Through Hole 15W 18-75Vin Dual 12V,0.625A 132In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 15 W 48 V 18 V 75 V 12 V 625 mA - 12 V 625 mA 1.5 kV 50.8 mm (2 in) 25.4 mm (1 in) 11.3 mm (0.445 in) Industrial AEE
Advanced Energy / Artesyn DC/DC Converters - Through Hole 15W 18-75Vin Single 12V 1.25A 109In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 48 V 18 V 75 V 12 V 1.25 A 1.5 kV 50.8 mm (2 in) 25.4 mm (1 in) 11.3 mm (0.445 in) Industrial AEE
Advanced Energy / Artesyn DC/DC Converters - Through Hole 15W 9-36Vin Single 5V 3A 130In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 24 V 9 V 36 V 5 V 3 A 1.5 kV 50.8 mm (2 in) 25.4 mm (1 in) 11.3 mm (0.445 in) Industrial AEE
Advanced Energy / Artesyn DC/DC Converters - Through Hole 15W 18-75Vin Single 5V 3A 176In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 48 V 18 V 75 V 5 V 3 A 1.5 kV 50.8 mm (2 in) 25.4 mm (1 in) 11.3 mm (0.445 in) Industrial AEE
Advanced Energy / Artesyn DC/DC Converters - Through Hole 15W 9-36Vin Single 12V 1.25A 24In Stock
70Expected 20/05/2026
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 24 V 9 V 36 V 12 V 1.25 A 1.5 kV 50.8 mm (2 in) 25.4 mm (1 in) 11.3 mm (0.445 in) Industrial AEE
Advanced Energy / Artesyn DC/DC Converters - Through Hole 40W 9 - 36Vin Dual +/-12V @ 1.67A 9In Stock
Min.: 1
Mult.: 1
Isolated 2 Output 40 W 24 V 9 V 36 V 12 V 1.67 A - 12 V 1.67 A 1.5 kV DIP-6 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial AEE
Advanced Energy / Artesyn DC/DC Converters - Through Hole 40W 9 - 36Vin Single 15V@2.67A 8In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 40 W 24 V 9 V 36 V 15 V 2.67 A 1.5 kV DIP-6 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial AEE
Advanced Energy / Artesyn DC/DC Converters - Through Hole 40W 18-75Vin Single 15V@2.67A 10In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 40 W 48 V 18 V 75 V 15 V 2.67 A 1.5 kV DIP-6 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial AEE
Advanced Energy / Artesyn DC/DC Converters - Through Hole 40W 9 - 36Vin Single 5V@8A 2In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 40 W 24 V 9 V 36 V 5 V 8 A 1.5 kV DIP-6 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial AEE
Advanced Energy / Artesyn DC/DC Converters - Through Hole 50W 9 - 36Vin Single 5V@10A 2In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 50 W 24 V 9 V 36 V 5 V 10 A 1.5 kV DIP-6 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial AEE
Advanced Energy / Artesyn DC/DC Converters - Through Hole 50W 18 -75Vin Single 5V@10A 2In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 50 W 48 V 18 V 75 V 5 V 10 A 1.5 kV DIP-6 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial AEE
Advanced Energy / Artesyn DC/DC Converters - Through Hole 50W 9 - 36Vin Single 3.3V@10A 8In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 33 W 24 V 9 V 36 V 3.3 V 10 A 1.5 kV DIP-6 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial AEE
Advanced Energy / Artesyn DC/DC Converters - Through Hole 15W 9-36Vin Single 3.3V 4A 2In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 24 V 9 V 36 V 3.3 V 4 A 1.5 kV 50.8 mm (2 in) 25.4 mm (1 in) 11.18 mm (0.44 in) Industrial AEE
Advanced Energy / Artesyn DC/DC Converters - Through Hole 15W 9-36Vin Dual 5V, 1.5A
128Expected 06/08/2026
Min.: 1
Mult.: 1

Isolated 2 Output 15 W 24 V 9 V 36 V 5 V 1.5 A - 5 V 1.5 A 1.5 kV 50.8 mm (2 in) 25.4 mm (1 in) 11.3 mm (0.445 in) Industrial AEE
Advanced Energy / Artesyn DC/DC Converters - Through Hole 15W 9-36Vin Dual -12V,-0.625A Lead-Time 21 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 15 W 24 V 9 V 36 V 12 V 625 mA - 12 V 625 mA 1.5 kV 50.8 mm (2 in) 25.4 mm (1 in) 11.3 mm (0.445 in) Industrial AEE
Advanced Energy / Artesyn DC/DC Converters - Through Hole 15W 18-75Vin Dual 5V, 1.5A Non-Stocked Lead-Time 21 Weeks
Min.: 130
Mult.: 130

Isolated 2 Output 15 W 48 V 18 V 75 V 5 V 1.5 A - 5 V 1.5 A 1.5 kV 50.8 mm (2 in) 25.4 mm (1 in) 11.18 mm (0.44 in) Industrial AEE
Advanced Energy / Artesyn DC/DC Converters - Through Hole 15W 9-36Vin Single 15V 1A Lead-Time 21 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 24 V 9 V 36 V 15 V 1 A 1.5 kV 50.8 mm (2 in) 25.4 mm (1 in) 11.18 mm (0.44 in) Industrial AEE
Advanced Energy / Artesyn DC/DC Converters - Through Hole 40W 18 - 75Vin Dual +/-15V @ 1.67A Non-Stocked Lead-Time 16 Weeks
Min.: 10
Mult.: 10

Isolated 2 Output 40 W 48 V 18 V 75 V 15 V 1.33 A - 15 V 1.33 A 1.5 kV DIP-6 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial AEE
Advanced Energy / Artesyn DC/DC Converters - Through Hole 40W 9-36Vin 24V@1.67A Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 24 V 9 V 36 V 24 V 1.67 A 1.5 kV 50.8 mm (2 in) 25.4 mm (1 in) 11 mm (0.433 in) Industrial AEE
Advanced Energy / Artesyn DC/DC Converters - Through Hole 40W 18-75Vin 24V@1.67A Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 48 V 18 V 75 V 24 V 1.67 A 1.5 kV 50.8 mm (2 in) 25.4 mm (1 in) 11 mm (0.433 in) Industrial AEE
Advanced Energy / Artesyn DC/DC Converters - Through Hole 50W 9 - 36Vin Single 24V@2.08A Non-Stocked Lead-Time 16 Weeks
Min.: 10
Mult.: 10

Isolated 1 Output 50 W 24 V 9 V 36 V 24 V 2.08 A 1.5 kV DIP-6 50.8 mm (2 in) 25.4 mm (1 in) 11 mm (0.433 in) Industrial AEE
Advanced Energy / Artesyn DC/DC Converters - Through Hole 40W 9 - 36Vin Single 12V@3.33A Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 24 V 9 V 36 V 12 V 3.33 A 1.5 kV DIP-6 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial AEE