CA Series DC/DC Converters - Through Hole

Results: 15
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Length Width Height Industry Series
XP Power DC/DC Converters - Through Hole SINGLE O/P, DC-HV DC PCB MOUNT, 1W,+500V 93In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 25 mW 12 V 11.5 V 15.5 V 0 V to 500 V 2 mA 44.5 mm (1.752 in) 28.2 mm (1.11 in) 12.7 mm (0.5 in) Industrial CA
XP Power DC/DC Converters - Through Hole SINGLE O/P, DC-HV DC PCB MOUNT, 1W,-1kV 52In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 25 mW 12 V 11.5 V 15.5 V - 1 kV to 0 V 1 mA 44.5 mm (1.752 in) 28.2 mm (1.11 in) 12.7 mm (0.5 in) Industrial CA
XP Power DC/DC Converters - Through Hole SINGLE O/P, DC-HV DC PCB MOUNT, 1W,+200V 13In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 25 mW 5 V 4.75 V 5.25 V 0 V to 200 V 5 mA 44.5 mm (1.752 in) 28.2 mm (1.11 in) 12.7 mm (0.5 in) Industrial CA
XP Power DC/DC Converters - Through Hole SINGLE O/P, DC-HV DC PCB MOUNT, 1W,+200V 24In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 25 mW 12 V 11.5 V 15.5 V 0 V to 200 V 5 mA 44.5 mm (1.752 in) 28.2 mm (1.11 in) 12.7 mm (0.5 in) Industrial CA
XP Power DC/DC Converters - Through Hole SINGLE O/P, DC-HV DC PCB MOUNT, 1W,+1.2kV 3In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 25 mW 12 V 11.5 V 15.5 V 0 V to 1.25 kV 500 uA 44.5 mm (1.752 in) 28.2 mm (1.11 in) 12.7 mm (0.5 in) Industrial CA
XP Power DC/DC Converters - Through Hole SINGLE O/P, DC-HV DC PCB MOUNT, 1W,-500V 3In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 25 mW 5 V 4.75 V 5.25 V - 500 V to 0 V 2 mA 44.5 mm (1.752 in) 28.2 mm (1.11 in) 12.7 mm (0.5 in) Industrial CA
XP Power DC/DC Converters - Through Hole SINGLE O/P, DC-HV DC PCB MOUNT, 1W,-1.2kV 7In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 25 mW 12 V 11.5 V 15.5 V - 1.25 kV to 0 V 800 uA 44.5 mm (1.752 in) 28.2 mm (1.11 in) 12.7 mm (0.5 in) Industrial CA
XP Power DC/DC Converters - Through Hole SINGLE O/P, DC-HV DC PCB MOUNT, 1W,-1.2kV 19In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 25 mW 5 V 4.75 V 5.25 V - 1.25 kV to 0 V 800 uA 44.5 mm (1.752 in) 28.2 mm (1.11 in) 12.7 mm (0.5 in) Industrial CA
XP Power DC/DC Converters - Through Hole SINGLE O/P, DC-HV DC PCB MOUNT, 1W,-500V 1In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 25 mW 12 V 11.5 V 15.5 V - 500 V to 0 V 2 mA 44.5 mm (1.752 in) 28.2 mm (1.11 in) 12.7 mm (0.5 in) Industrial CA
XP Power DC/DC Converters - Through Hole SINGLE O/P, DC-HV DC PCB MOUNT, 1W,+2kV 1In Stock
3Expected 27/03/2026
Min.: 1
Mult.: 1

Non-Isolated 1 Output 25 mW 12 V 11.5 V 15.5 V 0 V to 2 kV 500 uA 44.5 mm (1.752 in) 28.2 mm (1.11 in) 12.7 mm (0.5 in) Industrial CA
XP Power DC/DC Converters - Through Hole SINGLE O/P, DC-HV DC PCB MOUNT, 1W,+1kV
10Expected 15/05/2026
Min.: 1
Mult.: 1

Non-Isolated 1 Output 25 mW 12 V 11.5 V 15.5 V 0 V to 1 kV 1 mA 44.5 mm (1.752 in) 28.2 mm (1.11 in) 12.7 mm (0.5 in) Industrial CA
XP Power DC/DC Converters - Through Hole SINGLE O/P, DC-HV DC PCB MOUNT, 1W,+2kV
5Expected 05/06/2026
Min.: 1
Mult.: 1

Non-Isolated 1 Output 25 mW 5 V 4.75 V 5.25 V 0 V to 2 kV 500 uA 44.5 mm (1.752 in) 28.2 mm (1.11 in) 28.2 mm (1.11 in) Industrial CA
XP Power DC/DC Converters - Through Hole SINGLE O/P, DC-HV DC PCB MOUNT, 1W,-200V
3Expected 07/05/2026
Min.: 1
Mult.: 1

Non-Isolated 1 Output 25 mW 12 V 11.5 V 15.5 V - 200 V to 0 V 5 mA 44.5 mm (1.752 in) 28.2 mm (1.11 in) 12.7 mm (0.5 in) Industrial CA
XP Power DC/DC Converters - Through Hole SINGLE O/P, DC-HV DC PCB MOUNT, 1W,+500V
4Expected 23/03/2026
Min.: 1
Mult.: 1

Non-Isolated 1 Output 25 mW 5 V 4.75 V 5.25 V 0 V to 500 V 2 mA 44.5 mm (1.752 in) 28.2 mm (1.11 in) 12.7 mm (0.5 in) Industrial CA
XP Power DC/DC Converters - Through Hole SINGLE O/P, DC-HV DC PCB MOUNT, 1W,+1.2kV
3Expected 03/06/2026
Min.: 1
Mult.: 1

Non-Isolated 1 Output 25 mW 5 V 4.75 V 5.25 V 0 V to 1.25 kV 800 uA 44.5 mm (1.752 in) 28.2 mm (1.11 in) 12.7 mm (0.5 in) Industrial CA