EC2SANH Series DC/DC Converters - Through Hole

Results: 18
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
Cincon DC/DC Converters - Through Hole 2W 12VDC in 15VDC out 67mA 31In Stock
Min.: 1
Mult.: 1
Isolated 2 Output 2 W 12 V 10.8 V 13.2 V 15 V 67 mA - 15 V 67 mA 3 kV SIP-7 19.6 mm (0.772 in) 7.2 mm (0.283 in) 10.2 mm (0.402 in) Industrial EC2SANH
Cincon DC/DC Converters - Through Hole 2W 5VDC in 12VDC out 167mA 13In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 5 V 4.5 V 5.5 V 12 V 167 mA 3 kV SIP-7 19.6 mm (0.772 in) 7.2 mm (0.283 in) 10.2 mm (0.402 in) Industrial EC2SANH
Cincon DC/DC Converters - Through Hole 2W 12VDC in 15VDC out 134mA 6In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 12 V 10.8 V 13.2 V 15 V 134 mA 3 kV SIP-7 19.6 mm (0.772 in) 7.2 mm (0.283 in) 10.2 mm (0.402 in) Industrial EC2SANH
Cincon DC/DC Converters - Through Hole 2W 12VDC in 12VDC out 167mA 9In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 12 V 10.8 V 13.2 V 12 V 167 mA 3 kV SIP-7 19.6 mm (0.772 in) 7.2 mm (0.283 in) 10.2 mm (0.402 in) Industrial EC2SANH
Cincon DC/DC Converters - Through Hole 2W 24VDC in 12VDC out 167mA 10In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 24 V 18 V 36 V 12 V 167 mA 3 kV SIP-7 19.6 mm (0.772 in) 7.2 mm (0.283 in) 10.2 mm (0.402 in) Industrial EC2SANH
Cincon DC/DC Converters - Through Hole 2W 24VDC in 15VDC out 134mA 56In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 24 V 18 V 36 V 15 V 134 mA 3 kV SIP-7 19.6 mm (0.772 in) 7.2 mm (0.283 in) 10.2 mm (0.402 in) Industrial EC2SANH
Cincon DC/DC Converters - Through Hole 2W 5VDC in 5VDC out 400mA 15In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 5 V 4.5 V 5.5 V 5 V 400 mA 3 kV SIP-7 19.6 mm (0.772 in) 7.2 mm (0.283 in) 10.2 mm (0.402 in) Industrial EC2SANH
Cincon DC/DC Converters - Through Hole 2W 5VDC in 12VDC out 83mA 35In Stock
Min.: 1
Mult.: 1
Isolated 2 Output 2 W 5 V 4.5 V 5.5 V 12 V 83 mA - 12 V 83 mA 3 kV SIP-4 19.6 mm (0.772 in) 7.2 mm (0.283 in) 10.2 mm (0.402 in) Industrial EC2SANH
Cincon DC/DC Converters - Through Hole 2W 5VDC in 15VDC out 67mA 1In Stock
Min.: 1
Mult.: 1
Isolated 2 Output 2 W 5 V 4.5 V 5.5 V 15 V 67 mA - 15 V 67 mA 3 kV SIP-4 19.6 mm (0.772 in) 7.2 mm (0.283 in) 10.2 mm (0.402 in) Industrial EC2SANH
Cincon DC/DC Converters - Through Hole 2W 5VDC in 5VDC out 200mA 29In Stock
Min.: 1
Mult.: 1
Isolated 2 Output 2 W 5 V 4.5 V 5.5 V 5 V 200 mA - 5 V 200 mA 3 kV SIP-4 19.6 mm (0.772 in) 7.2 mm (0.283 in) 10.2 mm (0.402 in) Industrial EC2SANH
Cincon DC/DC Converters - Through Hole 2W 12VDC in 5VDC out 400mA 8In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 12 V 10.8 V 13.2 V 5 V 400 mA 3 kV SIP-7 19.6 mm (0.772 in) 7.2 mm (0.283 in) 10.2 mm (0.402 in) Industrial EC2SANH
Cincon DC/DC Converters - Through Hole 2W 12VDC in 5VDC out 200mA 41In Stock
Min.: 1
Mult.: 1
Isolated 2 Output 2 W 12 V 10.8 V 13.2 V 5 V 200 mA - 5 V 200 mA 3 kV SIP-7 19.6 mm (0.772 in) 7.2 mm (0.283 in) 10.2 mm (0.402 in) Industrial EC2SANH
Cincon DC/DC Converters - Through Hole 2W 24VDC in 5VDC out 400mA 17In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 24 V 18 V 36 V 5 V 400 mA 3 kV SIP-7 19.6 mm (0.772 in) 7.2 mm (0.283 in) 10.2 mm (0.402 in) Industrial EC2SANH
Cincon DC/DC Converters - Through Hole 2W 24VDC in 12VDC out 83mA 21In Stock
Min.: 1
Mult.: 1
Isolated 2 Output 2 W 24 V 18 V 36 V 12 V 83 mA - 12 V 83 mA 3 kV SIP-7 19.6 mm (0.772 in) 7.2 mm (0.283 in) 10.2 mm (0.402 in) Industrial EC2SANH
Cincon DC/DC Converters - Through Hole 2W 5VDC in 15VDC out 134mA N/A
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 5 V 4.5 V 5.5 V 15 V 134 mA 3 kV SIP-7 19.6 mm (0.772 in) 7.2 mm (0.283 in) 10.2 mm (0.402 in) Industrial EC2SANH
Cincon DC/DC Converters - Through Hole 2W 12VDC in 12VDC out 83mA N/A
Min.: 1
Mult.: 1
Isolated 2 Output 2 W 12 V 10.8 V 13.2 V 12 V 83 mA - 12 V 83 mA 3 kV SIP-7 19.6 mm (0.772 in) 7.2 mm (0.283 in) 10.2 mm (0.402 in) Industrial EC2SANH
Cincon DC/DC Converters - Through Hole 2W 24VDC in 15VDC out 67mA Non-Stocked
Min.: 1
Mult.: 1
Isolated 2 Output 2 W 24 V 21.6 V 26.4 V 15 V 67 mA - 15 V 67 mA 3 kV SIP-7 19.6 mm (0.772 in) 7.2 mm (0.283 in) 10.2 mm (0.402 in) Industrial EC2SANH
Cincon DC/DC Converters - Through Hole 2W 24VDC in 5VDC out 200mA N/A
Min.: 1
Mult.: 1
Isolated 2 Output 2 W 24 V 18 V 36 V 5 V 200 mA - 5 V 200 mA 3 kV SIP-7 19.6 mm (0.772 in) 7.2 mm (0.283 in) 10.2 mm (0.402 in) Industrial EC2SANH