IH Series DC/DC Converters - Through Hole

Results: 71
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
XP Power DC/DC Converters - Through Hole DC-DC, 2W, unreg., dual output, SIP, 3kV 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 5 V 4.5 V 5.5 V 3.3 V 200 mA 3 kV SIP 19.5 mm (0.768 in) 7.62 mm (0.3 in) 10.16 mm (0.4 in) Industrial IH
XP Power DC/DC Converters - Through Hole DC-DC, 2W, unreg., dual output, SIP 20In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 24 V 21.6 V 26.4 V 24 V 42 mA 1 kV SIP 19.5 mm (0.768 in) 7.2 mm (0.283 in) 10.16 mm (0.4 in) Industrial IH
XP Power DC/DC Converters - Through Hole DC-DC, 2W, unreg., dual output, SIP 15In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 24 V 21.6 V 26.4 V 3.3 V 200 mA 1 kV SIP 19.5 mm (0.768 in) 7.2 mm (0.283 in) 10.16 mm (0.4 in) Industrial IH
XP Power DC/DC Converters - Through Hole DC-DC, 2W, unreg., dual output, SIP 33In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 5 V 4.5 V 5.5 V 24 V 42 mA 1 kV SIP 19.5 mm (0.768 in) 7.2 mm (0.283 in) 10.16 mm (0.4 in) Industrial IH
XP Power DC/DC Converters - Through Hole DC-DC, 2W, unreg., dual output, SIP, 3kV 67In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 V 10.8 V 13.2 V 9 V 111 mA 3 kV SIP 19.5 mm (0.768 in) 7.62 mm (0.3 in) 10.16 mm (0.4 in) Industrial IH
XP Power DC/DC Converters - Through Hole DC-DC, 2W, unreg., dual output, DIP 20In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 V 10.8 V 13.2 V 15 V 66 mA 1 kV DIP 20.32 mm (0.8 in) 10.6 mm (0.417 in) 6.88 mm (0.271 in) Industrial IH
XP Power DC/DC Converters - Through Hole DC-DC, 2W, unreg., dual output, SIP, 3kV 27In Stock
60Expected 20/04/2026
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 V 10.8 V 13.2 V 12 V 84 mA 3 kV SIP 19.5 mm (0.768 in) 7.62 mm (0.3 in) 10.16 mm (0.4 in) Industrial IH
XP Power DC/DC Converters - Through Hole DC-DC, 2W, unreg., dual output, DIP 119In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 5 V 4.5 V 5.5 V 5 V 200 mA - 5 V 200 mA 1 kV DIP 20.32 mm (0.8 in) 10.16 mm (0.4 in) 6.88 mm (0.271 in) Industrial IH
XP Power DC/DC Converters - Through Hole DC-DC, 2W, unreg., dual output, SIP 10In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 48 V 43.2 V 52.8 V 15 V 66 mA 1 kV SIP 19.5 mm (0.768 in) 7.2 mm (0.283 in) 10.16 mm (0.4 in) Industrial IH
XP Power DC/DC Converters - Through Hole DC-DC, 2W, unreg., dual output, SIP 360In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 5 V 4.5 V 5.5 V 12 V 84 mA 1 kV SIP 19.5 mm (0.768 in) 7.2 mm (0.283 in) 10.16 mm (0.4 in) Industrial IH
XP Power DC/DC Converters - Through Hole DC-DC, 2W, unreg., dual output, SIP, 3kV 186In Stock
100Expected 11/05/2026
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 5 V 4.5 V 5.5 V 24 V 42 mA 3 kV SIP 19.5 mm (0.768 in) 7.62 mm (0.3 in) 10.16 mm (0.4 in) Industrial IH
XP Power DC/DC Converters - Through Hole DC-DC, 2W, unreg., dual output, SIP 1In Stock
80On Order
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 5 V 4.5 V 5.5 V 5 V 200 mA 1 kV SIP 19.5 mm (0.768 in) 7.2 mm (0.283 in) 10.16 mm (0.4 in) Industrial IH
XP Power DC/DC Converters - Through Hole DC-DC, 2W, unreg., dual output, SIP 20In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 5 V 4.5 V 5.5 V 9 V 111 mA 1 kV SIP 19.5 mm (0.768 in) 7.2 mm (0.283 in) 10.16 mm (0.4 in) Industrial IH
XP Power DC/DC Converters - Through Hole DC-DC, 2W, unreg., dual output, DIP 26In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 5 V 4.5 V 5.5 V 12 V 84 mA - 12 V 84 mA 1 kV DIP 20.32 mm (0.8 in) 10.16 mm (0.4 in) 6.88 mm (0.271 in) Industrial IH
XP Power DC/DC Converters - Through Hole DC-DC, 2W, unreg., dual output, DIP 26In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 5 V 4.5 V 5.5 V 15 V 66 mA 1 kV DIP 20.32 mm (0.8 in) 10.6 mm (0.417 in) 6.88 mm (0.271 in) Industrial IH
XP Power DC/DC Converters - Through Hole DC-DC, 2W, unreg., dual output, SIP 139In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 5 V 4.5 V 5.5 V 15 V 66 mA - 15 V 1 kV SIP 19.5 mm (0.768 in) 7.2 mm (0.283 in) 10.16 mm (0.4 in) Industrial IH
XP Power DC/DC Converters - Through Hole DC-DC, 2W, unreg., dual output, DIP 79In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 5 V 4.5 V 5.5 V 24 V 42 mA - 24 V 42 mA 1 kV DIP 20.32 mm (0.8 in) 10.16 mm (0.4 in) 6.88 mm (0.271 in) Industrial IH
XP Power DC/DC Converters - Through Hole DC-DC, 2W, unreg., dual output, SIP 127In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 V 10.8 V 13.2 V 9 V 111 mA 1 kV SIP 19.5 mm (0.768 in) 7.2 mm (0.283 in) 10.16 mm (0.4 in) Industrial IH
XP Power DC/DC Converters - Through Hole DC-DC, 2W, unreg., dual output, SIP 20In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 V 10.8 V 13.2 V 24 V 42 mA 1 kV SIP 19.5 mm (0.768 in) 7.2 mm (0.283 in) 10.16 mm (0.4 in) Industrial IH
XP Power DC/DC Converters - Through Hole DC-DC, 2W, unreg., dual output, SIP, 3kV 100In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 V 10.8 V 13.2 V 24 V 42 mA 3 kV SIP 19.5 mm (0.768 in) 7.2 mm (0.283 in) 10.16 mm (0.4 in) Industrial IH
XP Power DC/DC Converters - Through Hole DC-DC, 2W, unreg., dual output, SIP 35In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 24 V 21.6 V 26.4 V 5 V 200 mA 1 kV SIP 19.5 mm (0.768 in) 7.2 mm (0.283 in) 10.16 mm (0.4 in) Industrial IH
XP Power DC/DC Converters - Through Hole DC-DC, 2W, unreg., dual output, DIP 31In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 24 V 21.6 V 26.4 V 9 V 111 mA 1 kV DIP 20.32 mm (0.8 in) 10.6 mm (0.417 in) 6.88 mm (0.271 in) Industrial IH
XP Power DC/DC Converters - Through Hole DC-DC, 2W, unreg., dual output, SIP 45In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 24 V 21.6 V 26.4 V 12 V 84 mA 1 kV SIP 19.5 mm (0.768 in) 7.2 mm (0.283 in) 10.16 mm (0.4 in) Industrial IH
XP Power DC/DC Converters - Through Hole DC-DC, 2W, unreg., dual output, SIP, 3kV 21In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 24 V 21.6 V 26.4 V 12 V 84 mA 3 kV SIP 19.5 mm (0.768 in) 7.62 mm (0.3 in) 10.16 mm (0.4 in) Industrial IH
XP Power DC/DC Converters - Through Hole DC-DC, 2W, unreg., dual output, DIP 39In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 24 V 21.6 V 26.4 V 15 V 66 mA 1 kV DIP 20.32 mm (0.8 in) 10.6 mm (0.417 in) 6.88 mm (0.271 in) Industrial IH