JHM30 Series DC/DC Converters - Through Hole

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
XP Power DC/DC Converters - Through Hole 30W PCB 9-18VDC input 2:1 medical DC-DC converter, dual output 12VDC 1.25A 24In Stock
Min.: 1
Mult.: 1
Isolated 2 Output 30 W 12 V 9 V 18 V 12 V 1.25 A - 12 V 1.25 A 4 kV 50.8 mm x 25.4 mm 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Medical JHM30
XP Power DC/DC Converters - Through Hole 30W PCB 9-18VDC input 2:1 medical DC-DC converter, single output 12VDC 2.5A 48In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 30 W 12 V 9 V 18 V 5 V 6 A 4 kV 50.8 mm x 25.4 mm 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Medical JHM30
XP Power DC/DC Converters - Through Hole 30W PCB 9-18VDC input 2:1 medical DC-DC converter, single output 12VDC 2.5A 45In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 30 W 12 V 9 V 18 V 12 V 2.5 A 4 kV 50.8 mm x 25.4 mm 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Medical JHM30
XP Power DC/DC Converters - Through Hole 30W PCB 9-18VDC input 2:1 medical DC-DC converter, single output 15VDC 2.0A 48In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 30 W 12 V 9 V 18 V 15 V 2 A 4 kV 50.8 mm x 25.4 mm 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Medical JHM30
XP Power DC/DC Converters - Through Hole 30W PCB 18-36VDC input 2:1 medical DC-DC converter, dual output 12VDC 1.25A 33In Stock
Min.: 1
Mult.: 1
Isolated 2 Output 30 W 24 V 18 V 36 V 12 V 1.25 A - 12 V 1.25 A 4 kV 50.8 mm x 25.4 mm 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Medical JHM30
XP Power DC/DC Converters - Through Hole 30W PCB 18-36VDC input 2:1 medical DC-DC converter, single output 5VDC 6.0A 43In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 30 W 24 V 18 V 36 V 5 V 6 A 4 kV 50.8 mm x 25.4 mm 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Medical JHM30
XP Power DC/DC Converters - Through Hole 30W PCB 18-36VDC input 2:1 medical DC-DC converter, single output 12VDC 2.5A 46In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 30 W 24 V 18 V 36 V 12 V 2.5 A 4 kV 50.8 mm x 25.4 mm 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Medical JHM30
XP Power DC/DC Converters - Through Hole 30W PCB 18-36VDC input 2:1 medical DC-DC converter, single output 15VDC 2.0A 22In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 30 W 24 V 18 V 36 V 15 V 2 A 4 kV 50.8 mm x 25.4 mm 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Medical JHM30
XP Power DC/DC Converters - Through Hole 30W PCB 9-18VDC input 2:1 medical DC-DC converter, dual output 5VDC 3.0A 12In Stock
Min.: 1
Mult.: 1
Isolated 2 Output 30 W 12 V 9 V 18 V 5 V 3 A - 5 V 3 A 4 kV 50.8 mm x 25.4 mm 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Medical JHM30
XP Power DC/DC Converters - Through Hole 30W PCB 18-36VDC input 2:1 medical DC-DC converter, dual output 5VDC 3.0A 11In Stock
Min.: 1
Mult.: 1
Isolated 2 Output 30 W 24 V 18 V 36 V 5 V 3 A - 5 V 3 A 4 kV 50.8 mm x 25.4 mm 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Medical JHM30
XP Power DC/DC Converters - Through Hole 30W PCB 36-75VDC input 2:1 medical DC-DC converter, single output 5VDC 6.0A 7In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 30 W 48 V 36 V 75 V 5 V 6 A 4 kV 50.8 mm x 25.4 mm 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Medical JHM30
XP Power DC/DC Converters - Through Hole 30W PCB 36-75VDC input 2:1 medical DC-DC converter, single output 12VDC 2.5A 14In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 30 W 48 V 36 V 75 V 12 V 2.5 A 4 kV 50.8 mm x 25.4 mm 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Medical JHM30