PBT02 Series DC/DC Converters - SMD

Results: 52
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
XP Power DC/DC Converters - SMD 10 15V I/P 2W 3kV isolation unregulated SMD8 DC-DC converter single O/P 133mA 15V 12In Stock
27Expected 03/03/2026
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 5 V 4.5 V 5.5 V 3.3 V 606 mA 3 kV SMD-8 12.75 m 10.7 mm 7 mm Industrial PBT02
XP Power DC/DC Converters - SMD 10 15V I/P 2W 3kV isolation unregulated SMD10 DC-DC converter single O/P 67mA 15V 25In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 24 V 21.6 V 26.4 V 15 V 67 mA - 15 V - 67 mA 3 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial PBT02
XP Power DC/DC Converters - SMD 10 15V I/P 2W 1kV isolation unregulated SMD8 DC-DC converter single O/P 133mA 15V 131In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 5 V 4.5 V 5.5 V 5 V 400 mA 1 kV SMD-8 12.75 m 10.7 mm 7 mm Industrial PBT02
XP Power DC/DC Converters - SMD 10 15V I/P 2W 1kV isolation unregulated SMD8 DC-DC converter single O/P 133mA 15V 154In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 5 V 4.5 V 5.5 V 15 V 133 mA 1 kV SMD-8 12.75 m 10.7 mm 7 mm Industrial PBT02
XP Power DC/DC Converters - SMD 10 15V I/P 2W 1kV isolation unregulated SMD8 DC-DC converter single O/P 133mA 15V 164In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 24 V 21.6 V 26.4 V 5 V 400 mA 1 kV SMD-8 12.75 m 10.7 mm 7 mm Industrial PBT02
XP Power DC/DC Converters - SMD 10 15V I/P 2W 1kV isolation unregulated SMD8 DC-DC converter single O/P 133mA 15V Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 3.3 V 3 V 3.6 V 3.3 V 606 mA 1 kV SMD-8 12.75 m 10.7 mm 7 mm Industrial PBT02
XP Power DC/DC Converters - SMD 10 15V I/P 2W 3kV isolation unregulated SMD8 DC-DC converter single O/P 133mA 15V Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 3.3 V 3 V 3.6 V 3.3 V 606 mA 3 kV SMD-8 12.75 m 10.7 mm 7 mm Industrial PBT02
XP Power DC/DC Converters - SMD 10 15V I/P 2W 1kV isolation unregulated SMD8 DC-DC converter single O/P 133mA 15V Non-Stocked Lead-Time 10 Weeks
Min.: 250
Mult.: 250
Reel: 250

Isolated 1 Output 2 W 3.3 V 3 V 3.6 V 3.3 V 606 mA 1 kV SMD-8 12.75 m 10.7 mm 7 mm Industrial PBT02
XP Power DC/DC Converters - SMD 10 15V I/P 2W 3kV isolation unregulated SMD8 DC-DC converter single O/P 133mA 15V Non-Stocked Lead-Time 10 Weeks
Min.: 250
Mult.: 250
Reel: 250

Isolated 1 Output 2 W 3.3 V 3 V 3.6 V 3.3 V 606 mA 3 kV SMD-8 12.75 m 10.7 mm 7 mm Industrial PBT02
XP Power DC/DC Converters - SMD 10 15V I/P 2W 3kV isolation unregulated SMD8 DC-DC converter single O/P 133mA 15V Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 5 V 4.5 V 5.5 V 5 V 400 mA 3 kV SMD-8 12.75 m 10.7 mm 7 mm Industrial PBT02
XP Power DC/DC Converters - SMD 10 15V I/P 2W 1kV isolation unregulated SMD8 DC-DC converter single O/P 133mA 15V Non-Stocked Lead-Time 10 Weeks
Min.: 250
Mult.: 250
Reel: 250

Isolated 1 Output 2 W 5 V 4.5 V 5.5 V 5 V 400 mA 1 kV SMD-8 12.75 m 10.7 mm 7 mm Industrial PBT02
XP Power DC/DC Converters - SMD 10 15V I/P 2W 3kV isolation unregulated SMD8 DC-DC converter single O/P 133mA 15V Non-Stocked Lead-Time 10 Weeks
Min.: 250
Mult.: 250
Reel: 250

Isolated 1 Output 2 W 5 V 4.5 V 5.5 V 5 V 400 mA 3 kV SMD-8 12.75 m 10.7 mm 7 mm Industrial PBT02
XP Power DC/DC Converters - SMD 10 15V I/P 2W 1kV isolation unregulated SMD8 DC-DC converter single O/P 133mA 15V Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 5 V 4.5 V 5.5 V 12 V 167 mA 1 kV SMD-8 12.75 m 10.7 mm 7 mm Industrial PBT02
XP Power DC/DC Converters - SMD 10 15V I/P 2W 3kV isolation unregulated SMD8 DC-DC converter single O/P 133mA 15V Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 5 V 4.5 V 5.5 V 12 V 167 mA 3 kV SMD-8 12.75 m 10.7 mm 7 mm Industrial PBT02
XP Power DC/DC Converters - SMD 10 15V I/P 2W 1kV isolation unregulated SMD8 DC-DC converter single O/P 133mA 15V Non-Stocked Lead-Time 10 Weeks
Min.: 250
Mult.: 250
Reel: 250

Isolated 1 Output 2 W 5 V 4.5 V 5.5 V 12 V 167 mA 1 kV SMD-8 12.75 m 10.7 mm 7 mm Industrial PBT02
XP Power DC/DC Converters - SMD 10 15V I/P 2W 3kV isolation unregulated SMD8 DC-DC converter single O/P 133mA 15V Non-Stocked Lead-Time 10 Weeks
Min.: 250
Mult.: 250
Reel: 250

Isolated 1 Output 2 W 5 V 4.5 V 5.5 V 12 V 167 mA 3 kV SMD-8 12.75 m 10.7 mm 7 mm Industrial PBT02
XP Power DC/DC Converters - SMD 10 15V I/P 2W 3kV isolation unregulated SMD8 DC-DC converter single O/P 133mA 15V Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 5 V 4.5 V 5.5 V 15 V 133 mA 3 kV SMD-8 12.75 m 10.7 mm 7 mm Industrial PBT02
XP Power DC/DC Converters - SMD 10 15V I/P 2W 1kV isolation unregulated SMD8 DC-DC converter single O/P 133mA 15V Non-Stocked Lead-Time 10 Weeks
Min.: 250
Mult.: 250
Reel: 250

Isolated 1 Output 2 W 5 V 4.5 V 5.5 V 15 V 133 mA 1 kV SMD-8 12.75 m 10.7 mm 7 mm Industrial PBT02
XP Power DC/DC Converters - SMD 10 15V I/P 2W 3kV isolation unregulated SMD8 DC-DC converter single O/P 133mA 15V Non-Stocked Lead-Time 10 Weeks
Min.: 250
Mult.: 250
Reel: 250

Isolated 1 Output 2 W 5 V 4.5 V 5.5 V 15 V 133 mA 3 kV SMD-8 12.75 m 10.7 mm 7 mm Industrial PBT02
XP Power DC/DC Converters - SMD 10 15V I/P 2W 1kV isolation unregulated SMD8 DC-DC converter single O/P 133mA 15V Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 5 V 4.5 V 5.5 V 3.3 V 606 mA 1 kV SMD-8 12.75 m 10.7 mm 7 mm Industrial PBT02
XP Power DC/DC Converters - SMD 10 15V I/P 2W 1kV isolation unregulated SMD8 DC-DC converter single O/P 133mA 15V Non-Stocked Lead-Time 10 Weeks
Min.: 250
Mult.: 250
Reel: 250

Isolated 1 Output 2 W 5 V 4.5 V 5.5 V 3.3 V 606 mA 1 kV SMD-8 12.75 m 10.7 mm 7 mm Industrial PBT02
XP Power DC/DC Converters - SMD 10 15V I/P 2W 3kV isolation unregulated SMD8 DC-DC converter single O/P 133mA 15V Non-Stocked Lead-Time 10 Weeks
Min.: 250
Mult.: 250
Reel: 250

Isolated 1 Output 2 W 5 V 4.5 V 5.5 V 3.3 V 606 mA 3 kV SMD-8 12.75 m 10.7 mm 7 mm Industrial PBT02
XP Power DC/DC Converters - SMD 10 15V I/P 2W 1kV isolation unregulated SMD8 DC-DC converter single O/P 133mA 15V Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 V 10.8 V 13.2 V 9 V 223 mA 1 kV SMD-8 12.75 m 10.7 mm 7 mm Industrial PBT02
XP Power DC/DC Converters - SMD 10 15V I/P 2W 3kV isolation unregulated SMD8 DC-DC converter single O/P 133mA 15V Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 V 10.8 V 13.2 V 9 V 223 mA 3 kV SMD-8 12.75 m 10.7 mm 7 mm Industrial PBT02
XP Power DC/DC Converters - SMD 10 15V I/P 2W 1kV isolation unregulated SMD8 DC-DC converter single O/P 133mA 15V Non-Stocked Lead-Time 10 Weeks
Min.: 250
Mult.: 250
Reel: 250

Isolated 1 Output 2 W 12 V 10.8 V 13.2 V 9 V 223 mA 1 kV SMD-8 12.75 m 10.7 mm 7 mm Industrial PBT02