PXD-M Series DC/DC Converters - Through Hole

Results: 14
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Length Width Height Industry Series
TDK-Lambda DC/DC Converters - Through Hole 30W 9-36VDCin +/-15Vout 1A 14In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 30 W 24 V 9 V 36 V 15 V 1 A - 15 V 1 A 5 kV 50.8 mm (2 in) 25.4 mm (1 in) 10.16 mm (0.4 in) Medical, Industrial PXD-M
TDK-Lambda DC/DC Converters - Through Hole 30W 9-36VDCin +/-12Vout 1.25A 17In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 30 W 24 V 9 V 36 V 12 V 1.25 A - 12 V 1.25 A 5 kV 50.8 mm (2 in) 25.4 mm (1 in) 10.16 mm (0.4 in) Medical, Industrial PXD-M
TDK-Lambda DC/DC Converters - Through Hole 30W 18-75VDCin +/-15Vout 1A 10In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 30 W 48 V 18 V 75 V 15 V 1 A - 15 V 1 A 5 kV 50.8 mm (2 in) 25.4 mm (1 in) 10.16 mm (0.4 in) Medical, Industrial PXD-M
TDK-Lambda DC/DC Converters - Through Hole 30W 9-36VDCin 5Vout 6A 17In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 24 V 9 V 36 V 5 V 6 A 5 kV 50.8 mm (2 in) 25.4 mm (1 in) 10.16 mm (0.4 in) Medical, Industrial PXD-M
TDK-Lambda DC/DC Converters - Through Hole 30W 9-36VDCin 15Vout 2A 17In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 24 V 9 V 36 V 15 V 2 A 5 kV 50.8 mm (2 in) 25.4 mm (1 in) 10.16 mm (0.4 in) Medical, Industrial PXD-M
TDK-Lambda DC/DC Converters - Through Hole 30W 9-36VDCin 24Vout 1.25A 60In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 24 V 9 V 36 V 24 V 1.25 A 5 kV 50.8 mm (2 in) 25.4 mm (1 in) 10.16 mm (0.4 in) Medical, Industrial PXD-M
TDK-Lambda DC/DC Converters - Through Hole 30W 18-75VDCin +/-12Vout 1.25A 1In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 30 W 48 V 18 V 75 V 12 V 1.25 A - 12 V 1.25 A 5 kV 50.8 mm (2 in) 25.4 mm (1 in) 10.16 mm (0.4 in) Medical, Industrial PXD-M
TDK-Lambda DC/DC Converters - Through Hole 30W 18-75VDCin 5Vout 6A 1In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 48 V 18 V 75 V 5 V 6 A 5 kV 50.8 mm (2 in) 25.4 mm (1 in) 10.16 mm (0.4 in) Medical, Industrial PXD-M
TDK-Lambda DC/DC Converters - Through Hole 30W 18-75VDCin 24Vout 1.25A 2In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 48 V 18 V 75 V 24 V 1.25 A 5 kV 50.8 mm (2 in) 25.4 mm (1 in) 10.16 mm (0.4 in) Medical, Industrial PXD-M
TDK-Lambda DC/DC Converters - Through Hole 30W 18-75VDCin 12Vout 2.5A 6In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 48 V 18 V 75 V 12 V 2.5 A 5 kV 50.8 mm (2 in) 25.4 mm (1 in) 10.16 mm (0.4 in) Medical, Industrial PXD-M
TDK-Lambda DC/DC Converters - Through Hole 30W 18-75VDCin 15Vout 2A 8In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 48 V 18 V 75 V 15 V 2 A 5 kV 50.8 mm (2 in) 25.4 mm (1 in) 10.16 mm (0.4 in) Medical, Industrial PXD-M
TDK-Lambda DC/DC Converters - Through Hole 30W 9-36VDCin 12Vout 2.5A
10Expected 01/06/2026
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 24 V 9 V 36 V 12 V 2.5 A 5 kV 50.8 mm (2 in) 25.4 mm (1 in) 10.16 mm (0.4 in) Medical, Industrial PXD-M
TDK-Lambda DC/DC Converters - Through Hole 30W 9-36VDCin +/-5Vout 3A Lead-Time 10 Weeks
Min.: 10
Mult.: 10

Isolated 2 Output 30 W 24 V 9 V 36 V 5 V 3 A - 5 V 3 A 5 kV 50.8 mm (2 in) 25.4 mm (1 in) 10.16 mm (0.4 in) Medical, Industrial PXD-M
TDK-Lambda DC/DC Converters - Through Hole 30W 18-75VDCin Non-Stocked Lead-Time 10 Weeks
Min.: 10
Mult.: 10

Isolated 2 Output 30 W 48 V 18 V 75 V 5 V 3 A - 5 V 3 A 5 kV 50.8 mm (2 in) 25.4 mm (1 in) 10.16 mm (0.4 in) Medical, Industrial PXD-M