R2SX Series DC/DC Converters - SMD

Results: 24
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Length Width Height Industry Series
RECOM Power DC/DC Converters - SMD 2W 05Vin 3.3Vout 606mA 1,312In Stock
750Expected 27/03/2026
Min.: 1
Mult.: 1
Reel: 250

Isolated 1 Output 2 W 5 V 3.3 V 606 mA 1 kV 15.24 mm 11.1 mm 8 mm Industrial R2SX
RECOM Power DC/DC Converters - SMD 2W 24Vin 24Vout 84mA 324In Stock
Min.: 1
Mult.: 1
Reel: 250

Isolated 1 Output 2 W 24 V 21.6 V 26.4 V 24 V 84 mA 1 kV 15.24 mm 11.1 mm 8 mm Industrial R2SX
RECOM Power DC/DC Converters - SMD 2W 24Vin 24Vout 84mA 260In Stock
Min.: 1
Mult.: 1
Reel: 250

Isolated 1 Output 2 W 24 V 21.6 V 26.4 V 24 V 84 mA 3 kV 15.24 mm 11.1 mm 8 mm Industrial R2SX
RECOM Power DC/DC Converters - SMD 2W 05Vin 3.3Vout 606mA 30In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 5 V 3.3 V 606 mA 3 kV 15.24 mm 11.1 mm 8 mm Industrial R2SX
RECOM Power DC/DC Converters - SMD 2W 24Vin 24Vout 84mA 19In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 24 V 21.6 V 26.4 V 24 V 84 mA 3 kV 15.24 mm 11.1 mm 8 mm Industrial R2SX
RECOM Power DC/DC Converters - SMD 2W 05Vin 05Vout 400mA 34In Stock
Min.: 1
Mult.: 1
Reel: 250

Isolated 1 Output 2 W 5 V 5 V 400 mA 1 kV 15.24 mm 11.1 mm 8 mm Industrial R2SX
RECOM Power DC/DC Converters - SMD 2W 05Vin 05Vout 400mA
250Expected 03/04/2026
Min.: 1
Mult.: 1
Reel: 250

Isolated 1 Output 2 W 5 V 4.5 V 5.5 V 5 V 400 mA 3 kV 15.24 mm 11.1 mm 8 mm Industrial R2SX
RECOM Power DC/DC Converters - SMD 2W 05Vin 05Vout 400mA 57Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 5 V 5 V 400 mA 1 kV 15.24 mm 11.1 mm 8 mm Industrial R2SX
RECOM Power DC/DC Converters - SMD 2W 05Vin 05Vout 400mA 84Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 5 V 5 V 400 mA 3 kV 15.24 mm 11.1 mm 8 mm Industrial R2SX
RECOM Power DC/DC Converters - SMD 2W 05Vin 3.3Vout 606mA 70Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 5 V 3.3 V 606 mA 1 kV 15.24 mm 11.1 mm 8 mm Industrial R2SX
RECOM Power DC/DC Converters - SMD 2W 12Vi 5Vo 400mA Unreg 270Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 V 5 V 400 mA 1 kV 15.24 mm 11.1 mm 8 mm Industrial R2SX
RECOM Power DC/DC Converters - SMD 2W 12Vi 5Vo 400mA Unreg 84Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 V 5 V 400 mA 3 kV 15.24 mm 11.1 mm 8 mm R2SX
RECOM Power DC/DC Converters - SMD 2W 24Vin 05Vout 400mA 84Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 24 V 5 V 400 mA 1 kV 15.24 mm 11.1 mm 8 mm Industrial R2SX
RECOM Power DC/DC Converters - SMD 2W 24Vin 05Vout 400mA 84Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 24 V 5 V 400 mA 3 kV 15.24 mm 11.1 mm 8 mm Industrial R2SX
RECOM Power DC/DC Converters - SMD 2W 24Vin 15Vout 133mA 84Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 24 V 15 V 133 mA 1 kV 15.24 mm 11.1 mm 8 mm Industrial R2SX
RECOM Power DC/DC Converters - SMD 2W 24Vin 15Vout 133mA 84Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 24 V 15 V 133 mA 3 kV 15.24 mm 11.1 mm 8 mm Industrial R2SX
RECOM Power DC/DC Converters - SMD 2W 24Vin 24Vout 84mA 30Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 24 V 21.6 V 26.4 V 24 V 84 mA 1 kV 15.24 mm 11.1 mm 8 mm Industrial R2SX
RECOM Power DC/DC Converters - SMD 2W 05Vin 3.3Vout 606mA Non-Stocked Lead-Time 12 Weeks
Min.: 250
Mult.: 250
Reel: 250

Isolated 1 Output 2 W 5 V 4.5 V 5.5 V 3.3 V 606 mA 3 kV 15.24 mm 11.1 mm 8 mm Industrial R2SX
RECOM Power DC/DC Converters - SMD 2W 12Vi 5Vo 400mA Unreg Non-Stocked Lead-Time 12 Weeks
Min.: 250
Mult.: 250
Reel: 250

Isolated 1 Output 2 W 12 V 5 V 400 mA 1 kV 15.24 mm 11.1 mm 8 mm R2SX
RECOM Power DC/DC Converters - SMD 2W 12Vi 5Vo 400mA Unreg Non-Stocked Lead-Time 12 Weeks
Min.: 250
Mult.: 250
Reel: 250

Isolated 1 Output 2 W 12 V 5 V 400 mA 3 kV 15.24 mm 11.1 mm 8 mm R2SX
RECOM Power DC/DC Converters - SMD 2W 24Vin 05Vout 400mA Non-Stocked Lead-Time 12 Weeks
Min.: 250
Mult.: 250
Reel: 250

Isolated 1 Output 2 W 24 V 5 V 400 mA 1 kV 15.24 mm 11.1 mm 8 mm Industrial R2SX
RECOM Power DC/DC Converters - SMD 2W 24Vin 05Vout 400mA Non-Stocked Lead-Time 12 Weeks
Min.: 250
Mult.: 250
Reel: 250

Isolated 1 Output 2 W 24 V 21.6 V 26.4 V 5 V 400 mA 3 kV 15.24 mm 11.1 mm 8 mm Industrial R2SX
RECOM Power DC/DC Converters - SMD 2W 24Vin 15Vout 133mA Non-Stocked Lead-Time 12 Weeks
Min.: 250
Mult.: 250
Reel: 250

Isolated 1 Output 2 W 24 V 15 V 133 mA 1 kV 15.24 mm 11.1 mm 8 mm Industrial R2SX
RECOM Power DC/DC Converters - SMD 2W 24Vin 15Vout 133mA Non-Stocked Lead-Time 12 Weeks
Min.: 250
Mult.: 250
Reel: 250

Isolated 1 Output 2 W 24 V 21.6 V 26.4 V 15 V 133 mA 3 kV 15.24 mm 11.1 mm 8 mm Industrial R2SX