R3M Series DC/DC Converters - SMD

Results: 27
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
RECOM Power DC/DC Converters - SMD 3W 9-36Vin 09Vout 333mA 15In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 VDC 9 VDC 36 VDC 9 VDC 333 mA 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial R3M
RECOM Power DC/DC Converters - SMD 3W 18-75Vin 3.3Vout 700mA 60In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 48 VDC 18 VDC 75 VDC 3.3 VDC 700 mA 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial R3M
RECOM Power DC/DC Converters - SMD 3W 4.5-18Vin 24Vout 125mA 16In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 12 VDC 4.5 VDC 18 VDC 24 VDC 125 mA 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial R3M
RECOM Power DC/DC Converters - SMD 3W 9-36Vin 24Vout 125mA 18In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 VDC 9 VDC 36 VDC 24 VDC 125 mA 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial R3M
RECOM Power DC/DC Converters - SMD 3W 4.5-18Vin +/-15Vout +/-100mA 18In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 12 VDC 4.5 VDC 18 VDC 15 VDC 100 mA - 15 VDC - 100 mA 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial R3M
RECOM Power DC/DC Converters - SMD 3W 4.5-18Vin 3.3Vout 700mA 416In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 12 VDC 4.5 VDC 18 VDC 3.3 VDC 700 mA 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial R3M
RECOM Power DC/DC Converters - SMD 3W 4.5-18Vin 12Vout 250mA 74In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 12 VDC 4.5 VDC 18 VDC 12 VDC 250 mA 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial R3M
RECOM Power DC/DC Converters - SMD 3W 4.5-18Vin 05Vout 600mA 30In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 12 VDC 4.5 VDC 18 VDC 5 VDC 600 mA 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial R3M
RECOM Power DC/DC Converters - SMD 3W 4.5-18Vin +/-12Vout +/-125mA 15In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 12 VDC 4.5 VDC 18 VDC 12 VDC 125 mA - 12 VDC - 125 mA 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial R3M
RECOM Power DC/DC Converters - SMD 3W 9-36Vin +/-05Vout +/-300mA 34In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 24 VDC 9 VDC 36 VDC 5 VDC 300 mA - 5 VDC - 300 mA 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial R3M
RECOM Power DC/DC Converters - SMD 3W 9-36Vin +/-12Vout +/-125mA 19In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 24 VDC 9 VDC 36 VDC 12 VDC 125 mA - 12 VDC - 125 mA 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial R3M
RECOM Power DC/DC Converters - SMD 3W 9-36Vin +/-15Vout +/-100mA 37In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 24 VDC 9 VDC 36 VDC 15 VDC 100 mA - 15 VDC - 100 mA 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial R3M
RECOM Power DC/DC Converters - SMD 3W 9-36Vin 05Vout 600mA
80On Order
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 VDC 9 VDC 36 VDC 5 VDC 600 mA 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial R3M
RECOM Power DC/DC Converters - SMD 3W 9-36Vin 12Vout 250mA
20Expected 27/02/2026
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 VDC 9 VDC 36 VDC 12 VDC 250 mA 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial R3M
RECOM Power DC/DC Converters - SMD 3W 9-36Vin 15Vout 200mA
8Expected 06/03/2026
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 VDC 9 VDC 36 VDC 15 VDC 200 mA 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial R3M
RECOM Power DC/DC Converters - SMD 3W 4.5-18Vin +/-05Vout +/-300mA 70Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 12 VDC 4.5 VDC 18 VDC 5 VDC 300 mA - 5 VDC - 300 mA 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial R3M
RECOM Power DC/DC Converters - SMD 3W 4.5-18Vin 09Vout 333mA 70Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 12 VDC 4.5 VDC 18 VDC 9 VDC 333 mA 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial R3M
RECOM Power DC/DC Converters - SMD 3W 4.5-18Vin 15Vout 200mA 70Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 12 VDC 4.5 VDC 18 VDC 15 VDC 200 mA 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial R3M
RECOM Power DC/DC Converters - SMD 3W 9-36Vin 3.3Vout 700mA 70Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 VDC 9 VDC 36 VDC 3.3 VDC 700 mA 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial R3M
RECOM Power DC/DC Converters - SMD 3W 18-75Vin +/-05Vout +/-300mA 70Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 48 VDC 18 VDC 75 VDC 5 VDC 300 mA - 5 VDC - 300 mA 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial R3M
RECOM Power DC/DC Converters - SMD 3W 18-75Vin 05Vout 600mA 70Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 48 VDC 18 VDC 75 VDC 5 VDC 600 mA 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial R3M
RECOM Power DC/DC Converters - SMD 3W 18-75Vin 09Vout 333mA 70Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 48 VDC 18 VDC 75 VDC 9 VDC 333 mA 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial R3M
RECOM Power DC/DC Converters - SMD 3W 18-75Vin +/-12Vout +/-125mA 70Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 48 VDC 18 VDC 75 VDC 12 VDC 125 mA - 12 VDC - 125 mA 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial R3M
RECOM Power DC/DC Converters - SMD 3W 18-75Vin 12Vout 250mA 70Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 48 VDC 18 VDC 75 VDC 12 VDC 250 mA 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial R3M
RECOM Power DC/DC Converters - SMD 3W 18-75Vin +/-15Vout +/-100mA 70Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 48 VDC 18 VDC 75 VDC 15 VDC 100 mA - 15 VDC - 100 mA 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial R3M