RP10-RAW Series DC/DC Converters - Through Hole

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
RECOM Power DC/DC Converters - Through Hole 10W 36-160Vin 24Vout 416mA 9In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 110 V 36 V 160 V 24 V 416 mA 3 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.6 mm (0.417 in) Industrial RP10-RAW
RECOM Power DC/DC Converters - Through Hole 10W 36-160Vin 15Vout 670mA 1In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 110 V 36 V 160 V 15 V 670 mA 3 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.6 mm (0.417 in) Industrial RP10-RAW
RECOM Power DC/DC Converters - Through Hole 10W 36-160Vin +/-05Vout +/-1A Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 110 V 36 V 160 V 5 V 1 A - 5 V 1 A 3 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.6 mm (0.417 in) Industrial RP10-RAW
RECOM Power DC/DC Converters - Through Hole 10W 36-160Vin 05Vout 2A Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 110 V 36 V 160 V 5 V 2 A 3 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.6 mm (0.417 in) Industrial RP10-RAW
RECOM Power DC/DC Converters - Through Hole 10W 36-160Vin +/-12Vout +/-416mA Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 110 V 36 V 160 V 12 V 416 mA - 12 V 416 mA 3 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.6 mm (0.417 in) Industrial RP10-RAW
RECOM Power DC/DC Converters - Through Hole 10W 36-160Vin 12Vout 830mA Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 110 V 36 V 160 V 12 V 830 mA 3 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.6 mm (0.417 in) Industrial RP10-RAW
RECOM Power DC/DC Converters - Through Hole 10W 36-160Vin +/-15Vout +/-333mA Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 110 V 36 V 160 V 15 V 333 mA - 15 V 333 mA 3 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.6 mm (0.417 in) Industrial RP10-RAW
RECOM Power DC/DC Converters - Through Hole 10W 36-160Vin 3.3Vout 2500mA Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 110 V 36 V 160 V 3.3 V 2.5 A 3 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.6 mm (0.417 in) Industrial RP10-RAW
RECOM Power DC/DC Converters - Through Hole 10W 36-160Vin 5.1Vout 2A Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 110 V 36 V 160 V 5.1 V 2 A 3 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.6 mm (0.417 in) Industrial RP10-RAW