RP20-AW Series DC/DC Converters - Through Hole

Results: 72
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
RECOM Power DC/DC Converters - Through Hole 20W DC/DC 1.6kV REG 18-36Vin 5Vout Pos 138In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 24 V 9 V 36 V 5 V 4 A 1.6 kV DIP-6 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial RP20-AW
RECOM Power DC/DC Converters - Through Hole 20W DC/DC 1.6kV REG +/-15Vout Neg 2In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 20 W 24 V 9 V 36 V 15 V 667 mA - 15 V 667 mA 1.6 kV DIP-6 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial RP20-AW
RECOM Power DC/DC Converters - Through Hole 20W DC/DC 1.6kV REG 36-75Vin 5Vout Pos 7In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 48 V 18 V 75 V 5 V 4 A 1.6 kV DIP-6 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial RP20-AW
RECOM Power DC/DC Converters - Through Hole 20W DC/DC 1.6kV REG 18-36Vin 15Vout Pos 6In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 24 V 9 V 36 V 15 V 1.33 A 1.6 kV DIP-6 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial RP20-AW
RECOM Power DC/DC Converters - Through Hole 20W DC/DC 1.6kV REG 18-36Vin 12Vout 9In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 24 V 9 V 36 V 12 V 1.67 A 1.6 kV DIP-6 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial RP20-AW
RECOM Power DC/DC Converters - Through Hole 20W DC/DC 1.6kV REG 18-36Vin +/-15Vout 3In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 20 W 24 V 9 V 36 V 15 V 667 mA - 15 V 667 mA 1.6 kV DIP-6 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial RP20-AW
RECOM Power DC/DC Converters - Through Hole 20W DC/DC 1.6kV REG 18-36Vin 5Vout Neg 6In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 24 V 9 V 36 V 5 V 4 A 1.6 kV DIP-6 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial RP20-AW
RECOM Power DC/DC Converters - Through Hole 20W DC/DC 1.6kV REG +/-12Vout Neg 9In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 20 W 24 V 9 V 36 V 12 V 833 mA - 12 V 833 mA 1.6 kV DIP-6 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial RP20-AW
RECOM Power DC/DC Converters - Through Hole 20W DC/DC 1.6kV REG 18-36Vin 12Vout Pos 4In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 24 V 9 V 36 V 12 V 1.67 A 1.6 kV DIP-6 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial RP20-AW
RECOM Power DC/DC Converters - Through Hole 20W DC/DC 1.6kV REG 18-36Vin 5Vout 70Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 24 V 9 V 36 V 5 V 4 A 1.6 kV DIP-6 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial RP20-AW
RECOM Power DC/DC Converters - Through Hole 20W DC/DC 1.6kV REG 18-36Vin 5Vout 70Factory Stock Available
Min.: 20
Mult.: 20

Isolated 1 Output 20 W 24 V 9 V 36 V 5 V 4 A 1.6 kV DIP-6 31.4 mm (1.236 in) 25.4 mm (1 in) 16.5 mm (0.65 in) Industrial RP20-AW
RECOM Power DC/DC Converters - Through Hole 20W DC/DC 1.6kV REG 18-36Vin 5Vout Neg 70Factory Stock Available
Min.: 20
Mult.: 20

Isolated 1 Output 20 W 24 V 9 V 36 V 5 V 4 A 1.6 kV DIP-6 31.4 mm (1.236 in) 25.4 mm (1 in) 16.5 mm (0.65 in) Industrial RP20-AW
RECOM Power DC/DC Converters - Through Hole 20W DC/DC 1.6kV REG 18-36Vin 5Vout Pos 70Factory Stock Available
Min.: 20
Mult.: 20

Isolated 1 Output 20 W 24 V 9 V 36 V 5 V 4 A 1.6 kV DIP-6 31.4 mm (1.236 in) 25.4 mm (1 in) 16.5 mm (0.65 in) Industrial RP20-AW
RECOM Power DC/DC Converters - Through Hole 20W DC/DC 1.6kV REG 18-36Vin +/-12Vout 70Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 20 W 24 V 9 V 36 V 12 V 833 mA - 12 V 833 mA 1.6 kV DIP-6 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial RP20-AW
RECOM Power DC/DC Converters - Through Hole 20W DC/DC 1.6kV REG 18-36Vin +/-12Vout 70Factory Stock Available
Min.: 20
Mult.: 20

Isolated 2 Output 20 W 24 V 9 V 36 V 12 V 833 mA - 12 V 833 mA 1.6 kV DIP-6 31.4 mm (1.236 in) 25.4 mm (1 in) 16.5 mm (0.65 in) Industrial RP20-AW
RECOM Power DC/DC Converters - Through Hole 20W DC/DC 1.6kV REG +/-12Vout Neg 70Factory Stock Available
Min.: 20
Mult.: 20

Isolated 2 Output 20 W 24 V 9 V 36 V 12 V 833 mA - 12 V 833 mA 1.6 kV DIP-6 31.4 mm (1.236 in) 25.4 mm (1 in) 16.5 mm (0.65 in) Industrial RP20-AW
RECOM Power DC/DC Converters - Through Hole 20W DC/DC 1.6kV REG +/-12Vout Pos 70Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 20 W 24 V 9 V 36 V 12 V 833 mA - 12 V 833 mA 1.6 kV DIP-6 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial RP20-AW
RECOM Power DC/DC Converters - Through Hole 20W DC/DC 1.6kV REG +/-12Vout Pos 70Factory Stock Available
Min.: 20
Mult.: 20

Isolated 2 Output 20 W 24 V 9 V 36 V 12 V 833 mA - 12 V 833 mA 1.6 kV DIP-6 31.4 mm (1.236 in) 25.4 mm (1 in) 16.5 mm (0.65 in) Industrial RP20-AW
RECOM Power DC/DC Converters - Through Hole 20W DC/DC 1.6kV REG 18-36Vin 12Vout 70Factory Stock Available
Min.: 20
Mult.: 20

Isolated 1 Output 20 W 24 V 9 V 36 V 12 V 1.67 A 1.6 kV DIP-6 31.4 mm (1.236 in) 25.4 mm (1 in) 16.5 mm (0.65 in) Industrial RP20-AW
RECOM Power DC/DC Converters - Through Hole 20W DC/DC 1.6kV REG 18-36Vin 12Vout Neg 70Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 24 V 9 V 36 V 12 V 1.67 A 1.6 kV DIP-6 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial RP20-AW
RECOM Power DC/DC Converters - Through Hole 20W DC/DC 1.6kV REG 18-36Vin 12Vout Neg 70Factory Stock Available
Min.: 20
Mult.: 20

Isolated 1 Output 20 W 24 V 9 V 36 V 12 V 1.67 A 1.6 kV DIP-6 31.4 mm (1.236 in) 25.4 mm (1 in) 16.5 mm (0.65 in) Industrial RP20-AW
RECOM Power DC/DC Converters - Through Hole 20W DC/DC 1.6kV REG 18-36Vin 12Vout Pos 70Factory Stock Available
Min.: 20
Mult.: 20

Isolated 1 Output 20 W 24 V 9 V 36 V 12 V 1.67 A 1.6 kV DIP-6 31.4 mm (1.236 in) 25.4 mm (1 in) 16.5 mm (0.65 in) Industrial RP20-AW
RECOM Power DC/DC Converters - Through Hole 20W DC/DC 1.6kV REG 18-36Vin +/-15Vout 70Factory Stock Available
Min.: 20
Mult.: 20

Isolated 2 Output 20 W 24 V 9 V 36 V 15 V 667 mA - 15 V 667 mA 1.6 kV DIP-6 31.4 mm (1.236 in) 25.4 mm (1 in) 16.5 mm (0.65 in) Industrial RP20-AW
RECOM Power DC/DC Converters - Through Hole 20W DC/DC 1.6kV REG +/-15Vout Neg 70Factory Stock Available
Min.: 20
Mult.: 20

Isolated 2 Output 20 W 24 V 9 V 36 V 15 V 667 mA - 15 V 667 mA 1.6 kV DIP-6 31.4 mm (1.236 in) 25.4 mm (1 in) 16.5 mm (0.65 in) Industrial RP20-AW
RECOM Power DC/DC Converters - Through Hole 20W DC/DC 1.6kV REG +/-15Vout Pos 70Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 20 W 24 V 9 V 36 V 15 V 667 mA - 15 V 667 mA 1.6 kV DIP-6 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial RP20-AW