RPM-2.0 Series DC/DC Converters - SMD

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Package/Case Length Width Height Industry Series
RECOM Power DC/DC Converters - SMD 3-17Vin 3.3Vout 2A 1,184In Stock
Min.: 1
Mult.: 1
Reel: 500

Non-Isolated 1 Output 6.6 W 3 V 17 V 3.3 V 2 A LGA-25 12.2 mm (0.48 in) 12.2 mm (0.48 in) 3.75 mm (0.148 in) Industrial RPM-2.0
RECOM Power DC/DC Converters - SMD 3-17Vin 5.0Vout 2A 723In Stock
500Expected 13/03/2026
Min.: 1
Mult.: 1
Reel: 500

Non-Isolated 1 Output 10 W 3 V 17 V 5 V 2 A LGA-25 12.2 mm (0.48 in) 12.2 mm (0.48 in) 3.75 mm (0.148 in) Industrial RPM-2.0
RECOM Power DC/DC Converters - SMD 3-17Vin 5.0Vout 2A 138In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 12 V 3 V 17 V 5 V 2 A LGA-25 12.2 mm (0.48 in) 12.2 mm (0.48 in) 3.75 mm (0.148 in) Industrial RPM-2.0
RECOM Power DC/DC Converters - SMD 3-17Vin 3.3Vout 2A 252Factory Stock Available
Min.: 1
Mult.: 1

Non-Isolated 1 Output 12 V 3 V 17 V 3.3 V 2 A LGA-25 12.2 mm (0.48 in) 12.2 mm (0.48 in) 3.75 mm (0.148 in) Industrial RPM-2.0