RUM Series DC/DC Converters - Through Hole

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 5Vin 5Vout 37In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 5 V 4.5 V 5.5 V 5 V 100 mA 5 V 100 mA 1 kV SIP-7 16.5 mm (0.65 in) 6 mm (0.236 in) 7.7 mm (0.303 in) Industrial RUM
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 2kV UNREG 5Vin 5Vout Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 5 V 4.5 V 5.5 V 5 V 100 mA 5 V 100 mA 2 kV SIP-7 16.5 mm (0.65 in) 6 mm (0.236 in) 7.7 mm (0.303 in) Industrial RUM
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 2kV UNREG 5Vin 5Vout Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 5 V 4.5 V 5.5 V 5 V 100 mA 5 V 100 mA 2 kV SIP-7 16.5 mm (0.65 in) 6 mm (0.236 in) 7.7 mm (0.303 in) Industrial RUM
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 5Vin 5Vout Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 5 V 4.5 V 5.5 V 5 V 100 mA 5 V 100 mA 1 kV SIP-7 16.5 mm (0.65 in) 6 mm (0.236 in) 7.7 mm (0.303 in) Industrial RUM
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 3.3Vin 5Vout Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 3.3 V 3 V 3.6 V 5 V 100 mA 5 V 100 mA 1 kV SIP-7 16.5 mm (0.65 in) 6 mm (0.236 in) 7.7 mm (0.303 in) Industrial RUM
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 2kV UNREG 3.3Vin 5Vout Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 3.3 V 3 V 3.6 V 5 V 100 mA 5 V 100 mA 2 kV SIP-7 16.5 mm (0.65 in) 6 mm (0.236 in) 7.7 mm (0.303 in) Industrial RUM
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 2kV UNREG 3.3Vin 5Vout Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 3.3 V 3 V 3.6 V 5 V 100 mA 5 V 100 mA 2 kV SIP-7 16.5 mm (0.65 in) 6 mm (0.236 in) 7.7 mm (0.303 in) Industrial RUM
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 3.3Vin 5Vout Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 3.3 V 3 V 3.6 V 5 V 100 mA 5 V 100 mA 1 kV SIP-7 16.5 mm (0.65 in) 6 mm (0.236 in) 7.7 mm (0.303 in) Industrial RUM