THM 60WI Series DC/DC Converters - Through Hole

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Length Width Height Industry Series
TRACO Power DC/DC Converters - Through Hole 60W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 56In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 60 W 48 V 18 V 75 V 12 V 5 A 5 kV 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Medical THM 60WI
TRACO Power DC/DC Converters - Through Hole 60W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 46In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 60 W 24 V 9 V 36 V 12 V 2.5 A 12 V 2.5 A 5 kV 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Medical THM 60WI
TRACO Power DC/DC Converters - Through Hole 60W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 42In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 60 W 48 V 18 V 75 V 24 V 2.5 A 5 kV 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Medical THM 60WI
TRACO Power DC/DC Converters - Through Hole 60W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 11In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 60 W 48 V 18 V 75 V 15 V 2 A 15 V 2 A 5 kV 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Medical THM 60WI
TRACO Power DC/DC Converters - Through Hole 61.2W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 10In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 60 W 24 V 9 V 36 V 5.1 V 12 A 5 kV 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Medical THM 60WI
TRACO Power DC/DC Converters - Through Hole 60W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 60 W 24 V 9 V 36 V 15 V 4 A 5 kV 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Medical THM 60WI
TRACO Power DC/DC Converters - Through Hole 60W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 2In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 60 W 24 V 9 V 36 V 15 V 2 A 15 V 2 A 5 kV 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Medical THM 60WI
TRACO Power DC/DC Converters - Through Hole 61.2W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 60 W 48 V 18 V 75 V 5.1 V 12 A 5 kV 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Medical THM 60WI
TRACO Power DC/DC Converters - Through Hole 60W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 3In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 60 W 48 V 18 V 75 V 12 V 2.5 A 12 V 2.5 A 5 kV 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Medical THM 60WI
TRACO Power DC/DC Converters - Through Hole 60W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case
109Expected 12/03/2026
Min.: 1
Mult.: 1

Isolated 1 Output 60 W 24 V 9 V 36 V 12 V 5 A 5 kV 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Medical THM 60WI
TRACO Power DC/DC Converters - Through Hole 60W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case
113Expected 08/05/2026
Min.: 1
Mult.: 1

Isolated 1 Output 60 W 24 V 9 V 36 V 24 V 2.5 A 5 kV 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Medical THM 60WI
TRACO Power DC/DC Converters - Through Hole 60W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 18Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 60 W 48 V 18 V 75 V 15 V 4 A 5 kV 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Medical THM 60WI