TMR4 Series DC/DC Converters - Through Hole

Results: 18
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
TRACO Power DC/DC Converters - Through Hole 36-75Vin 24V 166mA 4W Iso Reg SIP 106In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 4 W 48 V 36 V 75 V 24 V 166 mA 1.6 kV SIP-8 21.8 mm (0.858 in) 9.3 mm (0.366 in) 11.2 mm (0.441 in) Industrial TMR4
TRACO Power DC/DC Converters - Through Hole 9-18Vin +/-15V 133mA 4W Iso Reg SIP 284In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 4 W 12 V 9 V 18 V 15 V 133 mA - 15 V 133 mA 1.6 kV SIP-8 21.8 mm (0.858 in) 9.3 mm (0.366 in) 11.2 mm (0.441 in) Industrial TMR4
TRACO Power DC/DC Converters - Through Hole 18-36Vin 5V 800mA 4W Iso Reg SIP 140In Stock
180Expected 24/04/2026
Min.: 1
Mult.: 1

Isolated 1 Output 4 W 24 V 18 V 36 V 5 V 800 mA 1.6 kV SIP-8 21.8 mm (0.858 in) 9.3 mm (0.366 in) 11.2 mm (0.441 in) Industrial TMR4
TRACO Power DC/DC Converters - Through Hole 18-36Vin 24V 166mA 4W Iso Reg SIP 124In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 4 W 24 V 18 V 36 V 24 V 166 mA 1.6 kV SIP-8 21.8 mm (0.858 in) 9.3 mm (0.366 in) 11.2 mm (0.441 in) Industrial TMR4
TRACO Power DC/DC Converters - Through Hole 18-36Vin+/-15V 133mA 4W Iso Reg SIP 138In Stock
150Expected 24/04/2026
Min.: 1
Mult.: 1

Isolated 2 Output 4 W 24 V 18 V 36 V 15 V 133 mA - 15 V 133 mA 1.6 kV SIP-8 21.8 mm (0.858 in) 9.3 mm (0.366 in) 11.2 mm (0.441 in) Industrial TMR4
TRACO Power DC/DC Converters - Through Hole 9-18Vin 5V 800mA 4W Iso Reg SIP 24In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 4 W 12 V 9 V 18 V 5 V 800 mA 1.6 kV SIP-8 21.8 mm (0.858 in) 9.3 mm (0.366 in) 11.2 mm (0.441 in) Industrial TMR4
TRACO Power DC/DC Converters - Through Hole 9-18Vin 12V 333mA 4W Iso Reg SIP 76In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 4 W 12 V 9 V 18 V 12 V 333 mA 1.6 kV SIP-8 21.8 mm (0.858 in) 9.3 mm (0.366 in) 11.2 mm (0.441 in) Industrial TMR4
TRACO Power DC/DC Converters - Through Hole 9-18Vin 15V 266mA 4W Iso Reg SIP 10In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 4 W 12 V 9 V 18 V 15 V 266 mA 1.6 kV SIP-8 21.8 mm (0.858 in) 9.3 mm (0.366 in) 11.2 mm (0.441 in) Industrial TMR4
TRACO Power DC/DC Converters - Through Hole 9-18Vin 24V 166mA 4W Iso Reg SIP 37In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 4 W 12 V 9 V 18 V 24 V 166 mA 1.6 kV SIP-8 21.8 mm (0.858 in) 9.3 mm (0.366 in) 11.2 mm (0.441 in) Industrial TMR4
TRACO Power DC/DC Converters - Through Hole 9-18Vin +/-12V 166mA 4W Iso Reg SIP 3In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 4 W 12 V 9 V 18 V 12 V 166 mA - 12 V 166 mA 1.6 kV SIP-8 21.8 mm (0.858 in) 9.3 mm (0.366 in) 11.2 mm (0.441 in) Industrial TMR4
TRACO Power DC/DC Converters - Through Hole 18-36Vin 12V 333mA 4W Iso Reg SIP 30In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 4 W 24 V 18 V 36 V 12 V 333 mA 1.6 kV SIP-8 21.8 mm (0.858 in) 9.3 mm (0.366 in) 11.2 mm (0.441 in) Industrial TMR4
TRACO Power DC/DC Converters - Through Hole 18-36Vin+/-12V 166mA 4W Iso Reg SIP 6In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 4 W 24 V 18 V 36 V 12 V 166 mA - 12 V 166 mA 1.6 kV SIP-8 21.8 mm (0.858 in) 9.3 mm (0.366 in) 11.2 mm (0.441 in) Industrial TMR4
TRACO Power DC/DC Converters - Through Hole 36-75Vin 5V 800mA 4W Iso Reg SIP 14In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 4 W 48 V 36 V 75 V 5 V 800 mA 1.6 kV SIP-8 21.8 mm (0.858 in) 9.3 mm (0.366 in) 11.2 mm (0.441 in) Industrial TMR4
TRACO Power DC/DC Converters - Through Hole 36-75Vin 12V 333mA 4W Iso Reg SIP 12In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 4 W 48 V 36 V 75 V 12 V 333 mA 1.6 kV SIP-8 21.8 mm (0.858 in) 9.3 mm (0.366 in) 11.2 mm (0.441 in) Industrial TMR4
TRACO Power DC/DC Converters - Through Hole 36-75Vin 15V 266mA 4W Iso Reg SIP 30In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 4 W 48 V 36 V 75 V 15 V 266 mA 1.6 kV SIP-8 21.8 mm (0.858 in) 9.3 mm (0.366 in) 11.2 mm (0.441 in) Industrial TMR4
TRACO Power DC/DC Converters - Through Hole 36-75Vin+/-12V 166mA 4W Iso Reg SIP 18In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 4 W 48 V 36 V 75 V 12 V 166 mA - 12 V 166 mA 1.6 kV SIP-8 21.8 mm (0.858 in) 9.3 mm (0.366 in) 11.2 mm (0.441 in) Industrial TMR4
TRACO Power DC/DC Converters - Through Hole 18-36Vin 15V 266mA 4W Iso Reg SIP 80Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 4 W 24 V 18 V 36 V 15 V 266 mA 1.6 kV SIP-8 21.8 mm (0.858 in) 9.3 mm (0.366 in) 11.2 mm (0.441 in) Industrial TMR4
TRACO Power DC/DC Converters - Through Hole 36-75Vin+/-15V 133mA 4W Iso Reg SIP Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 4 W 48 V 36 V 75 V 15 V 133 mA - 15 V 133 mA 1.6 kV SIP-8 21.8 mm (0.858 in) 9.3 mm (0.366 in) 11.2 mm (0.441 in) Industrial TMR4